Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3437
(0+3437+0)In Stock
View marketplace suppliers’ inventory
| BZX84C51-7-F | Diodes Incorporated | Independent Type 48V~54V 300mW 51V SOT-23 Zener Diodes ROHS | C397935 | SOT-23 | Tape & Reel (TR) | 100nA@35.7V | 180Ω | Independent Type | 48V~54V | 300mW | 51V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3433
(0+2832+601)In Stock | BZT52-C6V8_R1_00001 | PANJIT International | Independent Type 6.46V~7.14V 410mW 6.8V SOD-123 Zener Diodes ROHS | C2901407 | SOD-123 | Tape & Reel (TR) | 100nA@3V | 8Ω | Independent Type | 6.46V~7.14V | 410mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3429
(0+748+2681)In Stock | BZV55C15 | LGE | 13.8V~15.6V 500mW SOD-80 Zener Diodes ROHS | C545332 | SOD-80 | Tape & Reel (TR) | 100nA@11V | - | - | 13.8V~15.6V | 500mW | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3424
(0+3424+0)In Stock | ZM4734A | ST(Semtech) | Independent Type 1W 5.6V LL-41 Zener Diodes ROHS | C49677 | LL-41 | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | - | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3424
(0+3421+3)In Stock
View marketplace suppliers’ inventory
| EDZVT2R24B | ROHM Semicon | Independent Type 23.72V~24.78V 150mW 24V SOD-523 Zener Diodes ROHS | C209635 | SOD-523 | Tape & Reel (TR) | 100nA@19V | 120Ω | Independent Type | 23.72V~24.78V | 150mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3421
(0+1921+1500)In Stock
View marketplace suppliers’ inventory
| BZT52-C5V1_R1_00001 | PANJIT International | Independent Type 410mW 5.1V SOD-123 Zener Diodes ROHS | C2901406 | SOD-123 | Tape & Reel (TR) | 100nA@800mV | 60Ω | Independent Type | - | 410mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3420
(0+2960+460)In Stock | MM1Z15B | ST(Semtech) | SOD-123 Zener Diodes ROHS | C7464237 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3414
(0+3275+139)In Stock | BZT52C5V6S | MDD(Microdiode Semiconductor) | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C173435 | SOD-323 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3413
(0+3413+0)In Stock
View marketplace suppliers’ inventory
| BZX384-C30,115 | Nexperia | Independent Type 28V~32V 300mW 30V SOD-323 Zener Diodes ROHS | C454984 | SOD-323 | Tape & Reel (TR) | 50nA@21V | 80Ω | Independent Type | 28V~32V | 300mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3412
(0+3412+0)In Stock | BZT52C3V3 | Shikues | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C216707 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3411
(0+2831+580)In Stock
View marketplace suppliers’ inventory
| BZX585-B5V1,115 | Nexperia | Independent Type 5V~5.2V 300mW 5.1V SOD-523 Zener Diodes ROHS | C503372 | SOD-523 | Tape & Reel (TR) | 2uA@2V | 40Ω | Independent Type | 5V~5.2V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3403
(0+0+3403)In Stock | MM5Z39 | CBI | Independent Type 37V~41V 200mW 39V SOD-523 Zener Diodes ROHS | C2832593 | SOD-523 | Tape & Reel (TR) | 2uA@30V | 130Ω | Independent Type | 37V~41V | 200mW | 39V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3402
(0+3395+7)In Stock | BZT52C30 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 28V~32V 350mW 30V SOD-123 Zener Diodes ROHS | C21561 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 350mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3401
(0+3051+350)In Stock | BZX84C6V2 | Guangdong Hottech | 350mW 6.2V SOT-23 Zener Diodes ROHS | C5190195 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3400
(0+1700+1700)In Stock | BZT52C6V2S | BORN | Independent Type 5.8V~6.6V 200mW 6.2V SOD-323 Zener Diodes ROHS | C271263 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 200mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3398
(0+3394+4)In Stock
View marketplace suppliers’ inventory
| BZT52C3V3T-7 | Diodes Incorporated | Independent Type 3.1V~3.5V 300mW 3.3V SOD-523 Zener Diodes ROHS | C151563 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 300mW | 3.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3397
(0+3117+280)In Stock
View marketplace suppliers’ inventory
| SZMMSZ5245BT1G | onsemi | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C513074 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 16Ω | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3397
(0+3397+0)In Stock | 1SMA4740A | hongjiacheng | Independent Type 9.5V~10.5V 1W 10V SMA(DO-214AC) Zener Diodes ROHS | C19077479 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@7.6V | 7Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3395
(0+2576+819)In Stock | MMSZ5223B_R1_00001 | PANJIT International | Independent Type 2.57V~2.84V 500mW 2.7V SOD-123 Zener Diodes ROHS | C2902537 | SOD-123 | Tape & Reel (TR) | 75uA@1V | 30Ω | Independent Type | 2.57V~2.84V | 500mW | 2.7V | ||
| Min: 10 Mult: 10 |
3391
(0+3390+1)In Stock | 2EZ120D5 | SUNMATE Elec | Independent Type 2W 120V DO-41 Zener Diodes ROHS | C388157 | DO-41 | Tape & Reel (TR) | 500nA@91.2V | 325Ω | Independent Type | - | 2W | 120V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3390
(0+2590+800)In Stock | BZT52C3V0S | LGE | Independent Type 200mW 2.7V~3.15V 3V SOD-323 Zener Diodes ROHS | C5157528 | SOD-323 | Tape & Reel (TR) | 10uA | 95Ω | Independent Type | 2.7V~3.15V | 200mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3390
(0+2653+737)In Stock | LMSZ5226BT1G | LRC | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C131754 | SOD-123 | Tape & Reel (TR) | - | 28Ω | Independent Type | 3.14V~3.47V | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3389
(0+3382+7)In Stock | ZM4735A | ST(Semtech) | Independent Type 1W 6.2V LL-41 Zener Diodes ROHS | C38410 | LL-41 | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | - | 1W | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3384
(0+1482+1902)In Stock
View marketplace suppliers’ inventory
| UDZVTE-172.7B | ROHM Semicon | Independent Type 2.69V~2.91V 200mW 2.7V SOD-323FL Zener Diodes ROHS | C209555 | SOD-323FL | Tape & Reel (TR) | 100uA@1V | 110Ω | Independent Type | 2.69V~2.91V | 200mW | 2.7V | ||
| Min: 10 Mult: 10 |
3380
(0+2130+1250)In Stock | 2EZ51D5 | SUNMATE Elec | Independent Type 2W 51V DO-41 Zener Diodes ROHS | C388148 | DO-41 | Tape & Reel (TR) | 500nA@38.8V | 48Ω | Independent Type | - | 2W | 51V |