Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
3220
(10+3210+0)In Stock | 1N5917B | EIC Semicon | 1.5W 4.7V DO-41 Zener Diodes ROHS | C2988343 | DO-41 | Box-packed | 5uA@1.5V | 5Ω | 1.5W | 4.7V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3215
(2824+391+0)In Stock | 1SMA4747A | LGE | Independent Type 19V~21V 1W 20V DO-214AC(SMA) Zener Diodes ROHS | C362318 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@15.2V | 22Ω | 1W | 20V | Independent Type | 19V~21V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3209
(0+3209+0)In Stock | BZT52C2V7 | TWGMC | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C726988 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | 500mW | 2.7V | Independent Type | 2.5V~2.9V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3202
(3202+0+0)In Stock
View marketplace suppliers’ inventory
| AZ23C3V6-7-F | Diodes Incorporated | 1 pair common anode 3.4V~3.8V 300mW 3.6V SOT-23 Zener Diodes ROHS | C780785 | SOT-23 | Tape & Reel (TR) | - | 95Ω | 300mW | 3.6V | 1 pair common anode | 3.4V~3.8V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3200
(0+3200+0)In Stock | SMA5931A | ZHIDE | SMA Zener Diodes ROHS | C5161060 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3200
(15+3185+0)In Stock
Not recommended for new designs
| 1N4734ATA | Tak Cheong | Independent Type 5.32V~5.88V 1W 5.6V DO-41 Zener Diodes ROHS | C261311 | DO-41 | Box-packed | 10uA@2V | 5Ω | 1W | 5.6V | Independent Type | 5.32V~5.88V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3200
(0+3200+0)In Stock | MMSZ5248B | amsem | Independent Type 500mW 17.1V~18.9V SOD-123 Zener Diodes ROHS | C7529086 | SOD-123 | Tape & Reel (TR) | - | - | 500mW | - | Independent Type | 17.1V~18.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3200
(0+3200+0)In Stock | BZT52C4V7S | YFW | Independent Type 200mW 4.7V~5V 4.4V SOD-323 Zener Diodes ROHS | C5270771 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | 200mW | 4.4V | Independent Type | 4.7V~5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3200
(0+3200+0)In Stock | BZT52B7V5S | YONGYUTAI | Independent Type 7.35V~7.65V 200mW 7.5V SOD-323 Zener Diodes ROHS | C5338313 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | 200mW | 7.5V | Independent Type | 7.35V~7.65V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3198
(0+3198+0)In Stock | 1SMA4733A | TWGMC | Independent Type 1W 4.84V~5.36V 5.1V SMA(DO-214AC) Zener Diodes ROHS | C4154506 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 7Ω | 1W | 5.1V | Independent Type | 4.84V~5.36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3196
(0+3196+0)In Stock | MMSZ5242B | FUXINSEMI | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C3018519 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | 500mW | 12V | Independent Type | 11.4V~12.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3196
(1702+1494+0)In Stock | BZT52C5V6 | YONGYUTAI | 5.6V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2891774 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | 500mW | 5.6V | - | 5.6V~6V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
3194
(3194+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-B18,115 | Nexperia | Independent Type 17.6V~18.4V 500mW 18V MiniMELF Zener Diodes ROHS | C208504 | MiniMELF | Tape & Reel (TR) | 50nA@12.6V | 45Ω | 500mW | 18V | Independent Type | 17.6V~18.4V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3194
(7+3187+0)In Stock | 1SMB5939B | LGE | Independent Type 3.7V~4.1V 1.5W 39V SMB Zener Diodes ROHS | C713634 | SMB | Tape & Reel (TR) | 1uA@29.7V | 45Ω | 1.5W | 39V | Independent Type | 3.7V~4.1V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3189
(0+3189+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C10,113 | Nexperia | 400mW 10V DO-204AH(DO-35) Zener Diodes ROHS | C550785 | DO-204AH(DO-35) | Tape & Reel (TR) | 200nA@7V | 20Ω | 400mW | 10V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3189
(3042+147+0)In Stock | MMSZ5240B | LGE | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C2903814 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | 500mW | 10V | Independent Type | 9.5V~10.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3189
(3037+152+0)In Stock | MM5Z6V8 | CBI | Independent Type 6.4V~7.2V 200mW 6.8V SOD-523 Zener Diodes ROHS | C2832575 | SOD-523 | Tape & Reel (TR) | 500nA@3.5V | 15Ω | 200mW | 6.8V | Independent Type | 6.4V~7.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3187
(1747+1440+0)In Stock | ZMM12 | Suzhou Good-Ark Elec | Independent Type 11.4V~12.7V 500mW SOD-80 Zener Diodes ROHS | C179548 | SOD-80 | Tape & Reel (TR) | 100nA@9V | 20Ω | 500mW | - | Independent Type | 11.4V~12.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3186
(227+2959+0)In Stock | BZT52C3V0 | MDD(Microdiode Semiconductor) | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C173414 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 120Ω | 500mW | 3V | Independent Type | 2.8V~3.2V | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
3184
(3184+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R6.2B | ROHM Semicon | Independent Type 6.06V~6.33V 150mW 6.2V SOD-523 Zener Diodes ROHS | C209622 | SOD-523 | Tape & Reel (TR) | 1uA@3V | 60Ω | 150mW | 6.2V | Independent Type | 6.06V~6.33V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3180
(0+3180+0)In Stock | SMBJ5349B-MS | MSKSEMI | Independent Type 5W 12V SMB Zener Diodes ROHS | C18547756 | SMB | Tape & Reel (TR) | - | - | 5W | 12V | Independent Type | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3180
(0+3180+0)In Stock | 1SMA4767A | Shandong Jingdao Microelectronics | 1W 125V~142V 135V SMA Zener Diodes ROHS | C4749117 | SMA | Tape & Reel (TR) | 1uA@100V | 700Ω | 1W | 135V | - | 125V~142V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3178
(2480+698+0)In Stock | BZV55C10 | LGE | Independent Type 9.4V~10.6V 500mW 10V SOD-80 Zener Diodes ROHS | C545361 | SOD-80 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | 500mW | 10V | Independent Type | 9.4V~10.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3177
(3177+0+0)In Stock | MM1Z6V8W | JSMSEMI | 6.4V~7.2V 500mW 6.8V SOD-123W Zener Diodes ROHS | C2856857 | SOD-123W | Tape & Reel (TR) | 500nA@3.5V | 30Ω | 500mW | 6.8V | - | 6.4V~7.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3176
(2746+430+0)In Stock | SMF4729A | ZHIDE | SOD-123FL Zener Diodes ROHS | C5160979 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - |