Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
3389
(0+3382+7)In Stock | ZM4735A | ST(Semtech) | Independent Type 1W 6.2V LL-41 Zener Diodes ROHS | C38410 | LL-41 | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | 1W | 6.2V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3384
(0+1482+1902)In Stock
View marketplace suppliers’ inventory
| UDZVTE-172.7B | ROHM Semicon | Independent Type 2.69V~2.91V 200mW 2.7V SOD-323FL Zener Diodes ROHS | C209555 | SOD-323FL | Tape & Reel (TR) | 100uA@1V | 110Ω | Independent Type | 200mW | 2.7V | 2.69V~2.91V | ||
| Min: 10 Mult: 10 |
3380
(0+2130+1250)In Stock | 2EZ51D5 | SUNMATE Elec | Independent Type 2W 51V DO-41 Zener Diodes ROHS | C388148 | DO-41 | Tape & Reel (TR) | 500nA@38.8V | 48Ω | Independent Type | 2W | 51V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3380
(0+0+3380)In Stock | 1SMA4767A | Shandong Jingdao Microelectronics | 1W 125V~142V 135V SMA Zener Diodes ROHS | C4749117 | SMA | Tape & Reel (TR) | 1uA@100V | 700Ω | - | 1W | 135V | 125V~142V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3376
(0+2296+1080)In Stock | 1SMAF4752A | YFW | Independent Type 1W 31.3V~34.9V 33V SMAF Zener Diodes ROHS | C3039979 | SMAF | Tape & Reel (TR) | 5uA@25V | 45Ω | Independent Type | 1W | 33V | 31.3V~34.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3372
(0+952+2420)In Stock | BZT52C3V6 | LGE | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C545280 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 500mW | 3.6V | 3.4V~3.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3368
(0+3368+0)In Stock | BZT52C22S | hongjiacheng | Independent Type 20.8V~23.3V 200mW 22V SOD-323 Zener Diodes ROHS | C22375288 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 50Ω | Independent Type | 200mW | 22V | 20.8V~23.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3368
(0+3271+97)In Stock | BZT52B5V1 | YONGYUTAI | 5.1V~5.2V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2891762 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | - | 500mW | 5.1V | 5.1V~5.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3361
(0+15+3346)In Stock | MMSZ5242B | FUXINSEMI | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C3018519 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 500mW | 12V | 11.4V~12.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3360
(0+0+3360)In Stock | 1SMB5943B | amsem | Independent Type 53.2V~58.8V 3W 56V SMB Zener Diodes ROHS | C7466344 | SMB | Tape & Reel (TR) | - | - | Independent Type | 3W | 56V | 53.2V~58.8V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
3355
(0+3327+28)In Stock
View marketplace suppliers’ inventory
| 1SMA4749_R1_00001 | PANJIT International | Independent Type 22.8V~25.2V 1W 24V SMA(DO-214AC) Zener Diodes ROHS | C268432 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@18.2V | 25Ω | Independent Type | 1W | 24V | 22.8V~25.2V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3350
(0+3345+5)In Stock
View marketplace suppliers’ inventory
| 1SMB5943BT3G | onsemi | Independent Type 53.2V~58.8V 3W 56V SMB(DO-214AA) Zener Diodes ROHS | C179562 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@42.6V | 86Ω | Independent Type | 3W | 56V | 53.2V~58.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3350
(0+3350+0)In Stock
View marketplace suppliers’ inventory
| BZB84-B15,215 | Nexperia | 1 pair common anode 300mW 15V SOT-23 Zener Diodes ROHS | C550085 | SOT-23 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | 1 pair common anode | 300mW | 15V | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3348
(0+3346+2)In Stock
View marketplace suppliers’ inventory
| 1SMA5922BT3G | onsemi | Independent Type 7.12V~7.88V 1.5W 7.5V SMA(DO-214AC) Zener Diodes ROHS | C47074 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@6V | 3Ω | Independent Type | 1.5W | 7.5V | 7.12V~7.88V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3346
(0+3337+9)In Stock | 1SMA4749A | Shandong Jingdao Microelectronics | Independent Type 1W 22.8V~26V 24V SMAF Zener Diodes ROHS | C2904473 | SMAF | Tape & Reel (TR) | 5uA@18V | 25Ω | Independent Type | 1W | 24V | 22.8V~26V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3346
(0+3346+0)In Stock | MM1Z15 | YONGYUTAI | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C2909941 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 500mW | 15V | 13.8V~15.6V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3340
(0+0+3340)In Stock
View marketplace suppliers’ inventory
| 1N5339BRLG | onsemi | Independent Type 5.32V~5.88V 5W 5.6V DO-27 Zener Diodes ROHS | C5306 | DO-27 | Tape & Reel (TR) | 1uA@2V | 1Ω | Independent Type | 5W | 5.6V | 5.32V~5.88V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3337
(0+3189+148)In Stock | BZT52C3V6 | YONGYUTAI | 3.6V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C2891771 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | - | 500mW | 3.6V | 3.6V~3.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3336
(0+3326+10)In Stock | BZT52C12 | MSKSEMI | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C2891469 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 500mW | 12V | 11.4V~12.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3334
(0+358+2976)In Stock | BZT52C2V7 | LGE | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C2903870 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 500mW | 2.7V | 2.5V~2.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3331
(0+3317+14)In Stock
View marketplace suppliers’ inventory
| MMSZ5242BS-7-F | Diodes Incorporated | Independent Type 11.4V~12.6V 200mW 12V SOD-323 Zener Diodes ROHS | C151457 | SOD-323 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 200mW | 12V | 11.4V~12.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3330
(0+1820+1510)In Stock | 1SMA5954B | EIC Semicon | DO-214AC(SMA) Zener Diodes ROHS | C3015338 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3329
(0+0+3329)In Stock
View marketplace suppliers’ inventory
| BZX79-C10,113 | Nexperia | 400mW 10V DO-204AH(DO-35) Zener Diodes ROHS | C550785 | DO-204AH(DO-35) | Tape & Reel (TR) | 200nA@7V | 20Ω | - | 400mW | 10V | - | ||
| Min: 5 Mult: 5 |
3328
(0+3325+3)In Stock | 1N5339B | LGE | Independent Type 5.32V~5.88V 5W 5.6V DO-27 Zener Diodes ROHS | C7430198 | DO-27 | Box-packed | 1uA | 1Ω | Independent Type | 5W | 5.6V | 5.32V~5.88V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3328
(0+3314+14)In Stock | ZM4750A | Slkor(SLKORMICRO Elec.) | 1W 27V LL-41 Zener Diodes ROHS | C2943050 | LL-41 | Tape & Reel (TR) | 5uA@20.6V | 35Ω | - | 1W | 27V | - |