Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
3119
(0+3119+0)In Stock | ZM4737A | Slkor(SLKORMICRO Elec.) | 1W 7.5V LL-41 Zener Diodes ROHS | C2943046 | LL-41 | Tape & Reel (TR) | 10uA@5V | 4Ω | - | 1W | - | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3117
(3019+98+0)In Stock | BZT52C3V6 | YONGYUTAI | 3.6V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C2891771 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | - | 500mW | 3.6V~3.8V | 3.6V | ||
| Min: 5 Mult: 5 |
3116
(2023+1093+0)In Stock | 1N5349B | SUNMATE Elec | 5W 12V DO-27 Zener Diodes ROHS | C5308027 | DO-27 | Tape & Reel (TR) | 2uA@9.1V | 2.5Ω | - | 5W | - | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3114
(2314+800+0)In Stock | BZT52C3V0S | LGE | Independent Type 200mW 2.7V~3.15V 3V SOD-323 Zener Diodes ROHS | C5157528 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 200mW | 2.7V~3.15V | 3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3112
(402+2710+0)In Stock
View marketplace suppliers’ inventory
| BZT52C18T-7 | Diodes Incorporated | Independent Type 16.8V~19.1V 300mW 18V SOD-523 Zener Diodes ROHS | C481693 | SOD-523 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 300mW | 16.8V~19.1V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3109
(969+2140+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5242B-7-F | Diodes Incorporated | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C500776 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 500mW | 11.4V~12.6V | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3109
(3091+18+0)In Stock
View marketplace suppliers’ inventory
| BZX84C15-7-F | Diodes Incorporated | Independent Type 13.8V~15.6V 300mW 15V SOT-23 Zener Diodes ROHS | C500789 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 300mW | 13.8V~15.6V | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3109
(329+2780+0)In Stock | BZX84B16 | Yangzhou Yangjie Elec Tech | Independent Type 15.68V~16.3V 350mW 16V SOT-23(TO-236) Zener Diodes ROHS | C968217 | SOT-23(TO-236) | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 350mW | 15.68V~16.3V | 16V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
3108
(3106+2+0)In Stock | SZA68A | LRC | Independent Type 64.6V~71.4V 1W 68V DO-214AC(SMA) Zener Diodes ROHS | C883190 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 150Ω | Independent Type | 1W | 64.6V~71.4V | 68V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
3105
(3105+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-B16,115 | Nexperia | 500mW 16V MiniMELF Zener Diodes ROHS | C282533 | MiniMELF | Tape & Reel (TR) | 50nA@11.2V | 40Ω | - | 500mW | - | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3104
(1324+1780+0)In Stock | BZT52-C56_R1_00001 | PANJIT International | Independent Type 53.2V~58.8V 410mW 56V SOD-123 Zener Diodes ROHS | C268483 | SOD-123 | Tape & Reel (TR) | 100nA@42V | 135Ω | Independent Type | 410mW | 53.2V~58.8V | 56V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3104
(1804+1300+0)In Stock | BZT52C3V3 | JUXING | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C5365378 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 500mW | 3.1V~3.5V | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3100
(0+3100+0)In Stock | 1SMAF4744A-MS | MSKSEMI | Independent Type 13.8V~15.8V 1W 15V SMAF Zener Diodes ROHS | C7473189 | SMAF | Tape & Reel (TR) | - | - | Independent Type | 1W | 13.8V~15.8V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3100
(0+3100+0)In Stock | MMSZ5232B | amsem | Independent Type 5.32V~5.88V 500mW SOD-123 Zener Diodes ROHS | C7529070 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 500mW | 5.32V~5.88V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3100
(0+3100+0)In Stock | 1SMB5374B | YFW | SMB Zener Diodes ROHS | C25836766 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3100
(3100+0+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5232B-7-F | Diodes Incorporated | Independent Type 5.32V~5.88V 350mW 5.6V SOT-23 Zener Diodes ROHS | C260870 | SOT-23 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 350mW | 5.32V~5.88V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3100
(1360+1740+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5229B_R1_00001 | PANJIT International | Independent Type 4.09V~4.52V 500mW 4.3V SOD-123 Zener Diodes ROHS | C2902539 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 22Ω | Independent Type | 500mW | 4.09V~4.52V | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3100
(3100+0+0)In Stock | BZT52B10S | LGE | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C545285 | SOD-323 | Tape & Reel (TR) | 180nA@7V | 18Ω | Independent Type | 200mW | 9.8V~10.2V | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3100
(1950+1150+0)In Stock | BZT52C3V6W | Shandong Jingdao Microelectronics | 500mW 3.4V~3.8V 3.6V SOD-123W Zener Diodes ROHS | C3019306 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 90Ω | - | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3098
(2400+698+0)In Stock | BZV55C10 | LGE | Independent Type 9.4V~10.6V 500mW 10V SOD-80 Zener Diodes ROHS | C545361 | SOD-80 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 500mW | 9.4V~10.6V | 10V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3095
(0+3095+0)In Stock | ZM4732APF-M | ST(Semtech) | LL-41 Zener Diodes ROHS | C7497529 | LL-41 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3095
(3090+5+0)In Stock | SMBJ5344B-TP | MCC(Micro Commercial Components) | Independent Type 5W 8.2V SMB(DO-214AA) Zener Diodes ROHS | C152326 | SMB(DO-214AA) | Tape & Reel (TR) | 10uA@6.2V | 1.5Ω | Independent Type | 5W | - | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3090
(0+3090+0)In Stock | BZX584B3V9 | Yangzhou Yangjie Elec Tech | Independent Type 3.82V~3.98V 150mW 3.9V SOD-523(SC-79) Zener Diodes ROHS | C968170 | SOD-523(SC-79) | Tape & Reel (TR) | 2.7uA@1V | 90Ω | Independent Type | 150mW | 3.82V~3.98V | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3087
(87+3000+0)In Stock
View marketplace suppliers’ inventory
| MM3Z22VT1G | onsemi | Independent Type 20.8V~23.3V 300mW 22V SOD-323 Zener Diodes ROHS | C891591 | SOD-323 | Tape & Reel (TR) | 50nA@15.4V | 55Ω | Independent Type | 300mW | 20.8V~23.3V | 22V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3086
(6+3060+20)In Stock | 1SMA4742A-MS | MSKSEMI | Independent Type 1W 11.4V~12.6V 12V DO-214AC(SMA) Zener Diodes ROHS | C7528846 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 1W | 11.4V~12.6V | 12V |