Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3180
(0+3180+0)In Stock | BZT52C11S | MDD(Microdiode Semiconductor) | Independent Type 10.4V~11.6V 200mW 11V SOD-323 Zener Diodes ROHS | C2993011 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 10.4V~11.6V | 200mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3173
(0+1050+2123)In Stock
Not recommended for new designs
| ZMM5260B | ST(Semtech) | Independent Type 40.85V~45.15V 500mW 43V LL-34 Zener Diodes ROHS | C118712 | LL-34 | Tape & Reel (TR) | 100nA@33V | 93Ω | Independent Type | 40.85V~45.15V | 500mW | 43V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3171
(0+791+2380)In Stock | BZT52C7V5 | MSKSEMI | Independent Type 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS | C2891464 | SOD-123 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3166
(0+3166+0)In Stock | GLZ9.1B_R1_10001 | PANJIT International | Independent Type 8.57V~9.01V 500mW LL-34 Zener Diodes ROHS | C282292 | LL-34 | Tape & Reel (TR) | 500nA@6V | 8Ω | Independent Type | 8.57V~9.01V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3163
(20+763+2380)In Stock | 1SMA4745A-MS | MSKSEMI | Independent Type 1W 15.2V~17.1V 16V DO-214AC(SMA) Zener Diodes ROHS | C7528849 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 15.2V~17.1V | 1W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3157
(0+3157+0)In Stock | MMSZ5239BS | hongjiacheng | Independent Type 200mW 8.65V~9.56V 9.1V SOD-323 Zener Diodes ROHS | C22395564 | SOD-323 | Tape & Reel (TR) | 3uA@7V | 10Ω | Independent Type | 8.65V~9.56V | 200mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3154
(0+2465+689)In Stock | 3SMB5921B | LGE | 3W 6.8V SMB Zener Diodes ROHS | C2940074 | SMB | Tape & Reel (TR) | 5uA@5.2V | 2.5Ω | - | - | 3W | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3153
(0+3153+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C3V0,215 | Nexperia | Independent Type 2.8V~3.2V 250mW 3V SOT-23 Zener Diodes ROHS | C68542 | SOT-23 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 250mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+2950+200)In Stock | W8-BZT52C5V1 | GOODWORK | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123FL Zener Diodes ROHS | C6067447 | SOD-123FL | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+0+3150)In Stock | MM1Z5V1 | Slkor(SLKORMICRO Elec.) | SOD-123 Zener Diodes ROHS | C22446800 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+150+3000)In Stock | BZT52C22 | Foshan Blue Rocket Elec | Independent Type 20.8V~23.3V 500mW 22V SOD-123 Zener Diodes ROHS | C358479 | SOD-123 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 20.8V~23.3V | 500mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3150
(0+1950+1200)In Stock | BZT52C3V6W | Shandong Jingdao Microelectronics | 500mW 3.4V~3.8V 3.6V SOD-123W Zener Diodes ROHS | C3019306 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 90Ω | - | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3147
(0+1329+1818)In Stock | BZT52C8V2 | YONGYUTAI | 8.2V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C2891776 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | - | 8.2V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3145
(0+3145+0)In Stock | MMSZ5257B | hongjiacheng | Independent Type 500mW 31.35V~34.65V 33V SOD-123 Zener Diodes ROHS | C22399898 | SOD-123 | Tape & Reel (TR) | 100nA@25V | 58Ω | Independent Type | 31.35V~34.65V | 500mW | 33V | ||
| Min: 5 Mult: 5 |
3144
(0+2928+216)In Stock | 1N5337B | LGE | Independent Type 4.48V~4.93V 5W 4.7V DO-15 Zener Diodes ROHS | C5190017 | DO-15 | Box-packed | 5uA | 2Ω | Independent Type | 4.48V~4.93V | 5W | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3144
(0+3126+18)In Stock | MMSZ5258A_R1_00001 | PANJIT International | Independent Type 35.28V~36.72V 500mW 36V SOD-123 Zener Diodes ROHS | C391554 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 70Ω | Independent Type | 35.28V~36.72V | 500mW | 36V | ||
| Min: 50 Mult: 50 |
3140
(0+3140+0)In Stock
Not recommended for new designs
| TC14VTB | Tak Cheong | 14V DO-35 Zener Diodes ROHS | C261228 | DO-35 | Box-packed | - | - | - | - | - | 14V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3137
(0+3132+5)In Stock | BZG03C18-M3-08 | Vishay Intertech | 1.25W 18V DO-214AC Zener Diodes ROHS | C5241896 | DO-214AC | Tape & Reel (TR) | 1uA@13V | 15Ω | - | - | 1.25W | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3137
(0+3136+1)In Stock
View marketplace suppliers’ inventory
| MM3Z15VT1G | onsemi | Independent Type 14.3V~15.8V 300mW 15V SOD-323 Zener Diodes ROHS | C603316 | SOD-323 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 14.3V~15.8V | 300mW | 15V | ||
| Min: 20 Mult: 20 |
3136
(0+458+2678)In Stock
Not recommended for new designs
| TC1N4747ATB | Tak Cheong | Independent Type 1W 20V DO-41 Zener Diodes ROHS | C261210 | DO-41 | Box-packed | 5uA@15.2V | 22Ω | Independent Type | - | 1W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3133
(0+473+2660)In Stock | MMSZ5242B | MSKSEMI | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C5277982 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 11.4V~12.6V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3126
(0+3126+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5232B-7-F | Diodes Incorporated | Independent Type 5.32V~5.88V 350mW 5.6V SOT-23 Zener Diodes ROHS | C260870 | SOT-23 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.32V~5.88V | 350mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3125
(0+2810+315)In Stock | ZMM5231B_R1_10001 | PANJIT International | Independent Type 4.85V~5.36V 500mW 5.1V LL-34 Zener Diodes ROHS | C282395 | LL-34 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 5 Mult: 5 |
3124
(0+2819+305)In Stock | 1N5365B | LGE | Independent Type 34.2V~37.8V 5W 36V DO-15 Zener Diodes ROHS | C5274446 | DO-15 | Box-packed | 500nA | 11Ω | Independent Type | 34.2V~37.8V | 5W | 36V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3122
(0+20+3102)In Stock | ZMM15 | Guangdong Hottech | Independent Type 13.8V~15.6V 500mW LL-34 Zener Diodes ROHS | C181074 | LL-34 | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | - |