Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3100
(1950+1150+0)In Stock | BZT52C3V6W | Shandong Jingdao Microelectronics | 500mW 3.4V~3.8V 3.6V SOD-123W Zener Diodes ROHS | C3019306 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 90Ω | 500mW | 3.4V~3.8V | 3.6V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3100
(3100+0+0)In Stock | BZT52B10S | LGE | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C545285 | SOD-323 | Tape & Reel (TR) | 180nA@7V | 18Ω | 200mW | 9.8V~10.2V | 10V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3099
(3098+1+0)In Stock | MM1Z3V3BW | JSMSEMI | 3.23V~3.37V 500mW 3.3V SOD-123W Zener Diodes ROHS | C2856887 | SOD-123W | Tape & Reel (TR) | 20uA@1V | 130Ω | 500mW | 3.23V~3.37V | 3.3V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3099
(0+3099+0)In Stock | LMSZ5247BT1G | LRC | Independent Type 16.15V~17.85V 500mW 17V SOD-123 Zener Diodes ROHS | C383241 | SOD-123 | Tape & Reel (TR) | - | 19Ω | 500mW | 16.15V~17.85V | 17V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3098
(388+2710+0)In Stock
View marketplace suppliers’ inventory
| BZT52C18T-7 | Diodes Incorporated | Independent Type 16.8V~19.1V 300mW 18V SOD-523 Zener Diodes ROHS | C481693 | SOD-523 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | 300mW | 16.8V~19.1V | 18V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3098
(3098+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5924BT3G | onsemi | Independent Type 8.64V~9.56V 1.5W 9.1V SMA(DO-214AC) Zener Diodes ROHS | C50839 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@7V | 4Ω | 1.5W | 8.64V~9.56V | 9.1V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3097
(2918+179+0)In Stock | ZM4734A | HXY MOSFET | Independent Type 1W 5.6V LL-41 Zener Diodes ROHS | C7471235 | LL-41 | Tape & Reel (TR) | 100nA@1V | 5Ω | 1W | - | 5.6V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3096
(3093+3+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R24B | ROHM Semicon | Independent Type 23.72V~24.78V 150mW 24V SOD-523 Zener Diodes ROHS | C209635 | SOD-523 | Tape & Reel (TR) | 100nA@19V | 120Ω | 150mW | 23.72V~24.78V | 24V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3096
(3096+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C16,115 | Nexperia | Independent Type 15.3V~17.1V 500mW 16V DO-213AC Zener Diodes ROHS | C128822 | DO-213AC | Tape & Reel (TR) | 50nA@11.2V | 40Ω | 500mW | 15.3V~17.1V | 16V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3095
(3075+20+0)In Stock | MMSZ5227B | LGE | Independent Type 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C2903820 | SOD-123 | Tape & Reel (TR) | 15uA@1V | 24Ω | 500mW | 3.42V~3.78V | 3.6V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3094
(3000+94+0)In Stock | 3SMB5931B | LGE | Independent Type 17.1V~18.9V 3W 18V SMB Zener Diodes ROHS | C2940080 | SMB | Tape & Reel (TR) | 1uA@13.7V | 12Ω | 3W | 17.1V~18.9V | 18V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3093
(2578+515+0)In Stock | BZT52-C68_R1_00001 | PANJIT International | Independent Type 64.6V~71.4V 410mW 68V SOD-123 Zener Diodes ROHS | C263157 | SOD-123 | Tape & Reel (TR) | 100nA@51V | 200Ω | 410mW | 64.6V~71.4V | 68V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3093
(3093+0+0)In Stock | LUDZS9.1BT1G | LRC | Independent Type 8.85V~9.23V 200mW 9.1V SOD-323 Zener Diodes ROHS | C417303 | SOD-323 | Tape & Reel (TR) | 500nA | 30Ω | 200mW | 8.85V~9.23V | 9.1V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3092
(62+3030+0)In Stock | MM1W5V6 | YFW | SOD-123 Zener Diodes ROHS | C20606576 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
3092
(1897+1195+0)In Stock
View marketplace suppliers’ inventory
| 1SMA4734_R1_00001 | PANJIT International | Independent Type 5.3V~5.9V 1W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C391375 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | 1W | 5.3V~5.9V | 5.6V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3091
(2365+726+0)In Stock | MM1W91 | MDD(Microdiode Semiconductor) | Independent Type 86V~96V 1W 91V SOD-123 Zener Diodes ROHS | C364305 | SOD-123 | Tape & Reel (TR) | 1uA@69V | 250Ω | 1W | 86V~96V | 91V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3090
(2761+329+0)In Stock | BZT52C7V5S | Shandong Jingdao Microelectronics | Independent Type 7V~7.9V 200mW 7.5V SOD-323 Zener Diodes ROHS | C353507 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | 200mW | 7V~7.9V | 7.5V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3087
(87+3000+0)In Stock
View marketplace suppliers’ inventory
| MM3Z22VT1G | onsemi | Independent Type 20.8V~23.3V 300mW 22V SOD-323 Zener Diodes ROHS | C891591 | SOD-323 | Tape & Reel (TR) | 50nA@15.4V | 55Ω | 300mW | 20.8V~23.3V | 22V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3086
(3086+0+0)In Stock | BZT52C13 | Shandong Jingdao Microelectronics | Independent Type 12.4V~14.1V 500mW 13V SOD-123 Zener Diodes ROHS | C353558 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 30Ω | 500mW | 12.4V~14.1V | 13V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3086
(86+3000+0)In Stock | BZX84C3V0 | Guangdong Hottech | 350mW 3V SOT-23 Zener Diodes ROHS | C5190187 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | 3V | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3085
(0+3085+0)In Stock | MMSZ5233C-E3-18 | Vishay Intertech | 500mW 6V SOD-123 Zener Diodes ROHS | C5358741 | SOD-123 | Tape & Reel (TR) | 5uA@3.5V | 7Ω | 500mW | - | 6V | - | ||
| Min: 5 Mult: 5 |
3085
(0+3085+0)In Stock | 1N4744 | LGE | Independent Type 1W 14.25V~15.75V 15V DO-41 Zener Diodes ROHS | C5186066 | DO-41 | Box-packed | 5uA@11.4V | 14Ω | 1W | 14.25V~15.75V | 15V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3085
(46+3039+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5243B_R1_00001 | PANJIT International | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C282315 | SOD-123 | Tape & Reel (TR) | 500nA@9.9V | 13Ω | 500mW | 12.35V~13.65V | 13V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3084
(0+3084+0)In Stock | ZM4742A | MSKSEMI | Independent Type 1W 12V LL-41 Zener Diodes ROHS | C5359938 | LL-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | 1W | - | 12V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3084
(1304+1780+0)In Stock | BZT52-C56_R1_00001 | PANJIT International | Independent Type 53.2V~58.8V 410mW 56V SOD-123 Zener Diodes ROHS | C268483 | SOD-123 | Tape & Reel (TR) | 100nA@42V | 135Ω | 410mW | 53.2V~58.8V | 56V | Independent Type |