Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3032
(0+3013+19)In Stock | BZT52-B12_R1_00001 | PANJIT International | Independent Type 11.76V~12.24V 410mW 12V SOD-123 Zener Diodes ROHS | C393425 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 20Ω | Independent Type | 11.76V~12.24V | 410mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3031
(0+3002+29)In Stock
View marketplace suppliers’ inventory
| BZX84-C3V6,215 | Nexperia | Independent Type 3.4V~3.8V 250mW 3.6V SOT-23 Zener Diodes ROHS | C96230 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 250mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3030
(0+0+3030)In Stock | BZX84C10 | ElecSuper | Independent Type 9.4V~10.6V 500mW 10V SOT-23 Zener Diodes ROHS | C5334052 | SOT-23 | Tape & Reel (TR) | 200nA | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3030
(0+2700+330)In Stock | BZT52C2V4 | YONGYUTAI | 2.4V~2.6V 500mW 2.4V SOD-123 Zener Diodes ROHS | C2891767 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 100Ω | - | 2.4V~2.6V | 500mW | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3029
(0+3029+0)In Stock | 1N4737A-TR | Vishay Intertech | 7.5V DO-204AL(DO-41) Zener Diodes ROHS | C3740265 | DO-204AL(DO-41) | Tape & Reel (TR) | 10uA@5V | - | - | - | - | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3028
(0+3026+2)In Stock | 1SMA4729AG | Shikues | Independent Type 3.4V~3.8V 1W 3.6V SMA Zener Diodes ROHS | C433396 | SMA | Tape & Reel (TR) | 100uA@1V | 10Ω | Independent Type | 3.4V~3.8V | 1W | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3028
(0+1612+1416)In Stock | 1SMB5915B | GOODWORK | Independent Type 2W 3.7V~4.1V 3.9V SMB Zener Diodes ROHS | C5248042 | SMB | Tape & Reel (TR) | 25uA@1V | 7.5Ω | Independent Type | 3.7V~4.1V | 2W | 3.9V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3028
(0+2658+370)In Stock | 1SMA4728A | hongjiacheng | Independent Type 3.14V~3.47V 1W 3.3V SMA(DO-214AC) Zener Diodes ROHS | C19077474 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 10Ω | Independent Type | 3.14V~3.47V | 1W | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3027
(0+3027+0)In Stock | BZT52C27 | hongjiacheng | Independent Type 25.65V~28.35V 300mW 27V SOD-123 Zener Diodes ROHS | C19077417 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.65V~28.35V | 300mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3024
(0+224+2800)In Stock | LBZX84C4V3LT1G | LRC | Independent Type 4V~4.6V 225mW 4.3V SOT-23 Zener Diodes ROHS | C12726 | SOT-23 | Tape & Reel (TR) | - | 90Ω | Independent Type | 4V~4.6V | 225mW | 4.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3023
(0+3023+0)In Stock | 3SMBJ5956B-TP | MCC(Micro Commercial Components) | Independent Type 3W 200V DO-214AA(SMB) Zener Diodes ROHS | C2975555 | DO-214AA(SMB) | Tape & Reel (TR) | 1uA@152V | 1.2kΩ | Independent Type | - | 3W | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3021
(0+2026+995)In Stock | 1SMA5937A | LGE | 1.5W 33V DO-214AC(SMA) Zener Diodes ROHS | C688907 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@25.1V | - | - | - | 1.5W | 33V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3021
(0+38+2983)In Stock | BZX84C56 | ST(Semtech) | Independent Type 52V~60V 350mW 56V SOT-23 Zener Diodes ROHS | C118593 | SOT-23 | Tape & Reel (TR) | 50nA@39.2V | 200Ω | Independent Type | 52V~60V | 350mW | 56V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3020
(0+0+3020)In Stock | LMSZ5222BT1G | LRC | 2.38V~2.63V 2.5V SOD-123 Zener Diodes ROHS | C5266933 | SOD-123 | Tape & Reel (TR) | - | - | - | 2.38V~2.63V | - | 2.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3020
(0+3000+20)In Stock | AZ23C5V6 | AnBon | 1 pair common anode 5.2V~6V 300mW 5.6V SOT-23 Zener Diodes ROHS | C7421009 | SOT-23 | Tape & Reel (TR) | 100nA@1V | 40Ω | 1 pair common anode | 5.2V~6V | 300mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3020
(0+3020+0)In Stock | SMBJ5366B | Slkor(SLKORMICRO Elec.) | 5W 39V SMB Zener Diodes ROHS | C5155365 | SMB | Tape & Reel (TR) | 500nA@28.1V | 14Ω | - | - | 5W | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3018
(0+3018+0)In Stock | BZT52C5V6 | LGE | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C545342 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3017
(0+3016+1)In Stock | BZT52C3V6S | MDD(Microdiode Semiconductor) | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C173438 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3016
(0+3016+0)In Stock | MM1W20 | hongjiacheng | Independent Type 19V~21.2V 1W 20V SOD-123 Zener Diodes ROHS | C22435093 | SOD-123 | Tape & Reel (TR) | 5uA@15V | 22Ω | Independent Type | 19V~21.2V | 1W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3014
(0+2072+942)In Stock | BZT52B33BS | Slkor(SLKORMICRO Elec.) | 400mW 32.34V~33.66V 33V SOD-323 Zener Diodes ROHS | C3019987 | SOD-323 | Tape & Reel (TR) | 45nA@23V | 75Ω | - | 32.34V~33.66V | 400mW | 33V | ||
| Min: 10 Mult: 10 |
3010
(0+0+3010)In Stock | 2EZ180D5 | SUNMATE Elec | Independent Type 2W 180V DO-41 Zener Diodes ROHS | C388163 | DO-41 | Tape & Reel (TR) | 500nA@136.8V | 725Ω | Independent Type | - | 2W | 180V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3010
(0+3010+0)In Stock | BZT52B10 | hongjiacheng | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C22395568 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3010
(0+0+3010)In Stock | BZT52-C3V9S_R1_00001 | PANJIT International | Independent Type 3.71V~4.1V 200mW 3.9V SOD-323 Zener Diodes ROHS | C391452 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 3.71V~4.1V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3009
(0+2759+250)In Stock | BZT52C5V6S | MSKSEMI | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C2902893 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3009
(0+11+2998)In Stock
Not recommended for new designs
| MM3Z15VCW | Tak Cheong | Independent Type 14.25V~15.75V 200mW 15V SOD-323 Zener Diodes ROHS | C248783 | SOD-323 | Tape & Reel (TR) | 45nA@10.5V | 30Ω | Independent Type | 14.25V~15.75V | 200mW | 15V |