Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3020
(0+3000+20)In Stock | AZ23C5V6 | AnBon | 1 pair common anode 5.2V~6V 300mW 5.6V SOT-23 Zener Diodes ROHS | C7421009 | SOT-23 | Tape & Reel (TR) | 100nA@1V | 40Ω | 1 pair common anode | 5.2V~6V | 300mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3017
(0+3016+1)In Stock | BZT52C3V6S | MDD(Microdiode Semiconductor) | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C173438 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3016
(0+3016+0)In Stock | MM1W20 | hongjiacheng | Independent Type 19V~21.2V 1W 20V SOD-123 Zener Diodes ROHS | C22435093 | SOD-123 | Tape & Reel (TR) | 5uA@15V | 22Ω | Independent Type | 19V~21.2V | 1W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3014
(0+2072+942)In Stock | BZT52B33BS | Slkor(SLKORMICRO Elec.) | 400mW 32.34V~33.66V 33V SOD-323 Zener Diodes ROHS | C3019987 | SOD-323 | Tape & Reel (TR) | 45nA@23V | 75Ω | - | 32.34V~33.66V | 400mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3013
(0+2946+67)In Stock | BZT52C11 | MDD(Microdiode Semiconductor) | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C173430 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 10 Mult: 10 |
3010
(0+0+3010)In Stock | 2EZ180D5 | SUNMATE Elec | Independent Type 2W 180V DO-41 Zener Diodes ROHS | C388163 | DO-41 | Tape & Reel (TR) | 500nA@136.8V | 725Ω | Independent Type | - | 2W | 180V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3010
(0+3010+0)In Stock | BZT52B10 | hongjiacheng | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C22395568 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3010
(0+0+3010)In Stock | BZT52-C3V9S_R1_00001 | PANJIT International | Independent Type 3.71V~4.1V 200mW 3.9V SOD-323 Zener Diodes ROHS | C391452 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 3.71V~4.1V | 200mW | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3009
(0+11+2998)In Stock
Not recommended for new designs
| MM3Z15VCW | Tak Cheong | Independent Type 14.25V~15.75V 200mW 15V SOD-323 Zener Diodes ROHS | C248783 | SOD-323 | Tape & Reel (TR) | 45nA@10.5V | 30Ω | Independent Type | 14.25V~15.75V | 200mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3008
(0+0+3008)In Stock
View marketplace suppliers’ inventory
| BZT52H-B12,115 | Nexperia | Independent Type 11.8V~12.2V 375mW 12V SOD-123F Zener Diodes ROHS | C179367 | SOD-123F | Tape & Reel (TR) | 100nA@8V | 10Ω | Independent Type | 11.8V~12.2V | 375mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3007
(0+3007+0)In Stock | MMSZ5250B_R1_00001 | PANJIT International | Independent Type 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C282319 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 25Ω | Independent Type | 19V~21V | 500mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3007
(0+0+3007)In Stock
View marketplace suppliers’ inventory
| MMSZ4679T1G | onsemi | Independent Type 1.9V~2.1V 500mW 2V SOD-123 Zener Diodes ROHS | C236096 | SOD-123 | Tape & Reel (TR) | 5uA@1V | - | Independent Type | 1.9V~2.1V | 500mW | 2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3006
(0+3006+0)In Stock | BZT52B8V2S | hongjiacheng | Independent Type 200mW 8.04V~8.36V 8.2V SOD-323 Zener Diodes ROHS | C22399884 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 8.04V~8.36V | 200mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3006
(0+3000+6)In Stock | 1N4751A | Diodes Incorporated | DO-41 Zener Diodes ROHS | C5440887 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3006
(0+3006+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5230BT1G | onsemi | Independent Type 4.47V~4.94V 500mW 4.7V SOD-123 Zener Diodes ROHS | C236191 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 19Ω | Independent Type | 4.47V~4.94V | 500mW | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3005
(0+3005+0)In Stock
View marketplace suppliers’ inventory
| SZMM3Z3V3T1G | onsemi | Independent Type 3.1V~3.5V 300mW 3.3V SOD-323 Zener Diodes ROHS | C894530 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 300mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3004
(0+3004+0)In Stock
View marketplace suppliers’ inventory
| SZBZX84C10LT1G | onsemi | Independent Type 9.4V~10.6V 225mW 10V SOT-23-3 Zener Diodes ROHS | C236219 | SOT-23-3 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 225mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3003
(0+0+3003)In Stock | MMSZ5232B | (DIOTEC) | 5.6V SOD-123F Zener Diodes ROHS | C3737540 | SOD-123F | Tape & Reel (TR) | 5uA@3V | - | - | - | - | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3001
(0+2940+61)In Stock | SMC5350A | ZHIDE | SMC Zener Diodes ROHS | C5161199 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3001
(0+2751+250)In Stock | BZT52C27 | TWGMC | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C727012 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3001
(0+3000+1)In Stock | BZX84B5V6 | Yangzhou Yangjie Elec Tech | Independent Type 5.49V~5.71V 350mW 5.6V SOT-23(TO-236) Zener Diodes ROHS | C968231 | SOT-23(TO-236) | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 350mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMB5388A | ZHIDE | SMB Zener Diodes ROHS | C5161182 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z2V2-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459404 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z6V2-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459415 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C16 | YFW | SOT-23 Zener Diodes ROHS | C20623319 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - |