Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 1SMAF4738A | Slkor(SLKORMICRO Elec.) | Independent Type 7.79V~8.67V 1W 8.2V SMAF Zener Diodes ROHS | C5185942 | SMAF | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 7.79V~8.67V | 1W | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C5V6T1G | MOT | 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C6771744 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 400Ω | - | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX584C16 | MOT | 150mW 15.2V~16.8V 16V SOD-523 Zener Diodes ROHS | C6771829 | SOD-523 | Tape & Reel (TR) | 100nA@11V | 190Ω | - | 15.2V~16.8V | 150mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C36S | MOT | 200mW 34.2V~37.8V 36V SOD-323 Zener Diodes ROHS | C6771800 | SOD-323 | Tape & Reel (TR) | 40nA@25V | 345Ω | - | 34.2V~37.8V | 200mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C39 | MOT | 37.05V~40.95V 225mW 39V SOT-23 Zener Diodes ROHS | C6771875 | SOT-23 | Tape & Reel (TR) | 40nA@27V | 345Ω | - | 37.05V~40.95V | 225mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C22 | MOT | 225mW 20.9V~23.1V 22V SOT-23 Zener Diodes ROHS | C6771869 | SOT-23 | Tape & Reel (TR) | 100nA@15V | 237Ω | - | 20.9V~23.1V | 225mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C10S | MOT | 9.5V~10.5V 200mW 10V SOD-323 Zener Diodes ROHS | C6771787 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 142.5Ω | - | 9.5V~10.5V | 200mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX584C8V2 | MOT | 7.79V~8.61V 150mW 8.2V SOD-523 Zener Diodes ROHS | C6771822 | SOD-523 | Tape & Reel (TR) | 560nA@5V | 76Ω | - | 7.79V~8.61V | 150mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C22T1G | MOT | 500mW 20.9V~23.1V 22V SOD-123 Zener Diodes ROHS | C6771758 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 237Ω | - | 20.9V~23.1V | 500mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX584C5V6 | MOT | 5.32V~5.88V 150mW 5.6V SOD-523 Zener Diodes ROHS | C6771818 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 400Ω | - | 5.32V~5.88V | 150mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX584C9V1 | MOT | 8.65V~9.56V 150mW 9.1V SOD-523 Zener Diodes ROHS | C6771823 | SOD-523 | Tape & Reel (TR) | 400nA@7V | 95Ω | - | 8.65V~9.56V | 150mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MM3Z36 | CBI | Independent Type 34V~38V 300mW 36V SOD-323 Zener Diodes ROHS | C2832617 | SOD-323 | Tape & Reel (TR) | 100nA@27V | 90Ω | Independent Type | 34V~38V | 300mW | 36V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AZ23C13W | Jiangsu Changjing Electronics Technology Co., Ltd. | 1 pair common anode 200mW 12.4V~14.1V SOT-323 Zener Diodes ROHS | C2910242 | SOT-323 | Tape & Reel (TR) | - | 25Ω | 1 pair common anode | 12.4V~14.1V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C27 | YFW | SOT-23 Zener Diodes ROHS | C20623324 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM1W16 | YFW | SOD-123 Zener Diodes ROHS | C25836749 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C12 | LangJie | SOD-123 Zener Diodes ROHS | C18195318 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C6V8CA | YFW | SOT-23 Zener Diodes ROHS | C20623289 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C3V9 | YFW | SOT-23 Zener Diodes ROHS | C20623305 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z2V0-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459403 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 1SMAF4762A | YFW | SMAF Zener Diodes ROHS | C20606492 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C4V7S | LangJie | SOD-323 Zener Diodes ROHS | C7545016 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z8V2-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459418 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C10 | YFW | SOT-23 Zener Diodes ROHS | C20623314 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C2V7S | JUXING | SOD-323 Zener Diodes ROHS | C22440655 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z18-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459426 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - |