Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C27 | NH | 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C7427971 | SOD-123 | Tape & Reel (TR) | 25.1V~28.9V | 500mW | 27V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C47 | NH | 500mW 44V~50V 47V SOD-123 Zener Diodes ROHS | C7427981 | SOD-123 | Tape & Reel (TR) | 44V~50V | 500mW | 47V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C18 | NH | 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C7427965 | SOD-123 | Tape & Reel (TR) | 16.8V~19.1V | 500mW | 18V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C6V2S | NH | 200mW 5.8V~6.6V 6.2V SOD-323 Zener Diodes ROHS | C7427992 | SOD-323 | Tape & Reel (TR) | 5.8V~6.6V | 200mW | 6.2V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM5Z20 | CBI | Independent Type 18.8V~21.2V 200mW 20V SOD-523 Zener Diodes ROHS | C2832586 | SOD-523 | Tape & Reel (TR) | 18.8V~21.2V | 200mW | 20V | 100nA@15V | 55Ω | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | MM1Z6V8 | FOSAN | Independent Type 500mW 6.8V SOD-123 Zener Diodes ROHS | C5359751 | SOD-123 | Tape & Reel (TR) | - | 500mW | 6.8V | - | - | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C8V2 | MOT | 7.79V~8.61V 225mW 8.2V SOT-23 Zener Diodes ROHS | C6771859 | SOT-23 | Tape & Reel (TR) | 7.79V~8.61V | 225mW | 8.2V | 560nA@5V | 76Ω | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C13 | MOT | 12.35V~13.65V 225mW 13V SOT-23 Zener Diodes ROHS | C6771864 | SOT-23 | Tape & Reel (TR) | 12.35V~13.65V | 225mW | 13V | 100nA@8V | 190Ω | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C9V1 | MOT | 8.65V~9.56V 225mW 9.1V SOT-23 Zener Diodes ROHS | C6771860 | SOT-23 | Tape & Reel (TR) | 8.65V~9.56V | 225mW | 9.1V | 400nA@7V | 95Ω | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C30 | MOT | 225mW 21.5V~28.5V 30V SOT-23 Zener Diodes ROHS | C6771872 | SOT-23 | Tape & Reel (TR) | 21.5V~28.5V | 225mW | 30V | 40nA@21V | 295Ω | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52B5V1 | LangJie | SOD-123 Zener Diodes ROHS | C18195330 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C33T1G | MOT | 500mW 31.35V~34.65V 33V SOD-123 Zener Diodes ROHS | C6771762 | SOD-123 | Tape & Reel (TR) | 31.35V~34.65V | 500mW | 33V | 40nA@23V | 320Ω | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z18-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459426 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z3V6-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459409 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z62-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459439 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z2V0-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459403 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z8V2-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459418 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z13-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459423 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z36-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459433 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z16-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459425 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z27-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459430 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM3Z51-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459437 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C33W | Shandong Jingdao Microelectronics | Independent Type 500mW 31V~35V 33V SOD-123W Zener Diodes ROHS | C3019308 | SOD-123W | Tape & Reel (TR) | 31V~35V | 500mW | 33V | 100nA@23.1V | 80Ω | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 1SMAF4762A | YFW | SMAF Zener Diodes ROHS | C20606492 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C6V8CA | YFW | SOT-23 Zener Diodes ROHS | C20623289 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - |