Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C13 | MOT | 12.35V~13.65V 225mW 13V SOT-23 Zener Diodes ROHS | C6771864 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 190Ω | 12.35V~13.65V | 225mW | 13V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C4V3S | MOT | 200mW 4.09V~4.52V 4.3V SOD-323 Zener Diodes ROHS | C6771778 | SOD-323 | Tape & Reel (TR) | 500nA@1V | 600Ω | 4.09V~4.52V | 200mW | 4.3V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C30S | MOT | 200mW 21.5V~28.5V 30V SOD-323 Zener Diodes ROHS | C6771798 | SOD-323 | Tape & Reel (TR) | 40nA@21V | 295Ω | 21.5V~28.5V | 200mW | 30V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C11T1G | MOT | 500mW 10.45V~11.55V 11V SOD-123 Zener Diodes ROHS | C6771751 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 142.5Ω | 10.45V~11.55V | 500mW | 11V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C3V0T1G | MOT | 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C6771737 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 600Ω | 2.85V~3.15V | 500mW | 3V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C20T1G | MOT | 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C6771757 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 213Ω | 19V~21V | 500mW | 20V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C33T1G | MOT | 500mW 31.35V~34.65V 33V SOD-123 Zener Diodes ROHS | C6771762 | SOD-123 | Tape & Reel (TR) | 40nA@23V | 320Ω | 31.35V~34.65V | 500mW | 33V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C30 | MOT | 225mW 21.5V~28.5V 30V SOT-23 Zener Diodes ROHS | C6771872 | SOT-23 | Tape & Reel (TR) | 40nA@21V | 295Ω | 21.5V~28.5V | 225mW | 30V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C2V4T1G | MOT | 2.28V~2.6V 500mW 2.4V SOD-123 Zener Diodes ROHS | C6771735 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 600Ω | 2.28V~2.6V | 500mW | 2.4V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C5V1S | MOT | 200mW 4.85V~5.36V 5.1V SOD-323 Zener Diodes ROHS | C6771780 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 480Ω | 4.85V~5.36V | 200mW | 5.1V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C8V2S | MOT | 7.79V~8.61V 200mW 8.2V SOD-323 Zener Diodes ROHS | C6771785 | SOD-323 | Tape & Reel (TR) | 560nA@5V | 76Ω | 7.79V~8.61V | 200mW | 8.2V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C9V1 | MOT | 8.65V~9.56V 225mW 9.1V SOT-23 Zener Diodes ROHS | C6771860 | SOT-23 | Tape & Reel (TR) | 400nA@7V | 95Ω | 8.65V~9.56V | 225mW | 9.1V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | AZ23C33 | FUXINSEMI | 1 pair common anode 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C5563720 | SOT-23 | Tape & Reel (TR) | 100nA@25V | 80Ω | 31V~35V | 300mW | 33V | 1 pair common anode | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C18 | NH | 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C7427965 | SOD-123 | Tape & Reel (TR) | - | - | 16.8V~19.1V | 500mW | 18V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C6V2S | NH | 200mW 5.8V~6.6V 6.2V SOD-323 Zener Diodes ROHS | C7427992 | SOD-323 | Tape & Reel (TR) | - | - | 5.8V~6.6V | 200mW | 6.2V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C27 | NH | 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C7427971 | SOD-123 | Tape & Reel (TR) | - | - | 25.1V~28.9V | 500mW | 27V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C47 | NH | 500mW 44V~50V 47V SOD-123 Zener Diodes ROHS | C7427981 | SOD-123 | Tape & Reel (TR) | - | - | 44V~50V | 500mW | 47V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C33W | Shandong Jingdao Microelectronics | Independent Type 500mW 31V~35V 33V SOD-123W Zener Diodes ROHS | C3019308 | SOD-123W | Tape & Reel (TR) | 100nA@23.1V | 80Ω | 31V~35V | 500mW | 33V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM5Z20 | CBI | Independent Type 18.8V~21.2V 200mW 20V SOD-523 Zener Diodes ROHS | C2832586 | SOD-523 | Tape & Reel (TR) | 100nA@15V | 55Ω | 18.8V~21.2V | 200mW | 20V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM1Z24B | EIC Semicon | Independent Type 500mW 22.86V~25.66V 24V SOD-123 Zener Diodes ROHS | C2978894 | SOD-123 | Tape & Reel (TR) | 100nA | 60Ω | 22.86V~25.66V | 500mW | 24V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C36 | JUXING | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C19078582 | SOD-123 | Tape & Reel (TR) | - | - | 34V~38V | 500mW | 36V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C15 | JUXING | SOT-23 Zener Diodes ROHS | C33546037 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C8V2S | JUXING | SOD-323 Zener Diodes ROHS | C41368110 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BZT52C6V2 | JUXING | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123W Zener Diodes ROHS | C5279949 | SOD-123W | Tape & Reel (TR) | 3uA@4V | 10Ω | 5.8V~6.6V | 500mW | 6.2V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C4V3 | JUXING | Independent Type 4V~4.6V 500mW 4.3V SOD-123 Zener Diodes ROHS | C5365472 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | 4V~4.6V | 500mW | 4.3V | Independent Type |