Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| BZX84C10W-7-F | Diodes Incorporated | 200mW 10V SOT-323 Zener Diodes ROHS | C5137741 | SOT-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | 200mW | 10V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C6V8S | LGE | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323 Zener Diodes ROHS | C5174512 | SOD-323 | Tape & Reel (TR) | 2uA | 15Ω | 200mW | 6.8V | Independent Type | 6.4V~7.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C6V2S | MOT | 200mW 5.89V~6.51V 6.2V SOD-323 Zener Diodes ROHS | C6771782 | SOD-323 | Tape & Reel (TR) | 2.4uA@4V | 150Ω | 200mW | 6.2V | - | 5.89V~6.51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C4V3 | MOT | 225mW 4.09V~4.52V 4.3V SOT-23 Zener Diodes ROHS | C6771852 | SOT-23 | Tape & Reel (TR) | 500nA@1V | 600Ω | 225mW | 4.3V | - | 4.09V~4.52V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C43T1G | MOT | 40.85V~45.15V 500mW 43V SOD-123 Zener Diodes ROHS | C6771765 | SOD-123 | Tape & Reel (TR) | 40nA@30V | 370Ω | 500mW | 43V | - | 40.85V~45.15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C22S | MOT | 200mW 20.9V~23.1V 22V SOD-323 Zener Diodes ROHS | C6771795 | SOD-323 | Tape & Reel (TR) | 100nA@15V | 237Ω | 200mW | 22V | - | 20.9V~23.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C9V1S | MOT | 200mW 8.65V~9.56V 9.1V SOD-323 Zener Diodes ROHS | C6771786 | SOD-323 | Tape & Reel (TR) | 400nA@7V | 95Ω | 200mW | 9.1V | - | 8.65V~9.56V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX584C3V0 | MOT | 2.85V~3.15V 150mW 3V SOD-523 Zener Diodes ROHS | C6771811 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 600Ω | 150mW | 3V | - | 2.85V~3.15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C3V9 | MOT | 3.71V~4.09V 225mW 3.9V SOT-23 Zener Diodes ROHS | C6771851 | SOT-23 | Tape & Reel (TR) | 500nA@1V | 600Ω | 225mW | 3.9V | - | 3.71V~4.09V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BZX84C10 | MOT | 9.5V~10.5V 225mW 10V SOT-23 Zener Diodes ROHS | C6771861 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 142.5Ω | 225mW | 10V | - | 9.5V~10.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C36 | MOT | 225mW 34.2V~37.8V 36V SOT-23 Zener Diodes ROHS | C6771874 | SOT-23 | Tape & Reel (TR) | 40nA@25V | 345Ω | 225mW | 36V | - | 34.2V~37.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C8V2T1G | MOT | 7.79V~8.61V 500mW 8.2V SOD-123 Zener Diodes ROHS | C6771748 | SOD-123 | Tape & Reel (TR) | 560nA@5V | 76Ω | 500mW | 8.2V | - | 7.79V~8.61V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM5Z22 | GOODWORK | Independent Type 20.8V~23.3V 200mW 22V SOD-523 Zener Diodes ROHS | C17702882 | SOD-523 | Tape & Reel (TR) | 100nA@17V | 55Ω | 200mW | 22V | Independent Type | 20.8V~23.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C30 | NH | 500mW 28V~32V 30V SOD-123 Zener Diodes ROHS | C7427973 | SOD-123 | Tape & Reel (TR) | - | - | 500mW | 30V | - | 28V~32V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZX84C8V2 | HXY MOSFET | Independent Type 200mW 7.7V~8.7V 8.2V SOT-23 Zener Diodes ROHS | C20616331 | SOT-23 | Tape & Reel (TR) | 700nA@5V | 15Ω | 200mW | 8.2V | Independent Type | 7.7V~8.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MMSZ4691W | YFW | Independent Type 350mW 5.89V~6.51V 6.2V SOD-123 Zener Diodes ROHS | C7588419 | SOD-123 | Tape & Reel (TR) | 10uA@5V | - | 350mW | 6.2V | Independent Type | 5.89V~6.51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C16W | Shandong Jingdao Microelectronics | Independent Type 500mW 15.3V~17.1V 16V SOD-123W Zener Diodes ROHS | C3019315 | SOD-123W | Tape & Reel (TR) | 100nA@11.2V | 40Ω | 500mW | 16V | Independent Type | 15.3V~17.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MM1Z27B | Slkor(SLKORMICRO Elec.) | Independent Type 26.19V~27.53V 500mW 27V SOD-123 Zener Diodes ROHS | C3041318 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 150Ω | 500mW | 27V | Independent Type | 26.19V~27.53V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | BZT52C18S | YFW | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C3039995 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | 200mW | 18V | Independent Type | 16.8V~19.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+3000+0)In Stock
View marketplace suppliers’ inventory
| BZX84-B75,215 | Nexperia | Independent Type 250mW 73.5V~76.5V 75V SOT-23 Zener Diodes ROHS | C550930 | SOT-23 | Tape & Reel (TR) | 50nA@52.5V | 95Ω | 250mW | 75V | Independent Type | 73.5V~76.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock
View marketplace suppliers’ inventory
| BZX84C10S-7-F | Diodes Incorporated | 2 independent 200mW 10V SOT-363 Zener Diodes ROHS | C150749 | SOT-363 | Tape & Reel (TR) | 200nA@7V | 20Ω | 200mW | 10V | 2 independent | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock
View marketplace suppliers’ inventory
| MMBZ5230BW-7-F | Diodes Incorporated | 200mW 4.7V SOT-323 Zener Diodes ROHS | C260928 | SOT-323 | Tape & Reel (TR) | 5uA@2V | 19Ω | 200mW | 4.7V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | S-LM3Z7V5T1G | LRC | SOD-323 Zener Diodes ROHS | C383297 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BZT52C5V6 | Wild Goose | SOD-123 Zener Diodes ROHS | C22368892 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+3000+0)In Stock | BZT52C9V1 | Wild Goose | SOD-123 Zener Diodes ROHS | C22368897 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - |