Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
19900
(0+18000+1900)In Stock | BZT52C8V2S | XZT | 200mW 8.2V SOD-323 Zener Diodes ROHS | C5805781 | SOD-323 | Tape & Reel (TR) | 200mW | 8.2V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
19864
(0+0+19864)In Stock
Not recommended for new designs
| ZMM33-M | ST(Semtech) | Independent Type 31V~35V 500mW 33V LL-34 Zener Diodes ROHS | C8082 | LL-34 | Tape & Reel (TR) | 500mW | 33V | 100nA@24V | 80Ω | Independent Type | 31V~35V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
19828
(0+19822+6)In Stock | BZX585-C15,135 | Nexperia | 300mW 15V SOD-523 Zener Diodes ROHS | C550633 | SOD-523 | Tape & Reel (TR) | 300mW | 15V | 50nA@10.5V | 15Ω | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19805
(0+3156+16649)In Stock | BZT52C4V7 | GOODWORK | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2903911 | SOD-123 | Tape & Reel (TR) | 500mW | 4.7V | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19800
(0+0+19800)In Stock | BZT52C8V2 | YFW | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C5270756 | SOD-123 | Tape & Reel (TR) | 500mW | 8.2V | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19800
(0+19800+0)In Stock | BZT52C10S | XZT | 200mW 10V SOD-323 Zener Diodes ROHS | C5805750 | SOD-323 | Tape & Reel (TR) | 200mW | 10V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
19734
(0+11736+7998)In Stock | 1SMA4735A | LGE | Independent Type 5.9V~6.5V 1W 6.2V SMA(DO-214AC) Zener Diodes ROHS | C362279 | SMA(DO-214AC) | Tape & Reel (TR) | 1W | 6.2V | 10uA@3V | 2Ω | Independent Type | 5.9V~6.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19650
(0+0+19650)In Stock | BZT52C4V3S | XZT | 200mW 4.3V SOD-323 Zener Diodes ROHS | C5805772 | SOD-323 | Tape & Reel (TR) | 200mW | 4.3V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19650
(0+20+19630)In Stock | BZT52C2V7 | YFW | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C5270757 | SOD-123 | Tape & Reel (TR) | 500mW | 2.7V | 20uA@1V | 100Ω | Independent Type | 2.5V~2.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19600
(0+0+19600)In Stock | BZT52C5V1 | XZT | 350mW 5.1V SOD-123 Zener Diodes ROHS | C5805698 | SOD-123 | Tape & Reel (TR) | 350mW | 5.1V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19563
(0+14783+4780)In Stock | 1SMA4737A | hongjiacheng | Independent Type 7.125V~7.875V 1W 7.5V SMA(DO-214AC) Zener Diodes ROHS | C19077478 | SMA(DO-214AC) | Tape & Reel (TR) | 1W | 7.5V | 10uA@5V | 4Ω | Independent Type | 7.125V~7.875V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19352
(0+16349+3003)In Stock | MM1Z12 | ST(Semtech) | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C86234 | SOD-123 | Tape & Reel (TR) | 500mW | 12V | 100nA@9V | 35Ω | Independent Type | 11.4V~12.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19296
(0+16896+2400)In Stock | MM1Z18 | hongjiacheng | Independent Type 17.64V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS | C22379466 | SOD-123 | Tape & Reel (TR) | 500mW | 18V | 100nA@13V | 45Ω | Independent Type | 17.64V~18.36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19266
(0+8765+10501)In Stock | BZT52C10W | CBI | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C2832629 | SOD-123 | Tape & Reel (TR) | 500mW | 10V | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19150
(0+18000+1150)In Stock | BZT52B18 | XZT | 350mW 18V SOD-123 Zener Diodes ROHS | C5805651 | SOD-123 | Tape & Reel (TR) | 350mW | 18V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19149
(0+18100+1049)In Stock | BZT52B5V1 | XZT | 350mW 5.1V SOD-123 Zener Diodes ROHS | C5805671 | SOD-123 | Tape & Reel (TR) | 350mW | 5.1V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
19080
(0+19080+0)In Stock | BZX884C3V3 | amsem | Independent Type 3.14V~3.47V 250mW DFN1006-2L Zener Diodes ROHS | C7529009 | DFN1006-2L | Tape & Reel (TR) | 250mW | - | - | - | Independent Type | 3.14V~3.47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19059
(0+1463+17596)In Stock | BZT52C6V2 | GOODWORK | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C2932739 | SOD-123 | Tape & Reel (TR) | 500mW | 6.2V | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
19042
(0+19039+3)In Stock | BZX584C3V3 | MSKSEMI | Independent Type 200mW 3.1V~3.5V 3.3V SOD-523 Zener Diodes ROHS | C5277966 | SOD-523 | Tape & Reel (TR) | 200mW | 3.3V | 20uA@1V | 95Ω | Independent Type | 3.1V~3.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19022
(0+1323+17699)In Stock | BZX84C30 | FOSAN | Independent Type 300mW 28V~32V 30V SOT-23 Zener Diodes ROHS | C2926248 | SOT-23 | Tape & Reel (TR) | 300mW | 30V | - | 30Ω | Independent Type | 28V~32V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18935
(0+18935+0)In Stock | 1SMA4743A | hongjiacheng | Independent Type 12.35V~13.65V 1W 13V SMA(DO-214AC) Zener Diodes ROHS | C19077481 | SMA(DO-214AC) | Tape & Reel (TR) | 1W | 13V | 500nA@9.9V | 10Ω | Independent Type | 12.35V~13.65V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18900
(0+0+18900)In Stock | BZT52C3V3S | XZT | 200mW 3.3V SOD-323 Zener Diodes ROHS | C5805767 | SOD-323 | Tape & Reel (TR) | 200mW | 3.3V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18800
(0+0+18800)In Stock | BZT52C3V6 | XZT | 350mW 3.6V SOD-123 Zener Diodes ROHS | C5805694 | SOD-123 | Tape & Reel (TR) | 350mW | 3.6V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18675
(0+15396+3279)In Stock | LBZT52C24T1G | LRC | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C131842 | SOD-123 | Tape & Reel (TR) | 500mW | 24V | 100nA | 70Ω | Independent Type | 22.8V~25.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18655
(0+14055+4600)In Stock | MMSZ5232B | hongjiacheng | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C19077423 | SOD-123 | Tape & Reel (TR) | 500mW | 5.6V | 5uA@3V | 11Ω | Independent Type | 5.32V~5.88V |