Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
17750
(0+17750+0)In Stock | BZT52C8V2S | YFW | Independent Type 8.2V~8.7V 200mW 7.7V SOD-323 Zener Diodes ROHS | C5270776 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 8.2V~8.7V | 200mW | 7.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17718
(0+17718+0)In Stock | BZT52C4V7 | Slkor(SLKORMICRO Elec.) | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C707132 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17700
(0+17700+0)In Stock | BZT52C36S | YFW | Independent Type 200mW 36V~38V 34V SOD-323 Zener Diodes ROHS | C5270779 | SOD-323 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 36V~38V | 200mW | 34V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
17680
(0+17680+0)In Stock | SMA4746A | DOWO | 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C18548244 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | 1W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17461
(5061+12400+0)In Stock | BZT52C51 | LGE | Independent Type 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C545391 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | Independent Type | 48V~54V | 500mW | 51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17450
(0+17450+0)In Stock | BZT52B30 | XZT | 350mW 30V SOD-123 Zener Diodes ROHS | C5805658 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17282
(6329+10953+0)In Stock | BZT52C5V1W | CBI | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2832622 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17197
(15257+1940+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C27,215 | Nexperia | Independent Type 25.1V~28.9V 250mW 27V SOT-23 Zener Diodes ROHS | C96229 | SOT-23 | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 250mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17062
(17062+0+0)In Stock | BZX584C9V1 | hongjiacheng | Independent Type 8.5V~9.6V 150mW 9.1V SOD-523 Zener Diodes ROHS | C19077465 | SOD-523 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 150mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17043
(15143+1900+0)In Stock | MMSZ5240B | hongjiacheng | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C19077425 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
16924
(0+16924+0)In Stock
View marketplace suppliers’ inventory
| BZV55-B12,115 | Nexperia | Independent Type 11.8V~12.2V 500mW 12V MiniMELF Zener Diodes ROHS | C426807 | MiniMELF | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.8V~12.2V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16916
(9981+6935+0)In Stock | BZT52C12S | MDD(Microdiode Semiconductor) | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C173449 | SOD-323 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16886
(8286+8600+0)In Stock | BZT52C3V6S | BORN | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C511895 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16801
(1801+15000+0)In Stock | BZT52C12 | Foshan Blue Rocket Elec | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C358476 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16781
(16780+1+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5246BLT1G | onsemi | Independent Type 15.2V~16.8V 225mW 16V SOT-23 Zener Diodes ROHS | C194180 | SOT-23 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 225mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16693
(13943+2750+0)In Stock | MM1Z12 | hongjiacheng | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C22379459 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16650
(5435+11215+0)In Stock | BZT52C18 | BORN | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C266571 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16650
(6000+10650+0)In Stock | MM3Z5V1B | GOODWORK | Independent Type 5V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C17702886 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 5V~5.2V | 300mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16606
(16606+0+0)In Stock | 1SMA4729A | hongjiacheng | Independent Type 3.42V~3.78V 1W 3.6V SMA(DO-214AC) Zener Diodes ROHS | C19077475 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 10Ω | Independent Type | 3.42V~3.78V | 1W | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16588
(16588+0+0)In Stock | BZT52C7V5S | hongjiacheng | Independent Type 200mW 7V~7.9V 7.5V SOD-323 Zener Diodes ROHS | C19077444 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 200mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16500
(0+16500+0)In Stock | LMSZ5234BT1G | LRC | Independent Type 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS | C131749 | SOD-123 | Tape & Reel (TR) | - | 7Ω | Independent Type | 5.89V~6.51V | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16476
(16476+0+0)In Stock | BZT52C36S | hongjiacheng | Independent Type 200mW 34.2V~37.8V 36V SOD-323 Zener Diodes ROHS | C22375293 | SOD-323 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34.2V~37.8V | 200mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
16446
(1887+14559+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C27,115 | Nexperia | Independent Type 25.1V~28.9V 500mW 27V MiniMELF Zener Diodes ROHS | C131658 | MiniMELF | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 10 Mult: 10 |
16425
(16425+0+0)In Stock
View marketplace suppliers’ inventory
| TZX14A-TAP | Vishay Intertech | Independent Type 13.2V~13.7V 500mW DO-35(DO-204AH) Zener Diodes ROHS | C242000 | DO-35(DO-204AH) | Box-packed | 1uA@11V | 35Ω | Independent Type | 13.2V~13.7V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16417
(2017+14400+0)In Stock | LBZT52B18T1G | LRC | Independent Type 17.56V~18.35V 500mW 18V SOD-123 Zener Diodes ROHS | C411179 | SOD-123 | Tape & Reel (TR) | 100nA | 65Ω | Independent Type | 17.56V~18.35V | 500mW | 18V |