Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
17838
(14938+2900+0)In Stock | BZT52B6V2S | XZT | 200mW 6.2V SOD-323 Zener Diodes ROHS | C5805745 | SOD-323 | Tape & Reel (TR) | 200mW | 6.2V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17799
(0+17799+0)In Stock | BZT52C5V6 | XZT | 350mW 5.6V SOD-123 Zener Diodes ROHS | C5805699 | SOD-123 | Tape & Reel (TR) | 350mW | 5.6V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17720
(9970+7750+0)In Stock | BZT52C6V8S | BORN | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323 Zener Diodes ROHS | C266580 | SOD-323 | Tape & Reel (TR) | 200mW | 6.8V | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17715
(17715+0+0)In Stock | 1SMA4744A | LGE | Independent Type 14.3V~15.8V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C362281 | SMA(DO-214AC) | Tape & Reel (TR) | 1W | 15V | 5uA@11.4V | 14Ω | Independent Type | 14.3V~15.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17704
(15054+2650+0)In Stock | BZM55C5V1 | LGE | Independent Type 4.845V~5.355V 500mW 5.1V MicroMELF Zener Diodes ROHS | C5122136 | MicroMELF | Tape & Reel (TR) | 500mW | 5.1V | 1uA@1V | - | Independent Type | 4.845V~5.355V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17700
(0+17700+0)In Stock | BZT52C8V2S | YFW | Independent Type 8.2V~8.7V 200mW 7.7V SOD-323 Zener Diodes ROHS | C5270776 | SOD-323 | Tape & Reel (TR) | 200mW | 7.7V | 700nA@5V | 15Ω | Independent Type | 8.2V~8.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17658
(15458+2200+0)In Stock | BZT52C16S | hongjiacheng | Independent Type 200mW 15.3V~17.1V 16V SOD-323 Zener Diodes ROHS | C19077449 | SOD-323 | Tape & Reel (TR) | 200mW | 16V | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
17650
(0+17650+0)In Stock | SMA4746A | DOWO | 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C18548244 | DO-214AC(SMA) | Tape & Reel (TR) | 1W | 18V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
17481
(13501+3980+0)In Stock | 1SMA4737A | hongjiacheng | Independent Type 7.125V~7.875V 1W 7.5V SMA(DO-214AC) Zener Diodes ROHS | C19077478 | SMA(DO-214AC) | Tape & Reel (TR) | 1W | 7.5V | 10uA@5V | 4Ω | Independent Type | 7.125V~7.875V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17357
(14713+2644+0)In Stock | BZT52C24 | GOODWORK | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2932750 | SOD-123 | Tape & Reel (TR) | 500mW | 24V | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17336
(17296+40+0)In Stock | LBZX84C3V9LT1G | LRC | Independent Type 3.7V~4.1V 225mW 3.9V SOT-23 Zener Diodes ROHS | C12725 | SOT-23 | Tape & Reel (TR) | 225mW | 3.9V | - | 90Ω | Independent Type | 3.7V~4.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17300
(0+17300+0)In Stock | BZT52B30 | XZT | 350mW 30V SOD-123 Zener Diodes ROHS | C5805658 | SOD-123 | Tape & Reel (TR) | 350mW | 30V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17300
(3860+13380+60)In Stock | BZT52C27 | YFW | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C5270753 | SOD-123 | Tape & Reel (TR) | 500mW | 27V | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
17207
(12517+4690+0)In Stock
View marketplace suppliers’ inventory
| SMAZ15-13-F | Diodes Incorporated | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C110524 | SMA(DO-214AC) | Tape & Reel (TR) | 1W | 15V | 1uA@11.4V | 10Ω | Independent Type | 14.25V~15.75V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17186
(8528+8658+0)In Stock | BZT52C18S | TWGMC | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C727039 | SOD-323 | Tape & Reel (TR) | 200mW | 18V | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17150
(0+17150+0)In Stock | BZT52C36S | YFW | Independent Type 200mW 36V~38V 34V SOD-323 Zener Diodes ROHS | C5270779 | SOD-323 | Tape & Reel (TR) | 200mW | 34V | 100nA@25.2V | 90Ω | Independent Type | 36V~38V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17138
(15339+1799+0)In Stock | BZT52C2V7 | hongjiacheng | Independent Type 2.57V~2.84V 300mW 2.7V SOD-123 Zener Diodes ROHS | C19077394 | SOD-123 | Tape & Reel (TR) | 300mW | 2.7V | 20uA@1V | 100Ω | Independent Type | 2.57V~2.84V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17137
(4570+12567+0)In Stock | BZT52C16 | BORN | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C266570 | SOD-123 | Tape & Reel (TR) | 500mW | 16V | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17050
(0+17050+0)In Stock | BZT52B24 | XZT | 350mW 24V SOD-123 Zener Diodes ROHS | C5805654 | SOD-123 | Tape & Reel (TR) | 350mW | 24V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16974
(4974+12000+0)In Stock | LMSZ5243BT1G | LRC | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C131744 | SOD-123 | Tape & Reel (TR) | 500mW | 13V | - | 13Ω | Independent Type | 12.35V~13.65V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16925
(1921+15004+0)In Stock | LM5Z10VT1G | LRC | 9.4V~10.6V 200mW 10V SOD-523 Zener Diodes ROHS | C525398 | SOD-523 | Tape & Reel (TR) | 200mW | 10V | - | - | - | 9.4V~10.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16812
(14731+2081+0)In Stock | SMBJ5338B | hongjiacheng | Independent Type 5W 4.85V~5.36V 5.1V SMB Zener Diodes ROHS | C19077493 | SMB | Tape & Reel (TR) | 5W | 5.1V | 1uA@1V | 1.5Ω | Independent Type | 4.85V~5.36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16797
(12804+3993+0)In Stock | MMSZ5248B | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 17.1V~18.9V 350mW 18V SOD-123 Zener Diodes ROHS | C2127 | SOD-123 | Tape & Reel (TR) | 350mW | 18V | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16782
(5879+10903+0)In Stock | BZT52C5V1W | CBI | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2832622 | SOD-123 | Tape & Reel (TR) | 500mW | 5.1V | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
16729
(16726+3+0)In Stock | 1SMA5929A | LGE | Independent Type 13.5V~16.5V 1.5W 15V SMA(DO-214AC) Zener Diodes ROHS | C362290 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5W | 15V | 1uA@11.4V | 9Ω | Independent Type | 13.5V~16.5V |