Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
16501
(5900+10601+0)In Stock | MM3Z5V1B | GOODWORK | Independent Type 5V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C17702886 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 5V~5.2V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16500
(0+16500+0)In Stock | LMSZ5234BT1G | LRC | Independent Type 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS | C131749 | SOD-123 | Tape & Reel (TR) | - | 7Ω | Independent Type | 5.89V~6.51V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16437
(16436+1+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5246BLT1G | onsemi | Independent Type 15.2V~16.8V 225mW 16V SOT-23 Zener Diodes ROHS | C194180 | SOT-23 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 225mW | 16V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16427
(4427+12000+0)In Stock
View marketplace suppliers’ inventory
| AZ23C5V6-E3-08 | Vishay Intertech | 1 pair common anode 5.6V SOT-23 Zener Diodes ROHS | C3731876 | SOT-23 | Tape & Reel (TR) | 100nA@800mV | - | 1 pair common anode | - | - | 5.6V | ||
| Min: 10 Mult: 10 |
16425
(16425+0+0)In Stock
View marketplace suppliers’ inventory
| TZX14A-TAP | Vishay Intertech | Independent Type 13.2V~13.7V 500mW DO-35(DO-204AH) Zener Diodes ROHS | C242000 | DO-35(DO-204AH) | Box-packed | 1uA@11V | 35Ω | Independent Type | 13.2V~13.7V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16380
(9860+6520+0)In Stock
View marketplace suppliers’ inventory
| BZT52C2V7-13-F | Diodes Incorporated | Independent Type 2.7V SOD-123 Zener Diodes ROHS | C5244698 | SOD-123 | Tape & Reel (TR) | 20uA@1V | - | Independent Type | - | - | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16312
(2072+14240+0)In Stock | LBZT52B18T1G | LRC | Independent Type 17.56V~18.35V 500mW 18V SOD-123 Zener Diodes ROHS | C411179 | SOD-123 | Tape & Reel (TR) | 100nA | 65Ω | Independent Type | 17.56V~18.35V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16250
(11250+5000+0)In Stock | 1SMA4729A | hongjiacheng | Independent Type 3.42V~3.78V 1W 3.6V SMA(DO-214AC) Zener Diodes ROHS | C19077475 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 10Ω | Independent Type | 3.42V~3.78V | 1W | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16192
(14252+1940+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C27,215 | Nexperia | Independent Type 25.1V~28.9V 250mW 27V SOT-23 Zener Diodes ROHS | C96229 | SOT-23 | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 250mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16189
(12543+3646+0)In Stock | BZT52C5V6S | FUXINSEMI | Independent Type 5.2V~6V 200mW 5.6V SOD-323(SC-90) Zener Diodes ROHS | C910052 | SOD-323(SC-90) | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16118
(4311+11807+0)In Stock | BZT52C3V3 | TWGMC | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C726990 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
16037
(0+16037+0)In Stock | ZMM3V3 | YONGYUTAI | Independent Type 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C2891740 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16030
(5175+10855+0)In Stock | BZT52C18 | BORN | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C266571 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16018
(3958+12060+0)In Stock | BZT52C4V7 | TWGMC | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C726994 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15946
(15929+17+0)In Stock
Not recommended for new designs
| MM3Z8V2BW | Tak Cheong | Independent Type 8.04V~8.36V 200mW 8.2V SOD-323 Zener Diodes ROHS | C261266 | SOD-323 | Tape & Reel (TR) | 630nA@5V | 15Ω | Independent Type | 8.04V~8.36V | 200mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15922
(8472+7450+0)In Stock | BZT52C9V1 | TWGMC | Independent Type 8.5V~9.6V 500mW 9.1V SOD-123 Zener Diodes ROHS | C727001 | SOD-123 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15911
(11061+4850+0)In Stock | BZX84C18 | hongjiacheng | Independent Type 16.8V~19.1V 300mW 18V SOT-23 Zener Diodes ROHS | C19077473 | SOT-23 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 300mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15883
(4183+11700+0)In Stock | LBZT52C30T1G | LRC | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C131840 | SOD-123 | Tape & Reel (TR) | 100nA | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15842
(9946+5896+0)In Stock
View marketplace suppliers’ inventory
| BZT52C12T-7 | Diodes Incorporated | Independent Type 11.4V~12.7V 300mW 12V SOD-523 Zener Diodes ROHS | C507911 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 300mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15712
(14995+717+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C5V6,235 | Nexperia | Independent Type 5.2V~6V 250mW 5.6V SOT-23 Zener Diodes ROHS | C550957 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 15Ω | Independent Type | 5.2V~6V | 250mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15709
(9979+5730+0)In Stock | LBZX84C2V4LT1G | LRC | Independent Type 2.2V~2.6V 225mW 2.4V SOT-23 Zener Diodes ROHS | C131832 | SOT-23 | Tape & Reel (TR) | - | 100Ω | Independent Type | 2.2V~2.6V | 225mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15670
(0+15670+0)In Stock | BZT52C10V | JUXING | Independent Type 9.2V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C5182291 | SOD-123 | Tape & Reel (TR) | 200nA@7.0V | 20Ω | Independent Type | 9.2V~10.6V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15644
(15644+0+0)In Stock | BZT52C7V5S | hongjiacheng | Independent Type 200mW 7V~7.9V 7.5V SOD-323 Zener Diodes ROHS | C19077444 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 200mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
15565
(5486+10079+0)In Stock | ZMM24 | HXY MOSFET | Independent Type 22.8V~25.6V 500mW 24V LL-34 Zener Diodes ROHS | C7470923 | LL-34 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15534
(15534+0+0)In Stock | 1SMA4758A | Shandong Jingdao Microelectronics | Independent Type 53.6V~58.8V 1W 56V SMA Zener Diodes ROHS | C438376 | SMA | Tape & Reel (TR) | 1uA@42V | 110Ω | Independent Type | 53.6V~58.8V | 1W | 56V |