Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
2904
(0+2904+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C13,135 | Nexperia | Independent Type 12.4V~14.1V 500mW 13V MiniMELF Zener Diodes ROHS | C550418 | MiniMELF | Tape & Reel (TR) | 100nA@8V | 10Ω | Independent Type | 12.4V~14.1V | 500mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2904
(2894+10+0)In Stock
View marketplace suppliers’ inventory
| BZX84J-B47,115 | Nexperia | 550mW 47V SOD-323F Zener Diodes ROHS | C550985 | SOD-323F | Tape & Reel (TR) | 50nA@32.9V | 90Ω | - | - | 550mW | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2903
(2893+10+0)In Stock | BZT52C20S | GOODWORK | Independent Type 200mW 18.8V~21.2V 20V SOD-323 Zener Diodes ROHS | C2932777 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 200mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2903
(2903+0+0)In Stock | BZX84B13 | Yangzhou Yangjie Elec Tech | Independent Type 12.74V~13.3V 350mW 13V SOT-23(TO-236) Zener Diodes ROHS | C968215 | SOT-23(TO-236) | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.74V~13.3V | 350mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2903
(600+2303+0)In Stock | BZT52C8V2S | CBI | Independent Type 7.7V~8.7V 200mW 8.2V SOD-323 Zener Diodes ROHS | C2886372 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 200mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2901
(0+2851+50)In Stock | MM1Z20BW | JSMSEMI | Independent Type 500mW 19.6V~20.4V 20V SOD-123W Zener Diodes ROHS | C2856906 | SOD-123W | Tape & Reel (TR) | 100nA@15V | 50Ω | Independent Type | 19.6V~20.4V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2901
(2900+1+0)In Stock | BZX84B5V6 | Yangzhou Yangjie Elec Tech | Independent Type 5.49V~5.71V 350mW 5.6V SOT-23(TO-236) Zener Diodes ROHS | C968231 | SOT-23(TO-236) | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 350mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C15S | Leiditech | Independent Type 200mW 14.25V~15.75V 15V SOD-323 Zener Diodes ROHS | C2913773 | SOD-323 | Tape & Reel (TR) | 40nA@11V | 28.5Ω | Independent Type | 14.25V~15.75V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C11 | LangJie | SOD-123 Zener Diodes ROHS | C18195319 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C6V8 | LangJie | SOD-123 Zener Diodes ROHS | C18195320 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C4V7S | MOT | 200mW 4.47V~4.94V 4.7V SOD-323 Zener Diodes ROHS | C6771779 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 500Ω | - | 4.47V~4.94V | 200mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C3V9 | NH | 500mW 3.7V~4.1V 3.9V SOD-123 Zener Diodes ROHS | C7427979 | SOD-123 | Tape & Reel (TR) | - | - | - | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZX584C15 | MOT | 14.25V~15.75V 150mW 15V SOD-523 Zener Diodes ROHS | C6771828 | SOD-523 | Tape & Reel (TR) | 100nA@11V | 190Ω | - | 14.25V~15.75V | 150mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZX84C36 | MSKSEMI | Independent Type 34V~38V 300mW 36V SOT-23 Zener Diodes ROHS | C5359920 | SOT-23 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 300mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | MM3Z3V9-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459410 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C24S | LGE | Independent Type 22.8V~25.2V 200mW 24V SOD-323 Zener Diodes ROHS | C5157523 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.2V | 200mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(2900+0+0)In Stock | BZX84C10 | Shikues | Independent Type 225mW 9.4V~10.6V 10V SOT-23 Zener Diodes ROHS | C5356482 | SOT-23 | Tape & Reel (TR) | 200nA | 20Ω | Independent Type | 9.4V~10.6V | 225mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZX584C20 | MOT | 19V~21V 150mW 20V SOD-523 Zener Diodes ROHS | C6771831 | SOD-523 | Tape & Reel (TR) | 100nA@14V | 213Ω | - | 19V~21V | 150mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZX584C5V6 | MOT | 5.32V~5.88V 150mW 5.6V SOD-523 Zener Diodes ROHS | C6771818 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 400Ω | - | 5.32V~5.88V | 150mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2900
(2860+40+0)In Stock | ZM4743A | MSKSEMI | Independent Type 1W 13V LL-41 Zener Diodes ROHS | C5359939 | LL-41 | Tape & Reel (TR) | 5uA@9.9V | 10Ω | Independent Type | - | 1W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(900+2000+0)In Stock | BZT52C39Q | JSMSEMI | 37.05V~40.95V 500mW 39V SOD-123 Zener Diodes ROHS | C2857068 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | - | 37.05V~40.95V | 500mW | 39V | ||
| Min: 10 Mult: 10 |
2900
(0+2900+0)In Stock | 2EZ180D5 | SUNMATE Elec | Independent Type 2W 180V DO-41 Zener Diodes ROHS | C388163 | DO-41 | Tape & Reel (TR) | 500nA@136.8V | 725Ω | Independent Type | - | 2W | 180V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C33S | NH | 200mW 31V~35V 33V SOD-323 Zener Diodes ROHS | C7427976 | SOD-323 | Tape & Reel (TR) | - | - | - | 31V~35V | 200mW | 33V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2900
(0+2900+0)In Stock | PTZTE2522B | ROHM Semicon | 1W 23.9V DO-214AC(SMA) Zener Diodes ROHS | C5443930 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@17V | 14Ω | - | - | 1W | 23.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | BZT52C22S | FOSAN | Independent Type 200mW 22V SOD-323 Zener Diodes ROHS | C5353076 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | - | 200mW | 22V |