Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C4V7S | MOT | 200mW 4.47V~4.94V 4.7V SOD-323 Zener Diodes ROHS | C6771779 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 500Ω | 200mW | 4.47V~4.94V | 4.7V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZX584C15 | MOT | 14.25V~15.75V 150mW 15V SOD-523 Zener Diodes ROHS | C6771828 | SOD-523 | Tape & Reel (TR) | 100nA@11V | 190Ω | 150mW | 14.25V~15.75V | 15V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZX84C7V5 | MOT | 7.13V~7.88V 225mW 7.5V SOT-23 Zener Diodes ROHS | C6771858 | SOT-23 | Tape & Reel (TR) | 800nA@5V | 76Ω | 225mW | 7.13V~7.88V | 7.5V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZX84C20 | MOT | 19V~21V 225mW 20V SOT-23 Zener Diodes ROHS | C6771868 | SOT-23 | Tape & Reel (TR) | 100nA@14V | 213Ω | 225mW | 19V~21V | 20V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C15S | Leiditech | Independent Type 200mW 14.25V~15.75V 15V SOD-323 Zener Diodes ROHS | C2913773 | SOD-323 | Tape & Reel (TR) | 40nA@11V | 28.5Ω | 200mW | 14.25V~15.75V | 15V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+0+2900)In Stock | MM3Z4V7BW | YFW | SOD-323 Zener Diodes ROHS | C22391950 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C30T1G | MOT | 500mW 21.5V~28.5V 30V SOD-123 Zener Diodes ROHS | C6771761 | SOD-123 | Tape & Reel (TR) | 40nA@21V | 295Ω | 500mW | 21.5V~28.5V | 30V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2900
(0+0+2900)In Stock
View marketplace suppliers’ inventory
| MMBZ5246BW-7-F | Diodes Incorporated | 200mW 16V SOT-323 Zener Diodes ROHS | C5249085 | SOT-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | 200mW | - | 16V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C30S | FOSAN | Independent Type 200mW 30V SOD-323 Zener Diodes ROHS | C5353079 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | - | 30V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2900
(0+0+2900)In Stock | PTZTE2522B | ROHM Semicon | 1W 23.9V DO-214AC(SMA) Zener Diodes ROHS | C5443930 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@17V | 14Ω | 1W | - | 23.9V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C22S | FOSAN | Independent Type 200mW 22V SOD-323 Zener Diodes ROHS | C5353076 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | - | 22V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C33S | NH | 200mW 31V~35V 33V SOD-323 Zener Diodes ROHS | C7427976 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | 31V~35V | 33V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2800+100)In Stock | BZX84C2V7 | FOSAN | 300mW 2.5V~2.9V 2.7V SOT-23 Zener Diodes ROHS | C2926223 | SOT-23 | Tape & Reel (TR) | 20uA@1V | 80Ω | 300mW | 2.5V~2.9V | 2.7V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | MM3Z39W | JSMSEMI | 37V~41V 300mW 39V SOD-323W Zener Diodes ROHS | C2856995 | SOD-323W | Tape & Reel (TR) | 100nA@30V | 100Ω | 300mW | 37V~41V | 39V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+0+2900)In Stock | 1SMAF4758A | Shikues | Independent Type 53.6V~58.8V 1W 56V SMAF Zener Diodes ROHS | C183490 | SMAF | Tape & Reel (TR) | 1uA@42V | 110Ω | 1W | 53.6V~58.8V | 56V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+0+2900)In Stock
View marketplace suppliers’ inventory
| MMBZ5240BW-7-F | Diodes Incorporated | Independent Type 9.5V~10.5V 200mW 10V SOT-323 Zener Diodes ROHS | C526683 | SOT-323 | Tape & Reel (TR) | 3uA@8V | 17Ω | 200mW | 9.5V~10.5V | 10V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C16S | JUXING | SOD-323 Zener Diodes ROHS | C33546032 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C3V6S | NH | 200mW 3.4V~3.8V 3.6V SOD-323 Zener Diodes ROHS | C7427978 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | 3.4V~3.8V | 3.6V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C30S | NH | 200mW 28V~32V 30V SOD-323 Zener Diodes ROHS | C7427974 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | 28V~32V | 30V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C4V3T1G | MOT | 500mW 4.09V~4.52V 4.3V SOD-123 Zener Diodes ROHS | C6771741 | SOD-123 | Tape & Reel (TR) | 500nA@1V | 600Ω | 500mW | 4.09V~4.52V | 4.3V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZX84C12 | MOT | 11.4V~12.6V 225mW 12V SOT-23 Zener Diodes ROHS | C6771863 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 150Ω | 225mW | 11.4V~12.6V | 12V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C16S | MOT | 200mW 15.2V~16.8V 16V SOD-323 Zener Diodes ROHS | C6771792 | SOD-323 | Tape & Reel (TR) | 100nA@11V | 190Ω | 200mW | 15.2V~16.8V | 16V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C6V8S | FOSAN | Independent Type 200mW 6.8V SOD-323 Zener Diodes ROHS | C5353064 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | - | 6.8V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C5V1S | JUXING | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C5365398 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | 200mW | 4.8V~5.4V | 5.1V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C43S | FOSAN | Independent Type 200mW 43V SOD-323 Zener Diodes ROHS | C5353083 | SOD-323 | Tape & Reel (TR) | - | - | 200mW | - | 43V | Independent Type |