Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
16152
(0+1752+14400)In Stock | LBZT52B18T1G | LRC | Independent Type 17.56V~18.35V 500mW 18V SOD-123 Zener Diodes ROHS | C411179 | SOD-123 | Tape & Reel (TR) | 100nA | 65Ω | Independent Type | 17.56V~18.35V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16037
(0+593+15444)In Stock | BZT52C12 | BORN | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C271259 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16032
(0+14982+1050)In Stock | BZT52C24 | hongjiacheng | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C19077416 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15990
(0+15990+0)In Stock | MM1Z20 | hongjiacheng | Independent Type 500mW 18.8V~21.2V 20V SOD-123 Zener Diodes ROHS | C22379467 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 50Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15925
(0+12725+3200)In Stock | BZT52C12S | hongjiacheng | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C19077447 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15890
(0+15890+0)In Stock | MM1Z6V2 | hongjiacheng | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C22379464 | SOD-123 | Tape & Reel (TR) | 1uA@3V | 50Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15880
(0+15866+14)In Stock | LBZT52B15T1G | LRC | Independent Type 14.34V~14.98V 500mW 15V SOD-123 Zener Diodes ROHS | C411175 | SOD-123 | Tape & Reel (TR) | 100nA | 42Ω | Independent Type | 14.34V~14.98V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15853
(0+13543+2310)In Stock
View marketplace suppliers’ inventory
| MMSZ5245B_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C282316 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 16Ω | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15823
(0+10057+5766)In Stock | MM1Z15 | ST(Semtech) | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C86235 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10 |
15735
(0+15735+0)In Stock | TZX16A-TAP | Vishay Intertech | Independent Type 15.3V~15.9V 500mW 16V DO-35(DO-204AH) Zener Diodes ROHS | C241999 | DO-35(DO-204AH) | Box-packed | 1uA@16V | 45Ω | Independent Type | 15.3V~15.9V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15636
(0+9641+5995)In Stock | BZT52C10 | GOODWORK | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C2903914 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
15620
(0+120+15500)In Stock | ZMM20V | HXY MOSFET | Independent Type 500mW 18.8V~21.2V 20V LL-34 Zener Diodes ROHS | C5346002 | LL-34 | Tape & Reel (TR) | 100nA@1V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15615
(0+9965+5650)In Stock | BZT52C8V2 | GOODWORK | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C2932741 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15554
(0+8203+7351)In Stock | BZT52C24 | BORN | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C266572 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 20 Mult: 20 |
15524
(0+0+15524)In Stock | BZX79C6V8 | onsemi | 500mW 6.8V DO-35 Zener Diodes ROHS | C462712 | DO-35 | Bag-packed | 2uA@4V | - | - | - | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15460
(0+6331+9129)In Stock | MMBZ33VALT1G | FUXINSEMI | 1 pair common anode 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C4355045 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | 1 pair common anode | 31V~35V | 300mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15450
(0+15000+450)In Stock | BZT52C3V3 | XZT | 350mW 3.3V SOD-123 Zener Diodes ROHS | C5805693 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 3.3V | ||
| Min: 50 Mult: 50 |
15426
(0+15026+400)In Stock | BZX55C13 | LGE | Independent Type 500mW 12.4V~13.6V 13V DO-35 Zener Diodes ROHS | C5158987 | DO-35 | Tape & Reel (TR) | 100nA | 26Ω | Independent Type | 12.4V~13.6V | 500mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15417
(0+1695+13722)In Stock | 1SMA4746A | LGE | Independent Type 17.1V~18.9V 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C330245 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@13.7V | 20Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15392
(0+10742+4650)In Stock | BZT52C3V3S | hongjiacheng | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C19077437 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15390
(0+14690+700)In Stock | BZT52C15S | YFW | Independent Type 200mW 15V~15.6V 13.8V SOD-323 Zener Diodes ROHS | C5270766 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 15V~15.6V | 200mW | 13.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15361
(0+15361+0)In Stock | MM1Z4V7 | hongjiacheng | Independent Type 500mW 4.4V~5V 4.7V SOD-123 Zener Diodes ROHS | C22379458 | SOD-123 | Tape & Reel (TR) | 2uA@1V | 130Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15272
(0+2627+12645)In Stock | MMSZ5246A_R1_00001 | PANJIT International | Independent Type 15.68V~16.32V 500mW 16V SOD-123 Zener Diodes ROHS | C268612 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.68V~16.32V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15268
(0+15268+0)In Stock | MM1Z6V8 | hongjiacheng | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C22379460 | SOD-123 | Tape & Reel (TR) | 500nA@3.5V | 30Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15255
(0+15254+1)In Stock | 1SMA4746A | hongjiacheng | Independent Type 1W 17.1V~18.9V 18V SMA(DO-214AC) Zener Diodes ROHS | C19077483 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@13.7V | 20Ω | Independent Type | 17.1V~18.9V | 1W | 18V |