Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
16972
(0+16972+0)In Stock | 1SMA4729A | hongjiacheng | Independent Type 3.42V~3.78V 1W 3.6V SMA(DO-214AC) Zener Diodes ROHS | C19077475 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 10Ω | Independent Type | 3.42V~3.78V | 1W | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16857
(0+16856+1)In Stock
View marketplace suppliers’ inventory
| MMBZ5246BLT1G | onsemi | Independent Type 15.2V~16.8V 225mW 16V SOT-23 Zener Diodes ROHS | C194180 | SOT-23 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 225mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16856
(0+11957+4899)In Stock | BZT52C9V1S | BORN | Independent Type 8.5V~9.6V 200mW 9.1V SOD-323 Zener Diodes ROHS | C511897 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16851
(0+1851+15000)In Stock | BZT52C12 | Foshan Blue Rocket Elec | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C358476 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16823
(0+16823+0)In Stock | MM1Z24 | hongjiacheng | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C22379465 | SOD-123 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16766
(0+16766+0)In Stock | MM1Z16 | hongjiacheng | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C22379461 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16726
(0+9731+6995)In Stock | BZT52C10 | GOODWORK | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C2903914 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16678
(0+16678+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4704T1G | onsemi | Independent Type 500mW 16.15V~17.85V 17V SOD-123 Zener Diodes ROHS | C236110 | SOD-123 | Tape & Reel (TR) | 50nA@12.9V | - | Independent Type | 16.15V~17.85V | 500mW | 17V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16670
(0+4950+11720)In Stock | LBZT52C30T1G | LRC | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C131840 | SOD-123 | Tape & Reel (TR) | 100nA | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
16644
(0+14237+2407)In Stock | ZMM55C5V1 | FUXINSEMI | Independent Type 4.8V~5.4V 500mW 5.1V LL-34(SOD-80) Zener Diodes ROHS | C2844165 | LL-34(SOD-80) | Tape & Reel (TR) | 100nA@1V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16641
(0+13791+2850)In Stock | BZT52C11 | hongjiacheng | Independent Type 500mW 10.45V~11.55V 11V SOD-123 Zener Diodes ROHS | C19077409 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.45V~11.55V | 500mW | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16600
(0+0+16600)In Stock | LMSZ5234BT1G | LRC | Independent Type 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS | C131749 | SOD-123 | Tape & Reel (TR) | - | 7Ω | Independent Type | 5.89V~6.51V | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16538
(0+16538+0)In Stock | MM1Z27 | hongjiacheng | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C22379469 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 70Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16467
(0+8517+7950)In Stock | BZT52B15 | BORN | 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C18199554 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | - | 14.7V~15.3V | 500mW | 15V | ||
| Min: 10 Mult: 10 |
16445
(0+16445+0)In Stock
View marketplace suppliers’ inventory
| TZX14A-TAP | Vishay Intertech | Independent Type 13.2V~13.7V 500mW DO-35(DO-204AH) Zener Diodes ROHS | C242000 | DO-35(DO-204AH) | Box-packed | 1uA@11V | 35Ω | Independent Type | 13.2V~13.7V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16400
(0+9860+6540)In Stock
View marketplace suppliers’ inventory
| BZT52C2V7-13-F | Diodes Incorporated | Independent Type 2.7V SOD-123 Zener Diodes ROHS | C5244698 | SOD-123 | Tape & Reel (TR) | 20uA@1V | - | Independent Type | - | - | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16345
(0+16345+0)In Stock | MM1Z4V7 | hongjiacheng | Independent Type 500mW 4.4V~5V 4.7V SOD-123 Zener Diodes ROHS | C22379458 | SOD-123 | Tape & Reel (TR) | 2uA@1V | 130Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16232
(0+1752+14480)In Stock | LBZT52B18T1G | LRC | Independent Type 17.56V~18.35V 500mW 18V SOD-123 Zener Diodes ROHS | C411179 | SOD-123 | Tape & Reel (TR) | 100nA | 65Ω | Independent Type | 17.56V~18.35V | 500mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16224
(0+2179+14045)In Stock | 1SMB5918BT3G | FUXINSEMI | Independent Type 4.84V~5.36V 3W 5.1V SMB(DO-214AA) Zener Diodes ROHS | C7422621 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 4.84V~5.36V | 3W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
16182
(0+4987+11195)In Stock | ZMM8V2 | HXY MOSFET | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C7470927 | LL-34 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16174
(0+16157+17)In Stock
Not recommended for new designs
| MM3Z8V2BW | Tak Cheong | Independent Type 8.04V~8.36V 200mW 8.2V SOD-323 Zener Diodes ROHS | C261266 | SOD-323 | Tape & Reel (TR) | 630nA@5V | 15Ω | Independent Type | 8.04V~8.36V | 200mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16100
(0+0+16100)In Stock | LMSZ5239BT1G | LRC | Independent Type 8.65V~9.56V 500mW 9.1V SOD-123 Zener Diodes ROHS | C131746 | SOD-123 | Tape & Reel (TR) | - | 10Ω | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16057
(0+10057+6000)In Stock | LBZX84C2V4LT1G | LRC | Independent Type 2.2V~2.6V 225mW 2.4V SOT-23 Zener Diodes ROHS | C131832 | SOT-23 | Tape & Reel (TR) | - | 100Ω | Independent Type | 2.2V~2.6V | 225mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16053
(0+16053+0)In Stock | MM1Z20 | hongjiacheng | Independent Type 500mW 18.8V~21.2V 20V SOD-123 Zener Diodes ROHS | C22379467 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 50Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15940
(0+4392+11548)In Stock
View marketplace suppliers’ inventory
| BZT52C15S-7-F | Diodes Incorporated | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C260889 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V |