Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | MMSZ5244C | amsem | Independent Type 13.72V~14.28V 500mW SOD-123 Zener Diodes ROHS | C7529082 | SOD-123 | Tape & Reel (TR) | Independent Type | 13.72V~14.28V | 500mW | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C16 | ElecSuper | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C5334038 | SOD-123 | Tape & Reel (TR) | Independent Type | 15.3V~17.1V | 500mW | 16V | 1uA | 40Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZX84C4V7A | Shandong Jingdao Microelectronics | 350mW 4.4V~5V 4.7V SOT-23 Zener Diodes ROHS | C5155261 | SOT-23 | Tape & Reel (TR) | - | 4.4V~5V | 350mW | 4.7V | 2uA@1V | 130Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+0+2900)In Stock | MM1Z24BW | Shandong Jingdao Microelectronics | 500mW 23.52V~24.48V 24V SOD-123W Zener Diodes ROHS | C4749080 | SOD-123W | Tape & Reel (TR) | - | 23.52V~24.48V | 500mW | 24V | 100nA@19V | 60Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | MM3Z33W | Shandong Jingdao Microelectronics | 300mW 31V~35V 33V SOD-323W Zener Diodes ROHS | C3027199 | SOD-323W | Tape & Reel (TR) | - | 31V~35V | 300mW | 33V | 100nA@25V | 80Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2900
(0+2900+0)In Stock | MM3Z7V5BW | Shandong Jingdao Microelectronics | 7.35V~7.65V 300mW 7.5V SOD-323W Zener Diodes ROHS | C3027196 | SOD-323W | Tape & Reel (TR) | - | 7.35V~7.65V | 300mW | 7.5V | 500nA@4V | 30Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+0+2900)In Stock | BZT52C13Q | Yangzhou Yangjie Elec Tech | SOD-123 Zener Diodes ROHS | C20600039 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2899
(0+2886+13)In Stock
View marketplace suppliers’ inventory
| BZX84C3V0S-7-F | Diodes Incorporated | 2 independent 2.8V~3.2V 200mW 3V SOT-363 Zener Diodes ROHS | C460822 | SOT-363 | Tape & Reel (TR) | 2 independent | 2.8V~3.2V | 200mW | 3V | 10uA@1V | 95Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2896
(0+2878+18)In Stock
View marketplace suppliers’ inventory
| SZMMSZ5240BT1G | onsemi | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C604811 | SOD-123 | Tape & Reel (TR) | Independent Type | 9.5V~10.5V | 500mW | 10V | 3uA@3V | 17Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2895
(0+0+2895)In Stock | SMB5340A | ZHIDE | SMB Zener Diodes ROHS | C5161152 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2895
(0+0+2895)In Stock
View marketplace suppliers’ inventory
| PD3Z284C12-7 | Diodes Incorporated | Independent Type 11.4V~12.7V 500mW 12V Power-DI-323 Zener Diodes ROHS | C442640 | Power-DI-323 | Tape & Reel (TR) | Independent Type | 11.4V~12.7V | 500mW | 12V | 100nA@8V | 10Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2895
(0+2795+100)In Stock | BZX84C75 | Yangzhou Yangjie Elec Tech | Independent Type 70V~79V 350mW 75V SOT-23(TO-236) Zener Diodes ROHS | C968297 | SOT-23(TO-236) | Tape & Reel (TR) | Independent Type | 70V~79V | 350mW | 75V | 50nA@52.5V | 255Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2895
(0+2895+0)In Stock
View marketplace suppliers’ inventory
| BZX84C3V6-7-F | Diodes Incorporated | Independent Type 3.4V~3.8V 300mW 3.6V SOT-23-3 Zener Diodes ROHS | C516600 | SOT-23-3 | Tape & Reel (TR) | Independent Type | 3.4V~3.8V | 300mW | 3.6V | 5uA@1V | 90Ω | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2895
(0+2895+0)In Stock | 1SMA5934A | LGE | Independent Type 1.5W 24V DO-214AC(SMA) Zener Diodes ROHS | C688906 | DO-214AC(SMA) | Tape & Reel (TR) | Independent Type | - | 1.5W | 24V | 1uA@18.2V | 19Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2894
(0+2894+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B16,115 | Nexperia | 300mW 16V SOD-323 Zener Diodes ROHS | C550548 | SOD-323 | Tape & Reel (TR) | - | - | 300mW | 16V | 50nA@11.2V | 40Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2894
(0+2709+185)In Stock | BZT52C36 | Shandong Jingdao Microelectronics | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C353534 | SOD-123 | Tape & Reel (TR) | Independent Type | 34V~38V | 500mW | 36V | 100nA@25.2V | 90Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2894
(0+2875+19)In Stock
View marketplace suppliers’ inventory
| BZT52C6V8-7-F | Diodes Incorporated | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C79598 | SOD-123 | Tape & Reel (TR) | Independent Type | 6.4V~7.2V | 500mW | 6.8V | 2uA@4V | 15Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2894
(0+2894+0)In Stock
View marketplace suppliers’ inventory
| SZBZX84C36LT1G | onsemi | Independent Type 34V~38V 250mW 36V SOT-23-3 Zener Diodes ROHS | C463425 | SOT-23-3 | Tape & Reel (TR) | Independent Type | 34V~38V | 250mW | 36V | 50nA@25.2V | 90Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2892
(0+2+2890)In Stock
View marketplace suppliers’ inventory
| BZX84-A6V2,215 | Nexperia | Independent Type 6.13V~6.27V 250mW 6.2V SOT-23 Zener Diodes ROHS | C458175 | SOT-23 | Tape & Reel (TR) | Independent Type | 6.13V~6.27V | 250mW | 6.2V | 3uA@4V | 10Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2892
(0+2873+19)In Stock | MMSZ5254B | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 25.65V~28.35V 350mW 27V SOD-123 Zener Diodes ROHS | C21538 | SOD-123 | Tape & Reel (TR) | Independent Type | 25.65V~28.35V | 350mW | 27V | 100nA@21V | 41Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2892
(0+2892+0)In Stock | BZT52C3V3S | Yangzhou Yangjie Elec Tech | 200mW 3.3V SOD-323(SC-90) Zener Diodes ROHS | C699135 | SOD-323(SC-90) | Tape & Reel (TR) | - | - | 200mW | 3.3V | 5uA@1V | 95Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2891
(0+2891+0)In Stock | TFZGTR3.9B | ROHM Semicon | Independent Type 3.89V~4.16V 500mW 3.9V SOD-323 Zener Diodes ROHS | C266250 | SOD-323 | Tape & Reel (TR) | Independent Type | 3.89V~4.16V | 500mW | 3.9V | 5uA@1V | 50Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2891
(0+2891+0)In Stock | BZT52C3V9 | AnBon | Independent Type 3.7V~4.1V 350mW 3.9V SOD-123 Zener Diodes ROHS | C541648 | SOD-123 | Tape & Reel (TR) | Independent Type | 3.7V~4.1V | 350mW | 3.9V | 3uA@1V | 90Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2891
(0+0+2891)In Stock
View marketplace suppliers’ inventory
| MMSZ4691T1G | onsemi | Independent Type 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS | C19274 | SOD-123 | Tape & Reel (TR) | Independent Type | 5.89V~6.51V | 500mW | 6.2V | 10uA@5V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2890
(0+0+2890)In Stock | MM1W24 | YFW | SOD-123 Zener Diodes ROHS | C20623345 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - |