Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C13VS | JUXING | Independent Type 12.4V~14.1V 200mW 13V SOD-323 Zener Diodes ROHS | C5365434 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2850+0)In Stock | BZT52C30Q | JSMSEMI | 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C2857097 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | - | 28.5V~31.5V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C47V | LangJie | SOD-123 Zener Diodes ROHS | C18195343 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | MM3Z51W | JSMSEMI | 48V~54V 300mW 51V SOD-323W Zener Diodes ROHS | C2856998 | SOD-323W | Tape & Reel (TR) | 100nA@39V | 180Ω | - | 48V~54V | 300mW | 51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2850+0)In Stock | BZT52C6V8Q | JSMSEMI | 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C2857080 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | - | 6.46V~7.14V | 500mW | 6.8V | ||
| Min: 50 Mult: 50 |
2850
(0+0+2850)In Stock | BZX84C4V7 | JUXING | SOT-23 Zener Diodes ROHS | C41368119 | SOT-23 | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C33S | GOODWORK | Independent Type 200mW 31V~35V 33V SOD-323 Zener Diodes ROHS | C17702897 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 200mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C3V0S | MOT | 200mW 2.85V~3.15V 3V SOD-323 Zener Diodes ROHS | C6771774 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 600Ω | - | 2.85V~3.15V | 200mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C16T1G | MOT | 500mW 15.2V~16.8V 16V SOD-123 Zener Diodes ROHS | C6771755 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 190Ω | - | 15.2V~16.8V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C16 | FOSAN | Independent Type 500mW 16V SOD-123 Zener Diodes ROHS | C5353042 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | - | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C5V1S | YFW | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C3039994 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | MM3Z5V1-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459413 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | MM5Z4V7 | HXY MOSFET | Independent Type 200mW 4.4V~5V 4.7V SOD-523 Zener Diodes ROHS | C20616333 | SOD-523 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZX584C6V8 | MOT | 6.46V~7.14V 150mW 6.8V SOD-523 Zener Diodes ROHS | C6771820 | SOD-523 | Tape & Reel (TR) | 1.6uA@4V | 76Ω | - | 6.46V~7.14V | 150mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZX84C24 | MOT | 22.8V~25.2V 225mW 24V SOT-23 Zener Diodes ROHS | C6771870 | SOT-23 | Tape & Reel (TR) | 100nA@17V | 250Ω | - | 22.8V~25.2V | 225mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+1900+950)In Stock | BZT52C4V3W | Shandong Jingdao Microelectronics | 4V~4.6V 500mW 4.3V SOD-123W Zener Diodes ROHS | C3019304 | SOD-123W | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 4V~4.6V | 500mW | 4.3V | ||
| Min: 50 Mult: 50 |
2850
(0+0+2850)In Stock | BZX55C13V | ST(Semtech) | DO-35 Zener Diodes ROHS | C3041664 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C8V2 | LGE | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C545307 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C3V9 | Slkor(SLKORMICRO Elec.) | Independent Type 3.7V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C707130 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | MM1Z47BW | Shandong Jingdao Microelectronics | 46.06V~47.94V 500mW 47V SOD-123W Zener Diodes ROHS | C4749066 | SOD-123W | Tape & Reel (TR) | 2uA@36V | 150Ω | - | 46.06V~47.94V | 500mW | 47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C4V7 | amsem | Independent Type 44.65V~49.35V 350mW SOD-123 Zener Diodes ROHS | C7528976 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 44.65V~49.35V | 350mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C6V8S | NH | 6.4V~7.2V 200mW 6.8V SOD-323 Zener Diodes ROHS | C7427994 | SOD-323 | Tape & Reel (TR) | - | - | - | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52B15 | NH | 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C7427937 | SOD-123 | Tape & Reel (TR) | - | - | - | 14.7V~15.3V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | BZT52C20 | XZT | 350mW 20V SOD-123 Zener Diodes ROHS | C5805687 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+0+2850)In Stock | MM1Z3V9W | Shandong Jingdao Microelectronics | 500mW 3.7V~4.1V 3.9V SOD-123W Zener Diodes ROHS | C3019275 | SOD-123W | Tape & Reel (TR) | 5uA@1V | 130Ω | - | 3.7V~4.1V | 500mW | 3.9V |