Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2820
(2820+0+0)In Stock | DZL4740 | LGE | Independent Type 9.5V~10.5V 1W 10V SOD-123FL Zener Diodes ROHS | C362312 | SOD-123FL | Tape & Reel (TR) | 10uA@7.6V | 7Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2820
(0+2820+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5V6T1G | onsemi | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C236111 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2820
(0+2800+20)In Stock | 1SMA4755A-MS | MSKSEMI | Independent Type 1W 40.9V~45.6V 43V DO-214AC(SMA) Zener Diodes ROHS | C7528858 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 40.9V~45.6V | 1W | 43V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2820
(0+2820+0)In Stock | 1SMB5918B | PAKER | SMB Zener Diodes ROHS | C22438307 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2820
(2820+0+0)In Stock | MM1Z22W | Shandong Jingdao Microelectronics | Independent Type 500mW 20.8V~23.3V 22V SOD-123W Zener Diodes ROHS | C3019282 | SOD-123W | Tape & Reel (TR) | 100nA@17V | 55Ω | Independent Type | 20.8V~23.3V | 500mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2818
(2818+0+0)In Stock | LBZT52C51T1G | LRC | Independent Type 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C58900 | SOD-123 | Tape & Reel (TR) | 100nA | 100Ω | Independent Type | 48V~54V | 500mW | 51V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2816
(2816+0+0)In Stock | BZT52-C5V6_R1_00001 | PANJIT International | Independent Type 5.32V~5.88V 410mW 5.6V SOD-123 Zener Diodes ROHS | C398757 | SOD-123 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.32V~5.88V | 410mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
2816
(0+2816+0)In Stock | ZMM6V2-MS | MSKSEMI | Independent Type 500mW 5.8V~6.6V 6.2V LL-34 Zener Diodes ROHS | C2982196 | LL-34 | Tape & Reel (TR) | 100nA@2V | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2815
(2815+0+0)In Stock | BZX84C2V4_R1_00001 | PANJIT International | Independent Type 2.28V~2.52V 410mW 2.4V SOT-23 Zener Diodes ROHS | C313137 | SOT-23 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.28V~2.52V | 410mW | 2.4V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
2814
(2354+460+0)In Stock | GLZ30B_R1_10001 | PANJIT International | Independent Type 27.7V~29.13V 500mW LL-34 Zener Diodes ROHS | C268543 | LL-34 | Tape & Reel (TR) | 200nA@23V | 55Ω | Independent Type | 27.7V~29.13V | 500mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2814
(2814+0+0)In Stock | BZT52C36 | Slkor(SLKORMICRO Elec.) | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C707153 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2814
(2798+16+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5240BLT1G | onsemi | Independent Type 9.5V~10.5V 225mW 10V SOT-23 Zener Diodes ROHS | C29115 | SOT-23 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 225mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2812
(2+2810+0)In Stock
View marketplace suppliers’ inventory
| BZX84-A6V2,215 | Nexperia | Independent Type 6.13V~6.27V 250mW 6.2V SOT-23 Zener Diodes ROHS | C458175 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 6.13V~6.27V | 250mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2812
(2812+0+0)In Stock | BZT52C3V6S | Yangzhou Yangjie Elec Tech | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323(SC-90) Zener Diodes ROHS | C968146 | SOD-323(SC-90) | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2811
(612+2199+0)In Stock | BZT52C15W | CBI | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C2832633 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2810
(0+2810+0)In Stock | SZMMBZ5256BLT1G | onsemi | Independent Type 28.5V~31.5V 225mW 30V SOT-23 Zener Diodes ROHS | C894606 | SOT-23 | Tape & Reel (TR) | 100nA@23V | 49Ω | Independent Type | 28.5V~31.5V | 225mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2810
(0+2810+0)In Stock | UFZVTE-175.6B | ROHM Semicon | SOD-323FL Zener Diodes ROHS | C5157669 | SOD-323FL | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2809
(0+2809+0)In Stock | UDZTE-175.1B | ROHM Semicon | 200mW 5.1V SOD-323 Zener Diodes ROHS | C5362387 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 80Ω | - | - | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2807
(2722+85+0)In Stock | BRMMSZ5228B | Foshan Blue Rocket Elec | Independent Type 3.71V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C358484 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 23Ω | Independent Type | 3.71V~4.1V | 500mW | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2805
(0+15+2790)In Stock
View marketplace suppliers’ inventory
| MM3Z6V2T1G | onsemi | Independent Type 5.8V~6.6V 300mW 6.2V SOD-323 Zener Diodes ROHS | C393369 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 300mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2805
(2805+0+0)In Stock | LMSZ5232BT1G | LRC | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C383240 | SOD-123 | Tape & Reel (TR) | - | 11Ω | Independent Type | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2805
(2805+0+0)In Stock | BZX84C9V1 | LGE | Independent Type 8.5V~9.6V 350mW 9.1V SOT-23 Zener Diodes ROHS | C841163 | SOT-23 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 350mW | 9.1V | ||
| Min: 5 Mult: 5 |
2804
(2801+3+0)In Stock | 1N5339B | LGE | Independent Type 5.32V~5.88V 5W 5.6V DO-27 Zener Diodes ROHS | C7430198 | DO-27 | Box-packed | 1uA@2V | 1Ω | Independent Type | 5.32V~5.88V | 5W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2804
(2804+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84C11-7-F | Diodes Incorporated | Independent Type 10.4V~11.6V 300mW 11V SOT-23 Zener Diodes ROHS | C2760557 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 300mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
2803
(2803+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R6.8B | ROHM Semicon | Independent Type 6.65V~6.93V 150mW 6.8V SOD-523 Zener Diodes ROHS | C209623 | SOD-523 | Tape & Reel (TR) | 500nA@3.5V | 40Ω | Independent Type | 6.65V~6.93V | 150mW | 6.8V |