Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
14874
(14874+0+0)In Stock | MMSZ4703-E3-08 | Vishay Intertech | Independent Type 15.2V~16.8V 500mW 16V SOD-123 Zener Diodes ROHS | C241966 | SOD-123 | Tape & Reel (TR) | 50nA@12.1V | - | Independent Type | 15.2V~16.8V | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14850
(10866+3984+0)In Stock | 1SMA4744A | Shandong Jingdao Microelectronics | Independent Type 13.8V~15.8V 1W 15V SMA Zener Diodes ROHS | C438363 | SMA | Tape & Reel (TR) | 5uA@11V | 14Ω | Independent Type | 13.8V~15.8V | 1W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14836
(8891+5945+0)In Stock | BZT52C10 | GOODWORK | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C2903914 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14812
(9332+5480+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5246B_R1_00001 | PANJIT International | Independent Type 15.2V~16.8V 500mW 16V SOD-123 Zener Diodes ROHS | C282317 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14780
(3572+11208+0)In Stock
View marketplace suppliers’ inventory
| BZT52C15S-7-F | Diodes Incorporated | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C260889 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14730
(5720+9010+0)In Stock | LM3Z24VT1G | LRC | Independent Type 22.8V~25.6V 200mW 24.2V SOD-323 Zener Diodes ROHS | C131820 | SOD-323 | Tape & Reel (TR) | - | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14716
(8920+5796+0)In Stock | MM1W91 | MDD(Microdiode Semiconductor) | Independent Type 86V~96V 1W 91V SOD-123 Zener Diodes ROHS | C364305 | SOD-123 | Tape & Reel (TR) | 1uA@69V | 250Ω | Independent Type | 86V~96V | 1W | 91V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14692
(4616+10076+0)In Stock | LM3Z30VT1G | LRC | Independent Type 28V~32V 200mW 30V SOD-323 Zener Diodes ROHS | C131816 | SOD-323 | Tape & Reel (TR) | - | 80Ω | Independent Type | 28V~32V | 200mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14690
(694+13996+0)In Stock | 1SMB5918BT3G | FUXINSEMI | Independent Type 4.84V~5.36V 3W 5.1V SMB(DO-214AA) Zener Diodes ROHS | C7422621 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 4.84V~5.36V | 3W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14533
(14484+49+0)In Stock | MM1Z12 | Shandong Jingdao Microelectronics | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C115273 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14510
(0+14510+0)In Stock | BZX384B13-G3-08 | Vishay Intertech | SOD-323 Zener Diodes ROHS | C5359566 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14428
(5720+8708+0)In Stock | BZT52C18S | TWGMC | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C727039 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
14347
(2106+12241+0)In Stock | BZV55C3V6 | Suzhou Good-Ark Elec | Independent Type 3.4V~3.9V 500mW LL-34 Zener Diodes ROHS | C266259 | LL-34 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.9V | 500mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14342
(7194+7148+0)In Stock | BZT52C16 | TWGMC | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C727007 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
14304
(2154+12150+0)In Stock | ZMM2V0 | HXY MOSFET | Independent Type 1.8V~2.15V 500mW 2V LL-34 Zener Diodes ROHS | C7470922 | LL-34 | Tape & Reel (TR) | 100uA@1V | 85Ω | Independent Type | 1.8V~2.15V | 500mW | 2V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14205
(4505+9700+0)In Stock | SMA4749A | DOWO | SMA(DO-214AC) Zener Diodes ROHS | C22386120 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14188
(8370+5818+0)In Stock | BZT52C16S | BORN | Independent Type 15.3V~17.1V 200mW 16V SOD-323 Zener Diodes ROHS | C266583 | SOD-323 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14185
(0+14185+0)In Stock | GDZ33B-HE3-08 | Vishay Intertech | 200mW 33V SOD-323 Zener Diodes ROHS | C5236668 | SOD-323 | Tape & Reel (TR) | 100nA@25V | 250Ω | - | - | 200mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
14127
(0+14127+0)In Stock | ZMM9V1 | HXY MOSFET | Independent Type 8.5V~9.6V 500mW 9.1V LL-34 Zener Diodes ROHS | C5345997 | LL-34 | Tape & Reel (TR) | 100nA@1V | 10Ω | Independent Type | 8.5V~9.6V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14098
(0+14098+0)In Stock | BZT52C36 | GOODWORK | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C2932754 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14093
(0+14093+0)In Stock | BZT52C18W | CBI | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2832635 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14045
(14045+0+0)In Stock | BZX84C10 | hongjiacheng | Independent Type 300mW 9.4V~10.6V 10V SOT-23 Zener Diodes ROHS | C19077470 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 300mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14001
(14001+0+0)In Stock | BZT52C33S | hongjiacheng | Independent Type 200mW 31V~35V 33V SOD-323 Zener Diodes ROHS | C22375292 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 200mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14000
(0+14000+0)In Stock | MMSZ5246B | DOWO | SOD-123 Zener Diodes ROHS | C21547690 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13980
(10350+3630+0)In Stock | BZT52C30V | JUXING | Independent Type 500mW 28V~32V 30V SOD-123 Zener Diodes ROHS | C5182299 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V |