Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
15940
(0+15926+14)In Stock | LBZT52B15T1G | LRC | Independent Type 14.34V~14.98V 500mW 15V SOD-123 Zener Diodes ROHS | C411175 | SOD-123 | Tape & Reel (TR) | 100nA | 42Ω | Independent Type | 14.34V~14.98V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15911
(0+13449+2462)In Stock | BZT52C5V1S | Shandong Jingdao Microelectronics | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C353515 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15893
(0+13583+2310)In Stock
View marketplace suppliers’ inventory
| MMSZ5245B_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C282316 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 16Ω | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15875
(0+15489+386)In Stock
View marketplace suppliers’ inventory
| BZX84C5V1LT1G | onsemi | Independent Type 4.8V~5.4V 225mW 5.1V SOT-23 Zener Diodes ROHS | C47075 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 225mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
15855
(0+6400+9455)In Stock
View marketplace suppliers’ inventory
| 1SMB5919BT3G | onsemi | Independent Type 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C70260 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@3V | 2Ω | Independent Type | 5.32V~5.88V | 3W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15815
(0+10165+5650)In Stock | BZT52C8V2 | GOODWORK | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C2932741 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15811
(0+13861+1950)In Stock | MMSZ5246B | hongjiacheng | Independent Type 500mW 15.2V~16.8V 16V SOD-123 Zener Diodes ROHS | C19077429 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15800
(0+2900+12900)In Stock | BZT52C30S | YFW | Independent Type 200mW 30V~32V 28V SOD-323 Zener Diodes ROHS | C5270785 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 30V~32V | 200mW | 28V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15794
(0+7844+7950)In Stock | BZT52C18S | BORN | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C266584 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 10 Mult: 10 |
15785
(0+15785+0)In Stock | TZX16A-TAP | Vishay Intertech | Independent Type 15.3V~15.9V 500mW 16V DO-35(DO-204AH) Zener Diodes ROHS | C241999 | DO-35(DO-204AH) | Box-packed | 1uA@16V | 45Ω | Independent Type | 15.3V~15.9V | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15705
(0+6576+9129)In Stock | MMBZ33VALT1G | FUXINSEMI | 1 pair common anode 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C4355045 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | 1 pair common anode | 31V~35V | 300mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15669
(0+15669+0)In Stock | MM1Z6V8 | hongjiacheng | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C22379460 | SOD-123 | Tape & Reel (TR) | 500nA@3.5V | 30Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 20 Mult: 20 |
15664
(0+0+15664)In Stock | BZX79C6V8 | onsemi | 500mW 6.8V DO-35 Zener Diodes ROHS | C462712 | DO-35 | Bag-packed | 2uA@4V | - | - | - | 500mW | 6.8V | ||
| Min: 50 Mult: 50 |
15576
(0+15126+450)In Stock | BZX55C13 | LGE | Independent Type 500mW 12.4V~13.6V 13V DO-35 Zener Diodes ROHS | C5158987 | DO-35 | Tape & Reel (TR) | 100nA | 26Ω | Independent Type | 12.4V~13.6V | 500mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15554
(0+8203+7351)In Stock | BZT52C24 | BORN | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C266572 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15507
(0+1775+13732)In Stock | 1SMA4746A | LGE | Independent Type 17.1V~18.9V 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C330245 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@13.7V | 20Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15475
(0+15475+0)In Stock | SMBJ5339B | hongjiacheng | Independent Type 5.32V~5.88V 5W 5.6V SMB Zener Diodes ROHS | C19077494 | SMB | Tape & Reel (TR) | 1uA@2V | 1Ω | Independent Type | 5.32V~5.88V | 5W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15450
(0+15000+450)In Stock | BZT52C3V3 | XZT | 350mW 3.3V SOD-123 Zener Diodes ROHS | C5805693 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15390
(0+14690+700)In Stock | BZT52C15S | YFW | Independent Type 200mW 15V~15.6V 13.8V SOD-323 Zener Diodes ROHS | C5270766 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 15V~15.6V | 200mW | 13.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15298
(0+0+15298)In Stock | BZT52C36 | GOODWORK | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C2932754 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15272
(0+2627+12645)In Stock | MMSZ5246A_R1_00001 | PANJIT International | Independent Type 15.68V~16.32V 500mW 16V SOD-123 Zener Diodes ROHS | C268612 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.68V~16.32V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15250
(0+2400+12850)In Stock | BZT52C12 | JUXING | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C19078579 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
15199
(0+12028+3171)In Stock | ZMM7V5 | HXY MOSFET | Independent Type 7V~7.9V 500mW 7.5V LL-34 Zener Diodes ROHS | C5345996 | LL-34 | Tape & Reel (TR) | 100nA@1V | 7Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15187
(0+15187+0)In Stock | MM3Z5V1B | hongjiacheng | Independent Type 5V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C22379454 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 5V~5.2V | 300mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15153
(0+0+15153)In Stock | BZT52C18W | CBI | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2832635 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V |