Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
14427
(0+14427+0)In Stock | BZT52C33S | hongjiacheng | Independent Type 200mW 31V~35V 33V SOD-323 Zener Diodes ROHS | C22375292 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 200mW | 31V~35V | 33V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14425
(0+4725+9700)In Stock | SMA4749A | DOWO | SMA(DO-214AC) Zener Diodes ROHS | C22386120 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14397
(0+14379+18)In Stock | BZT52C20S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 18.8V~21.2V 200mW 20V SOD-323 Zener Diodes ROHS | C22618 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 200mW | 18.8V~21.2V | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14382
(0+4306+10076)In Stock | LM3Z30VT1G | LRC | Independent Type 28V~32V 200mW 30V SOD-323 Zener Diodes ROHS | C131816 | SOD-323 | Tape & Reel (TR) | - | 80Ω | Independent Type | 200mW | 28V~32V | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14349
(0+14349+0)In Stock | BZT52C16 | hongjiacheng | Independent Type 500mW 15.2V~16.8V 16V SOD-123 Zener Diodes ROHS | C19077413 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 45Ω | Independent Type | 500mW | 15.2V~16.8V | 16V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
14294
(0+14269+25)In Stock | SMAJ4744A-TP | MCC(Micro Commercial Components) | 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C669033 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11.4V | 14Ω | - | 1W | - | 15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14285
(0+0+14285)In Stock | GDZ33B-HE3-08 | Vishay Intertech | 200mW 33V SOD-323 Zener Diodes ROHS | C5236668 | SOD-323 | Tape & Reel (TR) | 100nA@25V | 250Ω | - | 200mW | - | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14259
(0+109+14150)In Stock | BZT52C3V9 | Guangdong Hottech | Independent Type 3.7V~4.1V 350mW 3.9V SOD-123 Zener Diodes ROHS | C181195 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 350mW | 3.7V~4.1V | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14245
(0+14245+0)In Stock | BZX84C10 | hongjiacheng | Independent Type 300mW 9.4V~10.6V 10V SOT-23 Zener Diodes ROHS | C19077470 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 300mW | 9.4V~10.6V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
14243
(0+11432+2811)In Stock | ZMM7V5 | HXY MOSFET | Independent Type 7V~7.9V 500mW 7.5V LL-34 Zener Diodes ROHS | C5345996 | LL-34 | Tape & Reel (TR) | 100nA@1V | 7Ω | Independent Type | 500mW | 7V~7.9V | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14182
(0+8932+5250)In Stock | LM5Z6V8T1G | LRC | Independent Type 6.4V~7.2V 200mW 6.8V SOD-523 Zener Diodes ROHS | C131789 | SOD-523 | Tape & Reel (TR) | - | 15Ω | Independent Type | 200mW | 6.4V~7.2V | 6.8V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14110
(0+12107+2003)In Stock | SMB5349B | DOWO | Independent Type 5W 12V SMB(DO-214AA) Zener Diodes ROHS | C284081 | SMB(DO-214AA) | Tape & Reel (TR) | 2uA@9.1V | 125Ω | Independent Type | 5W | - | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14096
(0+1405+12691)In Stock | BZT52C3V9S | BORN | 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C2847221 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 200mW | 3.82V~3.98V | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14093
(0+0+14093)In Stock | BZT52C18W | CBI | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2832635 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 500mW | 16.8V~19.1V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14057
(0+5598+8459)In Stock | BZT52C3V6 | BORN | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C271261 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14026
(0+14026+0)In Stock | SMBJ5339B | hongjiacheng | Independent Type 5.32V~5.88V 5W 5.6V SMB Zener Diodes ROHS | C19077494 | SMB | Tape & Reel (TR) | 1uA@2V | 1Ω | Independent Type | 5W | 5.32V~5.88V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14020
(0+0+14020)In Stock | MMBZ5231BLT1G | FUXINSEMI | SOT-23 Zener Diodes ROHS | C20426296 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14000
(0+0+14000)In Stock | BZT52C2V7S | XZT | 200mW 2.7V SOD-323 Zener Diodes ROHS | C5805762 | SOD-323 | Tape & Reel (TR) | - | - | - | 200mW | - | 2.7V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13990
(0+0+13990)In Stock | 1SMA4748A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387574 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
13974
(0+0+13974)In Stock | ZMM3V0 | HXY MOSFET | Independent Type 500mW 2.8V~3.2V 3V LL-34 Zener Diodes ROHS | C7470929 | LL-34 | Tape & Reel (TR) | 4uA@1V | 85Ω | Independent Type | 500mW | 2.8V~3.2V | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13950
(0+13610+340)In Stock | S-LBZT52C8V2T1G | LRC | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C2932861 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 500mW | 7.7V~8.7V | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13950
(0+4980+8970)In Stock | ZM4728APF | ST(Semtech) | LL-41 Zener Diodes ROHS | C19190361 | LL-41 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13908
(0+13673+235)In Stock | 1SMA4738A | LGE | Independent Type 7.8V~8.6V 1W 8.2V DO-214AC(SMA) Zener Diodes ROHS | C330246 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 1W | 7.8V~8.6V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
13847
(0+13801+46)In Stock | BZV55C47 | Suzhou Good-Ark Elec | Independent Type 44V~50V 500mW LL-34 Zener Diodes ROHS | C266262 | LL-34 | Tape & Reel (TR) | 50nA@33V | 170Ω | Independent Type | 500mW | 44V~50V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13845
(0+13845+0)In Stock | MMSZ5231B | hongjiacheng | Independent Type 500mW 4.85V~5.36V 5.1V SOD-123 Zener Diodes ROHS | C19077422 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 500mW | 4.85V~5.36V | 5.1V |