Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2590
(0+2590+0)In Stock | MM1W3V9 | Slkor(SLKORMICRO Elec.) | Independent Type 1W 3.7V~4.1V 3.9V SOD-123FL Zener Diodes ROHS | C5122593 | SOD-123FL | Tape & Reel (TR) | 50uA@1V | 9Ω | Independent Type | 1W | 3.7V~4.1V | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2588
(554+2034+0)In Stock | MMSZ5254B_R1_00001 | PANJIT International | Independent Type 25.65V~28.35V 500mW 27V SOD-123 Zener Diodes ROHS | C268624 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 41Ω | Independent Type | 500mW | 25.65V~28.35V | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2588
(48+2540+0)In Stock | BZT52C33 | Slkor(SLKORMICRO Elec.) | Independent Type 31V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C707152 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 500mW | 31V~35V | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2587
(2136+451+0)In Stock | BZX84C2V4 | Shikues | Independent Type 225mW 2.2V~2.6V 2.4V SOT-23 Zener Diodes ROHS | C5356478 | SOT-23 | Tape & Reel (TR) | 50uA | 100Ω | Independent Type | 225mW | 2.2V~2.6V | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2586
(2586+0+0)In Stock
View marketplace suppliers’ inventory
| DDZ22CSF-7 | Diodes Incorporated | 500mW 21.63V SOD-323F Zener Diodes ROHS | C5180125 | SOD-323F | Tape & Reel (TR) | 70nA@20V | 55Ω | - | 500mW | - | 21.63V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2586
(2586+0+0)In Stock
View marketplace suppliers’ inventory
| BZT52C39S-7-F | Diodes Incorporated | Independent Type 37V~41V 200mW 39V SOD-323 Zener Diodes ROHS | C151427 | SOD-323 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 200mW | 37V~41V | 39V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2585
(2579+6+0)In Stock | SMF4734A | ZHIDE | 5.32V~5.88V 1W 5.6V SOD-123FL Zener Diodes ROHS | C2917879 | SOD-123FL | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 1W | 5.32V~5.88V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2583
(0+2583+0)In Stock
View marketplace suppliers’ inventory
| LBZX84C10LT1G | LRC | Independent Type 9.4V~10.6V 225mW 10V SOT-23 Zener Diodes ROHS | C12772 | SOT-23 | Tape & Reel (TR) | 200nA | 20Ω | Independent Type | 225mW | 9.4V~10.6V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2581
(0+2581+0)In Stock | BZT52B7V5BS | Slkor(SLKORMICRO Elec.) | 7.35V~7.65V 400mW 7.5V SOD-323 Zener Diodes ROHS | C3019977 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | - | 400mW | 7.35V~7.65V | 7.5V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2581
(2580+1+0)In Stock | 1SMA4736A | LGE | Independent Type 6.5V~7.1V 1W 6.8V SMA(DO-214AC) Zener Diodes ROHS | C362280 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@4V | 3.5Ω | Independent Type | 1W | 6.5V~7.1V | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2580
(0+2580+0)In Stock
View marketplace suppliers’ inventory
| BZX84C4V7W-7-F | Diodes Incorporated | Independent Type 200mW 4.4V~5V 4.7V SOT-323 Zener Diodes ROHS | C2978920 | SOT-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 200mW | 4.4V~5V | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
2580
(2230+350+0)In Stock | HBZV55-C3V6 | HXY MOSFET | 500mW 3.4V~3.8V 3.6V LL-34 Zener Diodes ROHS | C22396427 | LL-34 | Tape & Reel (TR) | 2uA | - | - | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2580
(0+2580+0)In Stock | BZT52B6V8 | MSKSEMI | Independent Type 350mW 6.8V SOD-123 Zener Diodes ROHS | C3647092 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 350mW | - | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2580
(2580+0+0)In Stock
View marketplace suppliers’ inventory
| MM3Z10VST1G | onsemi | Independent Type 9.8V~10.2V 300mW 10V SOD-323 Zener Diodes ROHS | C235983 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 300mW | 9.8V~10.2V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2580
(0+2580+0)In Stock | BZX84C7V5 | MSKSEMI | Independent Type 300mW 7V~7.9V 7.5V SOT-23 Zener Diodes ROHS | C5359908 | SOT-23 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 300mW | 7V~7.9V | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2579
(2579+0+0)In Stock
View marketplace suppliers’ inventory
| MM3Z3V9ST1G | onsemi | Independent Type 3.89V~4.16V 300mW 3.9V SOD-323 Zener Diodes ROHS | C236204 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 300mW | 3.89V~4.16V | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2578
(929+1649+0)In Stock | BZT52C5V1S | YONGYUTAI | 5.1V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2904813 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | - | 200mW | 5.1V~5.4V | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
2578
(1759+819+0)In Stock | 1SMA4751_R1_00001 | PANJIT International | Independent Type 28.5V~31.5V 1W 30V SMA(DO-214AC) Zener Diodes ROHS | C268433 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@22.8V | 40Ω | Independent Type | 1W | 28.5V~31.5V | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2577
(0+2577+0)In Stock | BZT52C4V7 | NH | 500mW 4.4V~5V 4.7V SOD-123 Zener Diodes ROHS | C7427984 | SOD-123 | Tape & Reel (TR) | - | - | - | 500mW | 4.4V~5V | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2576
(2576+0+0)In Stock | 1SMA4731AG | Shikues | Independent Type 4.06V~4.56V 1W 4.3V SMA Zener Diodes ROHS | C433398 | SMA | Tape & Reel (TR) | 25uA@1V | 9Ω | Independent Type | 1W | 4.06V~4.56V | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2575
(2575+0+0)In Stock | BZT52C2V7 | DOWO | Independent Type 2.5V~2.9V 350mW 2.7V SOD-123 Zener Diodes ROHS | C406712 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 350mW | 2.5V~2.9V | 2.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2575
(0+2575+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5258CT1G | onsemi | Independent Type 35.28V~36.72V 500mW 36V SOD-123 Zener Diodes ROHS | C891737 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 70Ω | Independent Type | 500mW | 35.28V~36.72V | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2572
(2572+0+0)In Stock | BZT52C18S | MSKSEMI | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2902900 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 200mW | 16.8V~19.1V | 18V | ||
| Min: 10 Mult: 10 |
2570
(0+2570+0)In Stock | BZV85-C13,133 | Nexperia | 1.3W 13V DO-41 Zener Diodes ROHS | C550460 | DO-41 | Tape & Reel (TR) | 200nA@9.1V | 10Ω | - | 1.3W | - | 13V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2570
(0+2570+0)In Stock | SZAF8.2A | LRC | 7.79V~8.61V 8.2V SMA-FL Zener Diodes ROHS | C5266777 | SMA-FL | Tape & Reel (TR) | 70uA | 5.5Ω | - | - | 7.79V~8.61V | 8.2V |