Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
13384
(13370+14+0)In Stock | LBZT52B15T1G | LRC | Independent Type 14.34V~14.98V 500mW 15V SOD-123 Zener Diodes ROHS | C411175 | SOD-123 | Tape & Reel (TR) | 100nA | 42Ω | Independent Type | 14.34V~14.98V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13361
(10811+2550+0)In Stock | MM3Z10 | CBI | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C2832604 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 30Ω | Independent Type | 9.4V~10.6V | 300mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13354
(9904+3450+0)In Stock | BZT52C30 | hongjiacheng | Independent Type 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C19077418 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28.5V~31.5V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13339
(13298+41+0)In Stock | BZT52C15 WJ | LGE | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C545292 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13335
(3136+10199+0)In Stock | BZT52C4V7 | GOODWORK | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2903911 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13334
(13334+0+0)In Stock | MM1Z16 | hongjiacheng | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C22379461 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
13282
(6071+7211+0)In Stock | ZMM2V7 | YONGYUTAI | Independent Type 2.5V~2.9V 500mW 2.7V LL-34 Zener Diodes ROHS | C2891738 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 2.5V~2.9V | 500mW | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13260
(13260+0+0)In Stock | MM1Z4V7 | hongjiacheng | Independent Type 500mW 4.4V~5V 4.7V SOD-123 Zener Diodes ROHS | C22379458 | SOD-123 | Tape & Reel (TR) | 2uA@1V | 130Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13259
(13259+0+0)In Stock | BZT52C27 | hongjiacheng | Independent Type 25.65V~28.35V 300mW 27V SOD-123 Zener Diodes ROHS | C19077417 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.65V~28.35V | 300mW | 27V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
13161
(0+13161+0)In Stock | PTZTE2516B | ROHM Semicon | Independent Type 16.2V~18.3V 1W 17V DO-214AC(SMA) Zener Diodes ROHS | C559323 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@12V | 12Ω | Independent Type | 16.2V~18.3V | 1W | 17V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13095
(13095+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C5V1,135 | Nexperia | Independent Type 4.8V~5.4V 500mW 5.1V MiniMELF Zener Diodes ROHS | C550442 | MiniMELF | Tape & Reel (TR) | 2uA@2V | 40Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13050
(0+13050+0)In Stock | BZT52C43S | YFW | Independent Type 200mW 40V~46V 43V SOD-323 Zener Diodes ROHS | C5270784 | SOD-323 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 40V~46V | 200mW | 43V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
12999
(12999+0+0)In Stock | SMAJ4744A-TP | MCC(Micro Commercial Components) | 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C669033 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11.4V | 14Ω | - | - | 1W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12980
(12980+0+0)In Stock | BZT52C18 | hongjiacheng | Independent Type 500mW 17.1V~18.9V 18V SOD-123 Zener Diodes ROHS | C19077414 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 55Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 15000
|
12945
(0+12945+0)In Stock
View marketplace suppliers’ inventory
| SDZT15R5.6 | ROHM Semicon | 100mW 5.6V SOD-962 Zener Diodes ROHS | C509713 | SOD-962 | Tape & Reel (TR) | 1uA@2.5V | - | - | - | 100mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12945
(0+12945+0)In Stock
View marketplace suppliers’ inventory
| MM5Z5V6ST1G | onsemi | Independent Type 5.49V~5.73V 500mW 5.61V SC-79 Zener Diodes ROHS | C603328 | SC-79 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.73V | 500mW | 5.61V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12923
(5304+7619+0)In Stock | BZT52C3V6 | BORN | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C271261 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
12917
(0+12917+0)In Stock | ZMM5V1 | Guangdong Hottech | LL-34 Zener Diodes ROHS | C5364252 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12899
(11199+1700+0)In Stock | BZT52C5V1 | hongjiacheng | Independent Type 500mW 4.85V~5.36V 5.1V SOD-123 Zener Diodes ROHS | C19077401 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
12882
(6409+6473+0)In Stock | SZA18A | LRC | Independent Type 17.1V~18.9V 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C883196 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 20Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12862
(10696+2166+0)In Stock | BZT52C3V0 | BORN | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C266562 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12808
(5788+7020+0)In Stock | BZT52C3V9 | BORN | Independent Type 3.7V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C511890 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12807
(12807+0+0)In Stock | BZT52C16 | hongjiacheng | Independent Type 500mW 15.2V~16.8V 16V SOD-123 Zener Diodes ROHS | C19077413 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 45Ω | Independent Type | 15.2V~16.8V | 500mW | 16V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12739
(6730+6009+0)In Stock
View marketplace suppliers’ inventory
| KDZ3.3V-RTK/P | KEC Semicon | Independent Type 3.1V~3.5V 200mW USC(SOD-323) Zener Diodes ROHS | C155470 | USC(SOD-323) | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.1V~3.5V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12700
(2800+9900+0)In Stock | BZT52C30S | YFW | Independent Type 200mW 30V~32V 28V SOD-323 Zener Diodes ROHS | C5270785 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 30V~32V | 200mW | 28V |