Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
13845
(0+13845+0)In Stock | MMSZ5231B | hongjiacheng | Independent Type 500mW 4.85V~5.36V 5.1V SOD-123 Zener Diodes ROHS | C19077422 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 500mW | 4.85V~5.36V | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13791
(0+13657+134)In Stock
View marketplace suppliers’ inventory
| DDZ9702S-7 | Diodes Incorporated | 14.25V~15.75V 200mW 15V SOD-323 Zener Diodes ROHS | C674406 | SOD-323 | Tape & Reel (TR) | 50nA@11.4V | - | - | 200mW | 14.25V~15.75V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13735
(0+13735+0)In Stock | BZT52B12 | hongjiacheng | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C22395569 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 500mW | 11.76V~12.24V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13718
(0+0+13718)In Stock | LBZX84C39LT1G | LRC | Independent Type 37V~41V 225mW 39V SOT-23 Zener Diodes ROHS | C96084 | SOT-23 | Tape & Reel (TR) | - | 130Ω | Independent Type | 225mW | 37V~41V | 39V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13688
(0+10756+2932)In Stock
View marketplace suppliers’ inventory
| MM3Z12VT1G | onsemi | 300mW 12V SOD-323 Zener Diodes ROHS | C236177 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 300mW | - | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13653
(0+11103+2550)In Stock | MM3Z10 | CBI | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C2832604 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 30Ω | Independent Type | 300mW | 9.4V~10.6V | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13649
(0+10700+2949)In Stock | BZT52B3V0S | MSKSEMI | Independent Type 200mW 2.94V~3.06V 3V SOD-323 Zener Diodes ROHS | C18547700 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | 200mW | 2.94V~3.06V | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13620
(0+4960+8660)In Stock | LBZT52B12T1G | LRC | Independent Type 11.74V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C417314 | SOD-123 | Tape & Reel (TR) | 100nA | 30Ω | Independent Type | 500mW | 11.74V~12.24V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13595
(0+11795+1800)In Stock | MMSZ5246B | hongjiacheng | Independent Type 500mW 15.2V~16.8V 16V SOD-123 Zener Diodes ROHS | C19077429 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 500mW | 15.2V~16.8V | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13578
(0+7420+6158)In Stock | BZT52C5V1 | Guangdong Hottech | Independent Type 4.8V~5.4V 350mW 5.1V SOD-123 Zener Diodes ROHS | C2827905 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 350mW | 4.8V~5.4V | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13563
(0+4959+8604)In Stock
View marketplace suppliers’ inventory
| MMSZ4690T1G | onsemi | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C152307 | SOD-123 | Tape & Reel (TR) | 10uA@4V | - | Independent Type | 500mW | 5.32V~5.88V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
13551
(0+6568+6983)In Stock | SZA18A | LRC | Independent Type 17.1V~18.9V 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C883196 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 20Ω | Independent Type | 1W | 17.1V~18.9V | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13412
(0+1262+12150)In Stock | BZT52C5V6S | GOODWORK | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C2932766 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 200mW | 5.2V~6V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13381
(0+13313+68)In Stock | SMB5350B | DOWO | Independent Type 5W 13V SMB(DO-214AA) Zener Diodes ROHS | C284082 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@9.9V | 100Ω | Independent Type | 5W | - | 13V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13370
(0+0+13370)In Stock | BZX55C9V1-TR | Vishay Intertech | 8.5V~9.6V 500mW 9.1V DO-35(DO-204AH) Zener Diodes ROHS | C2999372 | DO-35(DO-204AH) | Tape & Reel (TR) | 100nA@6.8V | 10Ω | - | 500mW | 8.5V~9.6V | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13367
(0+13367+0)In Stock | BZX584C2V4 | hongjiacheng | Independent Type 2.2V~2.6V 150mW 2.4V SOD-523 Zener Diodes ROHS | C22395573 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 150mW | 2.2V~2.6V | 2.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13353
(0+11027+2326)In Stock | BZT52C3V0 | BORN | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C266562 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 500mW | 2.8V~3.2V | 3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13337
(0+9108+4229)In Stock | MMBZ9V1AL | FUXINSEMI | 1 pair common anode 200mW 8.65V~9.56V 9.1V SOT-23 Zener Diodes ROHS | C3018521 | SOT-23 | Tape & Reel (TR) | 300nA@6V | - | 1 pair common anode | 200mW | 8.65V~9.56V | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13307
(0+13300+7)In Stock
View marketplace suppliers’ inventory
| MMSZ5256B_R1_ 00001 | PANJIT International | Independent Type 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C268625 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 49Ω | Independent Type | 500mW | 28.5V~31.5V | 30V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13307
(0+13307+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C5V1,135 | Nexperia | Independent Type 4.8V~5.4V 500mW 5.1V MiniMELF Zener Diodes ROHS | C550442 | MiniMELF | Tape & Reel (TR) | 2uA@2V | 40Ω | Independent Type | 500mW | 4.8V~5.4V | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13300
(0+0+13300)In Stock
View marketplace suppliers’ inventory
| MM5Z5V6ST1G | onsemi | Independent Type 5.49V~5.73V 500mW 5.61V SC-79 Zener Diodes ROHS | C603328 | SC-79 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 500mW | 5.49V~5.73V | 5.61V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13288
(0+13288+0)In Stock
View marketplace suppliers’ inventory
| UDZVTE-174.7B | ROHM Semicon | Independent Type 4.55V~4.75V 200mW 4.7V SOD-323FL Zener Diodes ROHS | C209560 | SOD-323FL | Tape & Reel (TR) | 2uA@1V | 100Ω | Independent Type | 200mW | 4.55V~4.75V | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
13271
(0+0+13271)In Stock | PTZTE2516B | ROHM Semicon | Independent Type 16.2V~18.3V 1W 17V DO-214AC(SMA) Zener Diodes ROHS | C559323 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@12V | 12Ω | Independent Type | 1W | 16.2V~18.3V | 17V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13250
(0+4133+9117)In Stock | LBZX84C4V7LT1G | LRC | Independent Type 4.4V~5V 225mW 4.7V SOT-23 Zener Diodes ROHS | C12727 | SOT-23 | Tape & Reel (TR) | - | 80Ω | Independent Type | 225mW | 4.4V~5V | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13216
(0+13216+0)In Stock | MM1Z3V0 | hongjiacheng | Independent Type 500mW 2.8V~3.2V 3V SOD-123 Zener Diodes ROHS | C22379463 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 500mW | 2.8V~3.2V | 3V |