Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2500
|
14511
(0+2270+12241)In Stock | BZV55C3V6 | Suzhou Good-Ark Elec | Independent Type 3.4V~3.9V 500mW LL-34 Zener Diodes ROHS | C266259 | LL-34 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.9V | 500mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14497
(0+1547+12950)In Stock | BZT52C10 | TWGMC | 500mW 10V SOD-123 Zener Diodes ROHS | C727002 | SOD-123 | Tape & Reel (TR) | 200nA@7V | - | - | - | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
14476
(0+983+13493)In Stock | ZMM4V3 | HXY MOSFET | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C5345990 | LL-34 | Tape & Reel (TR) | 1uA@1V | 75Ω | Independent Type | 4V~4.6V | 500mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14473
(0+6153+8320)In Stock | BZT52C4V7 | TWGMC | 500mW 4.7V SOD-123 Zener Diodes ROHS | C726994 | SOD-123 | Tape & Reel (TR) | 3uA@2V | - | - | - | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
14440
(0+1261+13179)In Stock | ZMM24 | HXY MOSFET | Independent Type 22.8V~25.6V 500mW 24V LL-34 Zener Diodes ROHS | C7470923 | LL-34 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14429
(0+11176+3253)In Stock
View marketplace suppliers’ inventory
| MM3Z12VT1G | onsemi | 300mW 12V SOD-323 Zener Diodes ROHS | C236177 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | - | 300mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14427
(0+14427+0)In Stock | BZT52C33S | hongjiacheng | Independent Type 200mW 31V~35V 33V SOD-323 Zener Diodes ROHS | C22375292 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 200mW | 33V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14425
(0+4725+9700)In Stock | SMA4749A | DOWO | SMA(DO-214AC) Zener Diodes ROHS | C22386120 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14382
(0+4306+10076)In Stock | LM3Z30VT1G | LRC | Independent Type 28V~32V 200mW 30V SOD-323 Zener Diodes ROHS | C131816 | SOD-323 | Tape & Reel (TR) | - | 80Ω | Independent Type | 28V~32V | 200mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14376
(0+5476+8900)In Stock | BZT52C3V0 | TWGMC | 500mW 3V SOD-123 Zener Diodes ROHS | C726989 | SOD-123 | Tape & Reel (TR) | 10uA@1V | - | - | - | 500mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14345
(0+14345+0)In Stock | BZX84C10 | hongjiacheng | Independent Type 300mW 9.4V~10.6V 10V SOT-23 Zener Diodes ROHS | C19077470 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 300mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
14289
(0+14264+25)In Stock | SMAJ4744A-TP | MCC(Micro Commercial Components) | 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C669033 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11.4V | 14Ω | - | - | 1W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14244
(0+94+14150)In Stock | BZT52C3V9 | Guangdong Hottech | Independent Type 3.7V~4.1V 350mW 3.9V SOD-123 Zener Diodes ROHS | C181195 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 350mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14234
(0+11111+3123)In Stock | BZT52C15S | MDD(Microdiode Semiconductor) | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C173448 | SOD-323 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14182
(0+14182+0)In Stock | BZT52C5V6S | hongjiacheng | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C19077441 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14170
(0+12167+2003)In Stock | SMB5349B | DOWO | Independent Type 5W 12V SMB(DO-214AA) Zener Diodes ROHS | C284081 | SMB(DO-214AA) | Tape & Reel (TR) | 2uA@9.1V | 125Ω | Independent Type | - | 5W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14139
(0+14139+0)In Stock | MMSZ5231B | hongjiacheng | Independent Type 500mW 4.85V~5.36V 5.1V SOD-123 Zener Diodes ROHS | C19077422 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14104
(0+13764+340)In Stock | S-LBZT52C8V2T1G | LRC | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C2932861 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14077
(0+5618+8459)In Stock | BZT52C3V6 | BORN | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C271261 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14063
(0+11717+2346)In Stock | BZT52C3V0 | BORN | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C266562 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14040
(0+0+14040)In Stock | MMBZ5231BLT1G | FUXINSEMI | SOT-23 Zener Diodes ROHS | C20426296 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14000
(0+0+14000)In Stock | BZT52C2V7S | XZT | 200mW 2.7V SOD-323 Zener Diodes ROHS | C5805762 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 200mW | 2.7V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13990
(0+0+13990)In Stock | 1SMA4748A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387574 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13917
(0+13917+0)In Stock | BZT52B12 | hongjiacheng | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C22395569 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13912
(0+1762+12150)In Stock | BZT52C5V6S | GOODWORK | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C2932766 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V |