Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
13355
(3156+10199+0)In Stock | BZT52C4V7 | GOODWORK | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2903911 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13350
(13332+18+0)In Stock | BZT52C20S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 18.8V~21.2V 200mW 20V SOD-323 Zener Diodes ROHS | C22618 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 200mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
13238
(13232+6+0)In Stock | BZX584B5V1 | Yangzhou Yangjie Elec Tech | Independent Type 5V~5.2V 200mW 5.1V SOD-523(SC-79) Zener Diodes ROHS | C968173 | SOD-523(SC-79) | Tape & Reel (TR) | 1.8uA@2V | 60Ω | Independent Type | 5V~5.2V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13228
(10578+2650+0)In Stock | BZT52C11 | hongjiacheng | Independent Type 500mW 10.45V~11.55V 11V SOD-123 Zener Diodes ROHS | C19077409 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.45V~11.55V | 500mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
13161
(0+13161+0)In Stock | PTZTE2516B | ROHM Semicon | Independent Type 16.2V~18.3V 1W 17V DO-214AC(SMA) Zener Diodes ROHS | C559323 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@12V | 12Ω | Independent Type | 16.2V~18.3V | 1W | 17V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13146
(13139+7+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5256B_R1_ 00001 | PANJIT International | Independent Type 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C268625 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 49Ω | Independent Type | 28.5V~31.5V | 500mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
13134
(13109+25+0)In Stock | SMAJ4744A-TP | MCC(Micro Commercial Components) | 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C669033 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11.4V | 14Ω | - | - | 1W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13103
(10797+2306+0)In Stock | BZT52C3V0 | BORN | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C266562 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13100
(0+13100+0)In Stock | BZT52C43S | YFW | Independent Type 200mW 40V~46V 43V SOD-323 Zener Diodes ROHS | C5270784 | SOD-323 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 40V~46V | 200mW | 43V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13095
(13095+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C5V1,135 | Nexperia | Independent Type 4.8V~5.4V 500mW 5.1V MiniMELF Zener Diodes ROHS | C550442 | MiniMELF | Tape & Reel (TR) | 2uA@2V | 40Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13077
(5458+7619+0)In Stock | BZT52C3V6 | BORN | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C271261 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13025
(13025+0+0)In Stock | BZT52C16 | hongjiacheng | Independent Type 500mW 15.2V~16.8V 16V SOD-123 Zener Diodes ROHS | C19077413 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 45Ω | Independent Type | 15.2V~16.8V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
13017
(0+13017+0)In Stock | ZMM5V1 | Guangdong Hottech | LL-34 Zener Diodes ROHS | C5364252 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
13001
(6518+6483+0)In Stock | SZA18A | LRC | Independent Type 17.1V~18.9V 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C883196 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 20Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12992
(4332+8660+0)In Stock | LBZT52B12T1G | LRC | Independent Type 11.74V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C417314 | SOD-123 | Tape & Reel (TR) | 100nA | 30Ω | Independent Type | 11.74V~12.24V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12965
(9915+3050+0)In Stock | BZT52C8V2 | GOODWORK | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C2932741 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12948
(10678+2270+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5245B_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C282316 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 16Ω | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 15000
|
12945
(0+12945+0)In Stock
View marketplace suppliers’ inventory
| SDZT15R5.6 | ROHM Semicon | 100mW 5.6V SOD-962 Zener Diodes ROHS | C509713 | SOD-962 | Tape & Reel (TR) | 1uA@2.5V | - | - | - | 100mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12945
(0+12945+0)In Stock
View marketplace suppliers’ inventory
| MM5Z5V6ST1G | onsemi | Independent Type 5.49V~5.73V 500mW 5.61V SC-79 Zener Diodes ROHS | C603328 | SC-79 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.73V | 500mW | 5.61V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12849
(9900+2949+0)In Stock | BZT52B3V0S | MSKSEMI | Independent Type 200mW 2.94V~3.06V 3V SOD-323 Zener Diodes ROHS | C18547700 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | 2.94V~3.06V | 200mW | 3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12842
(8613+4229+0)In Stock | MMBZ9V1AL | FUXINSEMI | 1 pair common anode 200mW 8.65V~9.56V 9.1V SOT-23 Zener Diodes ROHS | C3018521 | SOT-23 | Tape & Reel (TR) | 300nA@6V | - | 1 pair common anode | 8.65V~9.56V | 200mW | 9.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12823
(6814+6009+0)In Stock
View marketplace suppliers’ inventory
| KDZ3.3V-RTK/P | KEC Semicon | Independent Type 3.1V~3.5V 200mW USC(SOD-323) Zener Diodes ROHS | C155470 | USC(SOD-323) | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.1V~3.5V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12761
(12761+0+0)In Stock | BZX584C2V4 | hongjiacheng | Independent Type 2.2V~2.6V 150mW 2.4V SOD-523 Zener Diodes ROHS | C22395573 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.2V~2.6V | 150mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12750
(2850+9900+0)In Stock | BZT52C30S | YFW | Independent Type 200mW 30V~32V 28V SOD-323 Zener Diodes ROHS | C5270785 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 30V~32V | 200mW | 28V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12725
(12677+48+0)In Stock | LBZT52C6V2T1G | LRC | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C27091 | SOD-123 | Tape & Reel (TR) | 3uA | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V |