Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
12900
(0+12900+0)In Stock | BZT52C43S | YFW | Independent Type 200mW 40V~46V 43V SOD-323 Zener Diodes ROHS | C5270784 | SOD-323 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 200mW | 40V~46V | 43V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
12870
(0+12870+0)In Stock | PTZTE2516B | ROHM Semicon | Independent Type 16.2V~18.3V 1W 17V DO-214AC(SMA) Zener Diodes ROHS | C559323 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@12V | 12Ω | Independent Type | 1W | 16.2V~18.3V | 17V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12856
(12856+0+0)In Stock | BZT52C27 | hongjiacheng | Independent Type 25.65V~28.35V 300mW 27V SOD-123 Zener Diodes ROHS | C19077417 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 300mW | 25.65V~28.35V | 27V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
12817
(0+12817+0)In Stock | ZMM5V1 | Guangdong Hottech | LL-34 Zener Diodes ROHS | C5364252 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12768
(0+12768+0)In Stock | LBZX84C39LT1G | LRC | Independent Type 37V~41V 225mW 39V SOT-23 Zener Diodes ROHS | C96084 | SOT-23 | Tape & Reel (TR) | - | 130Ω | Independent Type | 225mW | 37V~41V | 39V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12761
(10258+2503+0)In Stock | 1SMA4746A | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.2V 1W 18V SMA(DO-214AC) Zener Diodes ROHS | C173483 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@13V | 20Ω | Independent Type | 1W | 16.8V~19.2V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12759
(11880+879+0)In Stock | MMSZ5256BS | MSKSEMI | Independent Type 28.5V~31.5V 200mW 30V SOD-323 Zener Diodes ROHS | C5277980 | SOD-323 | Tape & Reel (TR) | - | 49Ω | Independent Type | 200mW | 28.5V~31.5V | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12750
(12750+0+0)In Stock | MM1Z15 | DOWO | SOD-123 Zener Diodes ROHS | C21547696 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12695
(5096+7599+0)In Stock | BZT52C3V6 | BORN | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C271261 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12685
(12670+15+0)In Stock | 1SMA4739A | Shandong Jingdao Microelectronics | Independent Type 8.6V~9.59V 1W 9.1V SMA Zener Diodes ROHS | C438359 | SMA | Tape & Reel (TR) | 10uA@7V | 5Ω | Independent Type | 1W | 8.6V~9.59V | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
12675
(4582+8093+0)In Stock | ZMM4V3 | HXY MOSFET | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C5345990 | LL-34 | Tape & Reel (TR) | 1uA@1V | 75Ω | Independent Type | 500mW | 4V~4.6V | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12615
(9861+2754+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4690T1G | onsemi | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C152307 | SOD-123 | Tape & Reel (TR) | 10uA@4V | - | Independent Type | 500mW | 5.32V~5.88V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
12606
(0+12606+0)In Stock | ZMM5V1PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497480 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12605
(6755+5850+0)In Stock | BZT52C8V2 | hongjiacheng | Independent Type 7.79V~8.61V 500mW 8.2V SOD-123 Zener Diodes ROHS | C19077406 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 500mW | 7.79V~8.61V | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12550
(2650+9900+0)In Stock | BZT52C30S | YFW | Independent Type 200mW 30V~32V 28V SOD-323 Zener Diodes ROHS | C5270785 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 200mW | 30V~32V | 28V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12549
(9599+2950+0)In Stock | MM1Z4V7 | hongjiacheng | Independent Type 500mW 4.4V~5V 4.7V SOD-123 Zener Diodes ROHS | C22379458 | SOD-123 | Tape & Reel (TR) | 2uA@1V | 130Ω | Independent Type | 500mW | 4.4V~5V | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
12540
(6167+6373+0)In Stock | SZA18A | LRC | Independent Type 17.1V~18.9V 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C883196 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 20Ω | Independent Type | 1W | 17.1V~18.9V | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12527
(8328+4199+0)In Stock | MMBZ9V1AL | FUXINSEMI | 1 pair common anode 200mW 8.65V~9.56V 9.1V SOT-23 Zener Diodes ROHS | C3018521 | SOT-23 | Tape & Reel (TR) | 300nA@6V | - | 1 pair common anode | 200mW | 8.65V~9.56V | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12524
(3984+8540+0)In Stock | LBZT52B12T1G | LRC | Independent Type 11.74V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C417314 | SOD-123 | Tape & Reel (TR) | 100nA | 30Ω | Independent Type | 500mW | 11.74V~12.24V | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12469
(3119+9350+0)In Stock | 1SMA5914A | LGE | Independent Type 3.24V~3.96V 1.5W 3.6V DO-214AC(SMA) Zener Diodes ROHS | C713621 | DO-214AC(SMA) | Tape & Reel (TR) | 75uA@1V | 9Ω | Independent Type | 1.5W | 3.24V~3.96V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
12463
(12457+6+0)In Stock | BZV55C47 | Suzhou Good-Ark Elec | Independent Type 44V~50V 500mW LL-34 Zener Diodes ROHS | C266262 | LL-34 | Tape & Reel (TR) | 50nA@33V | 170Ω | Independent Type | 500mW | 44V~50V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12460
(8110+4350+0)In Stock | MMSZ5252B | hongjiacheng | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C19077432 | SOD-123 | Tape & Reel (TR) | 100nA@18V | 33Ω | Independent Type | 500mW | 22.8V~25.2V | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12449
(9750+2699+0)In Stock | BZT52B3V0S | MSKSEMI | Independent Type 200mW 2.94V~3.06V 3V SOD-323 Zener Diodes ROHS | C18547700 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | 200mW | 2.94V~3.06V | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12433
(12433+0+0)In Stock | MM1Z24 | hongjiacheng | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C22379465 | SOD-123 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 500mW | 22.8V~25.6V | 24V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
12372
(5261+7111+0)In Stock | ZMM2V7 | YONGYUTAI | Independent Type 2.5V~2.9V 500mW 2.7V LL-34 Zener Diodes ROHS | C2891738 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 500mW | 2.5V~2.9V | 2.7V |