Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
12678
(10571+2107+0)In Stock | ZMM55C5V1 | FUXINSEMI | Independent Type 4.8V~5.4V 500mW 5.1V LL-34(SOD-80) Zener Diodes ROHS | C2844165 | LL-34(SOD-80) | Tape & Reel (TR) | 100nA@1V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 6000
|
12604
(12604+0+0)In Stock
View marketplace suppliers’ inventory
| 1N5919BRLG | onsemi | Independent Type 5.32V~5.88V 3W 5.6V DO-41 Zener Diodes ROHS | C232465 | DO-41 | Tape & Reel (TR) | 5uA@3V | 2Ω | Independent Type | 5.32V~5.88V | 3W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12572
(3162+9410+0)In Stock | 1SMA5914A | LGE | Independent Type 3.24V~3.96V 1.5W 3.6V DO-214AC(SMA) Zener Diodes ROHS | C713621 | DO-214AC(SMA) | Tape & Reel (TR) | 75uA@1V | 9Ω | Independent Type | 3.24V~3.96V | 1.5W | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12566
(12518+48+0)In Stock | SMB5350B | DOWO | Independent Type 5W 13V SMB(DO-214AA) Zener Diodes ROHS | C284082 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@9.9V | 100Ω | Independent Type | - | 5W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12536
(12536+0+0)In Stock | MM1Z24 | hongjiacheng | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C22379465 | SOD-123 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12513
(1713+10800+0)In Stock | BZT52C3V3 | FUXINSEMI | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C908185 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
12508
(9877+2631+0)In Stock | ZMM7V5 | HXY MOSFET | Independent Type 7V~7.9V 500mW 7.5V LL-34 Zener Diodes ROHS | C5345996 | LL-34 | Tape & Reel (TR) | 100nA@1V | 7Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12461
(2760+9701+0)In Stock | MMSZ5242A_R1_00001 | PANJIT International | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C268605 | SOD-123 | Tape & Reel (TR) | 2uA@9.1V | 30Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12445
(9623+2822+0)In Stock | 1SMA5915B | LGE | Independent Type 1.5W 3.71V~4.1V 3.9V DO-214AC(SMA) Zener Diodes ROHS | C5186080 | DO-214AC(SMA) | Tape & Reel (TR) | 25uA@1V | 7.5Ω | Independent Type | 3.71V~4.1V | 1.5W | 3.9V | ||
| Min: 20 Mult: 20 |
12417
(3505+8912+0)In Stock | 1N4734A | ST(Semtech) | Independent Type 1W 5.6V DO-41 Zener Diodes ROHS | C41430 | DO-41 | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | - | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
12327
(5247+7080+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R12B | ROHM Semicon | Independent Type 11.74V~12.24V 150mW 12V SOD-523 Zener Diodes ROHS | C209629 | SOD-523 | Tape & Reel (TR) | 100nA@9V | 30Ω | Independent Type | 11.74V~12.24V | 150mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12320
(0+12320+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C8V2,215 | Nexperia | Independent Type 7.7V~8.7V 250mW 8.2V SOT-23 Zener Diodes ROHS | C143854 | SOT-23 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 250mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12300
(12000+300+0)In Stock | BZT52C15 | XZT | 350mW 15V SOD-123 Zener Diodes ROHS | C5805684 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
12290
(0+12290+0)In Stock | TLZ22A-GS08 | Vishay Intertech | SOD-80 Zener Diodes ROHS | C5359574 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12269
(11369+900+0)In Stock | 1SMA4770A | LGE | Independent Type 171V~189V 1W 180V SMA(DO-214AC) Zener Diodes ROHS | C362286 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@136.8V | 1.2kΩ | Independent Type | 171V~189V | 1W | 180V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12251
(12251+0+0)In Stock | BZT52B12 | hongjiacheng | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C22395569 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12171
(9071+3100+0)In Stock | BZT52C6V2S | TWGMC | Independent Type 5.8V~6.6V 200mW 6.2V SOD-323 Zener Diodes ROHS | C727028 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 200mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12166
(1083+11083+0)In Stock | 1SMA4734A | LGE | Independent Type 5.3V~5.9V 1W 5.6V DO-214AC(SMA) Zener Diodes ROHS | C330243 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.3V~5.9V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12107
(11048+1059+0)In Stock | S-LBZT52C5V6T1G | LRC | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2941710 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12088
(147+11941+0)In Stock | MMSZ5231B | TWGMC | SOD-123 Zener Diodes ROHS | C5240371 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12053
(5073+6980+0)In Stock
View marketplace suppliers’ inventory
| BZT52C15-7-F | Diodes Incorporated | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C177014 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12047
(12030+17+0)In Stock | MM1W5V6 | Shandong Jingdao Microelectronics | Independent Type 5.32V~5.92V 1W 5.6V SOD-123 Zener Diodes ROHS | C169499 | SOD-123 | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12034
(12021+13+0)In Stock | LM5Z30VT1G | LRC | 28V~32V 200mW 30V SOD-523 Zener Diodes ROHS | C525397 | SOD-523 | Tape & Reel (TR) | - | - | - | 28V~32V | 200mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12015
(6000+6015+0)In Stock | 1SMB5946B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393413 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12000
(6000+6000+0)In Stock | 1SMB5949B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393416 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - |