Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
13849
(0+10850+2999)In Stock | BZT52B3V0S | MSKSEMI | Independent Type 200mW 2.94V~3.06V 3V SOD-323 Zener Diodes ROHS | C18547700 | SOD-323 | Tape & Reel (TR) | Independent Type | 200mW | 2.94V~3.06V | 3V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
13847
(0+13801+46)In Stock | BZV55C47 | Suzhou Good-Ark Elec | Independent Type 44V~50V 500mW LL-34 Zener Diodes ROHS | C266262 | LL-34 | Tape & Reel (TR) | Independent Type | 500mW | 44V~50V | - | 50nA@33V | 170Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13791
(0+13657+134)In Stock
View marketplace suppliers’ inventory
| DDZ9702S-7 | Diodes Incorporated | 14.25V~15.75V 200mW 15V SOD-323 Zener Diodes ROHS | C674406 | SOD-323 | Tape & Reel (TR) | - | 200mW | 14.25V~15.75V | 15V | 50nA@11.4V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13700
(0+4960+8740)In Stock | LBZT52B12T1G | LRC | Independent Type 11.74V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C417314 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 11.74V~12.24V | 12V | 100nA | 30Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13698
(0+13698+0)In Stock
View marketplace suppliers’ inventory
| UDZVTE-174.7B | ROHM Semicon | Independent Type 4.55V~4.75V 200mW 4.7V SOD-323FL Zener Diodes ROHS | C209560 | SOD-323FL | Tape & Reel (TR) | Independent Type | 200mW | 4.55V~4.75V | 4.7V | 2uA@1V | 100Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13653
(0+11103+2550)In Stock | MM3Z10 | CBI | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C2832604 | SOD-323 | Tape & Reel (TR) | Independent Type | 300mW | 9.4V~10.6V | 10V | 100nA@7V | 30Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13587
(0+9358+4229)In Stock | MMBZ9V1AL | FUXINSEMI | 1 pair common anode 200mW 8.65V~9.56V 9.1V SOT-23 Zener Diodes ROHS | C3018521 | SOT-23 | Tape & Reel (TR) | 1 pair common anode | 200mW | 8.65V~9.56V | 9.1V | 300nA@6V | - | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
13564
(0+2780+10784)In Stock | ZMM15PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C5246606 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13560
(0+4443+9117)In Stock | LBZX84C4V7LT1G | LRC | Independent Type 4.4V~5V 225mW 4.7V SOT-23 Zener Diodes ROHS | C12727 | SOT-23 | Tape & Reel (TR) | Independent Type | 225mW | 4.4V~5V | 4.7V | - | 80Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13531
(0+11131+2400)In Stock | BZT52C2V4 | hongjiacheng | Independent Type 2.2V~2.6V 350mW 2.4V SOD-123 Zener Diodes ROHS | C22375296 | SOD-123 | Tape & Reel (TR) | Independent Type | 350mW | 2.2V~2.6V | 2.4V | 50uA@1V | 100Ω | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13505
(0+13505+0)In Stock | 1SMA4750A | LGE | Independent Type 25.65V~28.35V 1W 27V DO-214AC(SMA) Zener Diodes ROHS | C5183382 | DO-214AC(SMA) | Tape & Reel (TR) | Independent Type | 1W | 25.65V~28.35V | 27V | 5uA | 35Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13500
(0+10500+3000)In Stock | 1SMB5919BT3G | FUXINSEMI | Independent Type 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C7422622 | SMB(DO-214AA) | Tape & Reel (TR) | Independent Type | 3W | 5.32V~5.88V | 5.6V | 5uA@3V | 2Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13467
(0+13467+0)In Stock | BZX584C2V4 | hongjiacheng | Independent Type 2.2V~2.6V 150mW 2.4V SOD-523 Zener Diodes ROHS | C22395573 | SOD-523 | Tape & Reel (TR) | Independent Type | 150mW | 2.2V~2.6V | 2.4V | 50uA@1V | 100Ω | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13459
(0+13459+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C5V1,135 | Nexperia | Independent Type 4.8V~5.4V 500mW 5.1V MiniMELF Zener Diodes ROHS | C550442 | MiniMELF | Tape & Reel (TR) | Independent Type | 500mW | 4.8V~5.4V | 5.1V | 2uA@2V | 40Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13458
(0+5461+7997)In Stock | BZT52C3V3 | BORN | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C266563 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 3.1V~3.5V | 3.3V | 5uA@1V | 95Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13441
(0+11541+1900)In Stock | BZT52C15S | hongjiacheng | Independent Type 200mW 13.8V~15.6V 15V SOD-323 Zener Diodes ROHS | C19077448 | SOD-323 | Tape & Reel (TR) | Independent Type | 200mW | 13.8V~15.6V | 15V | 100nA@10.5V | 30Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13410
(0+13410+0)In Stock | MM1Z3V0 | hongjiacheng | Independent Type 500mW 2.8V~3.2V 3V SOD-123 Zener Diodes ROHS | C22379463 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 2.8V~3.2V | 3V | 50uA@1V | 100Ω | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
13401
(0+0+13401)In Stock | PTZTE2516B | ROHM Semicon | Independent Type 16.2V~18.3V 1W 17V DO-214AC(SMA) Zener Diodes ROHS | C559323 | DO-214AC(SMA) | Tape & Reel (TR) | Independent Type | 1W | 16.2V~18.3V | 17V | 10uA@12V | 12Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13395
(0+13327+68)In Stock | SMB5350B | DOWO | Independent Type 5W 13V SMB(DO-214AA) Zener Diodes ROHS | C284082 | SMB(DO-214AA) | Tape & Reel (TR) | Independent Type | 5W | - | 13V | 1uA@9.9V | 100Ω | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
13390
(0+0+13390)In Stock | BZX55C9V1-TR | Vishay Intertech | 8.5V~9.6V 500mW 9.1V DO-35(DO-204AH) Zener Diodes ROHS | C2999372 | DO-35(DO-204AH) | Tape & Reel (TR) | - | 500mW | 8.5V~9.6V | 9.1V | 100nA@6.8V | 10Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13370
(0+0+13370)In Stock
View marketplace suppliers’ inventory
| MM5Z5V6ST1G | onsemi | Independent Type 5.49V~5.73V 500mW 5.61V SC-79 Zener Diodes ROHS | C603328 | SC-79 | Tape & Reel (TR) | Independent Type | 500mW | 5.49V~5.73V | 5.61V | 1uA@2V | 40Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13307
(0+13300+7)In Stock
View marketplace suppliers’ inventory
| MMSZ5256B_R1_ 00001 | PANJIT International | Independent Type 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C268625 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 28.5V~31.5V | 30V | 100nA@23V | 49Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13260
(0+13260+0)In Stock | BZT52C8V2S | hongjiacheng | Independent Type 200mW 7.7V~8.7V 8.2V SOD-323 Zener Diodes ROHS | C22375294 | SOD-323 | Tape & Reel (TR) | Independent Type | 200mW | 7.7V~8.7V | 8.2V | 700nA@5V | 80Ω | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13247
(0+7238+6009)In Stock
View marketplace suppliers’ inventory
| KDZ3.3V-RTK/P | KEC Semicon | Independent Type 3.1V~3.5V 200mW USC(SOD-323) Zener Diodes ROHS | C155470 | USC(SOD-323) | Tape & Reel (TR) | Independent Type | 200mW | 3.1V~3.5V | - | 20uA@1V | 130Ω | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
13232
(0+4713+8519)In Stock | BZV55C3V3 | LGE | Independent Type 3.1V~3.5V 500mW SOD-80 Zener Diodes ROHS | C545323 | SOD-80 | Tape & Reel (TR) | Independent Type | 500mW | 3.1V~3.5V | - | 2uA@1V | 85Ω |