Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
12477
(0+7102+5375)In Stock
View marketplace suppliers’ inventory
| SMAZ7V5-13-F | Diodes Incorporated | Independent Type 7.13V~7.88V 1W 7.5V SMA(DO-214AC) Zener Diodes ROHS | C155270 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@5V | 2Ω | Independent Type | 7.13V~7.88V | 1W | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
12427
(0+5267+7160)In Stock
View marketplace suppliers’ inventory
| EDZVT2R12B | ROHM Semicon | Independent Type 11.74V~12.24V 150mW 12V SOD-523 Zener Diodes ROHS | C209629 | SOD-523 | Tape & Reel (TR) | 100nA@9V | 30Ω | Independent Type | 11.74V~12.24V | 150mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12423
(0+12223+200)In Stock | LBZT52C12T1G | LRC | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C12747 | SOD-123 | Tape & Reel (TR) | 100nA | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12382
(0+9582+2800)In Stock | BZT52B5V6S | hongjiacheng | Independent Type 200mW 5.49V~5.71V 5.6V SOD-323 Zener Diodes ROHS | C19077435 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 10 Mult: 10 |
12331
(0+9297+3034)In Stock | 2EZ12D5 | SUNMATE Elec | Independent Type 2W 12V DO-41 Zener Diodes ROHS | C388130 | DO-41 | Tape & Reel (TR) | 1uA@9.1V | 4.5Ω | Independent Type | - | 2W | 12V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12317
(0+12159+158)In Stock | 1SMA4740A | LGE | Independent Type 9.5V~10.5V 1W 10V DO-214AC(SMA) Zener Diodes ROHS | C545269 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@7.6V | 7Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12300
(0+12000+300)In Stock | BZT52C15 | XZT | 350mW 15V SOD-123 Zener Diodes ROHS | C5805684 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
12290
(0+0+12290)In Stock | TLZ22A-GS08 | Vishay Intertech | SOD-80 Zener Diodes ROHS | C5359574 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12287
(0+7537+4750)In Stock | LM3Z2V4T1G | LRC | Independent Type 2.2V~2.6V 200mW 2.4V SOD-323 Zener Diodes ROHS | C131817 | SOD-323 | Tape & Reel (TR) | - | 100Ω | Independent Type | 2.2V~2.6V | 200mW | 2.4V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
12268
(0+4792+7476)In Stock | 1SMA4734A | GOODWORK | Independent Type 1W 5.32V~5.92V 5.6V SMA(DO-214AC) Zener Diodes ROHS | C2943833 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12248
(0+9252+2996)In Stock | MM1W91 | MDD(Microdiode Semiconductor) | Independent Type 86V~96V 1W 91V SOD-123 Zener Diodes ROHS | C364305 | SOD-123 | Tape & Reel (TR) | 1uA@69V | 250Ω | Independent Type | 86V~96V | 1W | 91V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12234
(0+12234+0)In Stock | BZX84C3V3 | hongjiacheng | Independent Type 300mW 3.1V~3.5V 3.3V SOT-23 Zener Diodes ROHS | C19077467 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 300mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12217
(0+6169+6048)In Stock | BZT52C8V2 | Shikues | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C216717 | SOD-123 | Tape & Reel (TR) | 500nA@5V | 30Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12185
(0+304+11881)In Stock | 1SMA4748A | LGE | Independent Type 20.9V~23.1V 1W 22V DO-214AC(SMA) Zener Diodes ROHS | C2903856 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@16.7V | 23Ω | Independent Type | 20.9V~23.1V | 1W | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12107
(0+11048+1059)In Stock | S-LBZT52C5V6T1G | LRC | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2941710 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12093
(0+8462+3631)In Stock
View marketplace suppliers’ inventory
| MM3Z11VT1G | onsemi | Independent Type 10.4V~11.6V 300mW 11V SOD-323 Zener Diodes ROHS | C242271 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 300mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12074
(0+12061+13)In Stock | LM5Z30VT1G | LRC | 28V~32V 200mW 30V SOD-523 Zener Diodes ROHS | C525397 | SOD-523 | Tape & Reel (TR) | - | - | - | 28V~32V | 200mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12036
(0+12032+4)In Stock | 1SMB5927B | Slkor(SLKORMICRO Elec.) | 3W 12V DO-214AA Zener Diodes ROHS | C3000000 | DO-214AA | Tape & Reel (TR) | 1uA@9.1V | 6.5Ω | - | - | 3W | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12034
(0+12034+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5935BT3G | onsemi | Independent Type 25.65V~28.35V 1.5W 27V SMA(DO-214AC) Zener Diodes ROHS | C235764 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.6V | 23Ω | Independent Type | 25.65V~28.35V | 1.5W | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12026
(0+12026+0)In Stock | MM3Z51 | hongjiacheng | Independent Type 48V~54V 200mW 51V SOD-323 Zener Diodes ROHS | C22395542 | SOD-323 | Tape & Reel (TR) | 50nA@35.7V | 180Ω | Independent Type | 48V~54V | 200mW | 51V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12015
(0+6000+6015)In Stock | 1SMB5946B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393413 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12000
(0+0+12000)In Stock | BZT52C6V8 | JUXING | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123W Zener Diodes ROHS | C5279954 | SOD-123W | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12000
(0+5960+6040)In Stock | MMSZ5230BS | MSKSEMI | Independent Type 200mW 4.47V~4.94V 4.7V SOD-323 Zener Diodes ROHS | C5277975 | SOD-323 | Tape & Reel (TR) | 5uA@2V | 19Ω | Independent Type | 4.47V~4.94V | 200mW | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12000
(0+6000+6000)In Stock | 1SMB5949B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393416 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12000
(0+12000+0)In Stock | BZT52C75 | XZT | 350mW 75V SOD-123 Zener Diodes ROHS | C5805703 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 75V |