Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
11627
(0+11627+0)In Stock | ZMM9V1 | HXY MOSFET | Independent Type 8.5V~9.6V 500mW 9.1V LL-34 Zener Diodes ROHS | C5345997 | LL-34 | Tape & Reel (TR) | 100nA@1V | 10Ω | Independent Type | 8.5V~9.6V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11625
(10925+700+0)In Stock | BZT52C3V3S | hongjiacheng | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C19077437 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11600
(0+11600+0)In Stock | BZT52C12S | YFW | Independent Type 200mW 12V~12.7V 11.4V SOD-323 Zener Diodes ROHS | C5270768 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 12V~12.7V | 200mW | 11.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11598
(5700+5898+0)In Stock | BZT52C22S | YFW | Independent Type 200mW 22V~23.3V 20.8V SOD-323 Zener Diodes ROHS | C5270782 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 22V~23.3V | 200mW | 20.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11580
(11580+0+0)In Stock | BZT52C6V8 | HXY MOSFET | Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C20616323 | SOD-123 | Tape & Reel (TR) | 1.6uA@4V | 14.2Ω | Independent Type | 6.46V~7.14V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11512
(7392+4120+0)In Stock | 1SMA4744A | hongjiacheng | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C19077482 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@11.4V | 14Ω | Independent Type | 14.25V~15.75V | 1W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11506
(11506+0+0)In Stock | MM3Z51 | hongjiacheng | Independent Type 48V~54V 200mW 51V SOD-323 Zener Diodes ROHS | C22395542 | SOD-323 | Tape & Reel (TR) | 50nA@35.7V | 180Ω | Independent Type | 48V~54V | 200mW | 51V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11499
(9949+1550+0)In Stock | 1SMB5919BT3G | FUXINSEMI | Independent Type 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C7422622 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@3V | 2Ω | Independent Type | 5.32V~5.88V | 3W | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11487
(11487+0+0)In Stock
View marketplace suppliers’ inventory
| DDZ9694T-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 150mW 8.2V SOD-523 Zener Diodes ROHS | C151367 | SOD-523 | Tape & Reel (TR) | 100nA@6.2V | - | Independent Type | 7.79V~8.61V | 150mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11456
(11231+225+0)In Stock | 1SMA4738A | LGE | Independent Type 7.8V~8.6V 1W 8.2V DO-214AC(SMA) Zener Diodes ROHS | C330246 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 7.8V~8.6V | 1W | 8.2V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11447
(11181+266+0)In Stock | SZ4512 | LGE | Independent Type 11.4V~12.6V 2W 12V DO-214AC(SMA) Zener Diodes ROHS | C330250 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@9.1V | 4.5Ω | Independent Type | 11.4V~12.6V | 2W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11431
(4233+7198+0)In Stock
View marketplace suppliers’ inventory
| BZX84C18LT1G | onsemi | Independent Type 16.8V~19.1V 225mW 18V SOT-23 Zener Diodes ROHS | C82474 | SOT-23 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 225mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11417
(7764+3653+0)In Stock | BZX584B5V1 | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-523 Zener Diodes ROHS | C503683 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11413
(7153+4260+0)In Stock | BZT52C5V1S | HXY MOSFET | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C5184389 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11399
(11399+0+0)In Stock | 1SMA4750A | LGE | Independent Type 25.65V~28.35V 1W 27V DO-214AC(SMA) Zener Diodes ROHS | C5183382 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@20.6V | 35Ω | Independent Type | 25.65V~28.35V | 1W | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11397
(8440+2957+0)In Stock | LM3Z3V6T1G | LRC | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C131811 | SOD-323 | Tape & Reel (TR) | - | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11393
(11380+13+0)In Stock
View marketplace suppliers’ inventory
| DZ9F5V6S92-7 | Diodes Incorporated | Independent Type 5.6V SOD-923 Zener Diodes ROHS | C5244908 | SOD-923 | Tape & Reel (TR) | 1uA@2.5V | - | Independent Type | - | - | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11385
(5435+5950+0)In Stock | BZT52C18S | GOODWORK | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2932776 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11384
(7664+3720+0)In Stock | 1SMA5917A | LGE | Independent Type 4.23V~5.17V 1.5W 4.7V DO-214AC(SMA) Zener Diodes ROHS | C713623 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@1.5V | 5Ω | Independent Type | 4.23V~5.17V | 1.5W | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11378
(9058+2320+0)In Stock | BZT52-C5V6S_R1_00001 | PANJIT International | Independent Type 5.32V~5.88V 200mW 5.6V SOD-323 Zener Diodes ROHS | C313486 | SOD-323 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.32V~5.88V | 200mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11374
(8924+2450+0)In Stock | BZT52C3V6S | XZT | 200mW 3.6V SOD-323 Zener Diodes ROHS | C5805768 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 200mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11370
(11370+0+0)In Stock | MM1Z3V0 | hongjiacheng | Independent Type 500mW 2.8V~3.2V 3V SOD-123 Zener Diodes ROHS | C22379463 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11359
(10835+524+0)In Stock | BZT52C3V3 | Guangdong Hottech | Independent Type 3.1V~3.5V 350mW 3.3V SOD-123 Zener Diodes ROHS | C181193 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 350mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
11344
(3988+7356+0)In Stock | 1SMA4734A | GOODWORK | Independent Type 1W 5.32V~5.92V 5.6V SMA(DO-214AC) Zener Diodes ROHS | C2943833 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11332
(6082+5250+0)In Stock | BZT52C33S | BORN | Independent Type 31V~35V 200mW 33V SOD-323 Zener Diodes ROHS | C266587 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 200mW | 33V |