Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
11115
(1805+9310+0)In Stock | BZT52C10S | Shandong Jingdao Microelectronics | Independent Type 9.4V~10.6V 200mW 10V SOD-323 Zener Diodes ROHS | C353563 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11110
(6170+4940+0)In Stock | BZT52-C5V1S-AU_R1_00001 | PANJIT International | 200mW 5.1V SOD-323 Zener Diodes ROHS | C696403 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | - | - | - | 200mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11095
(11095+0+0)In Stock
View marketplace suppliers’ inventory
| SMAZ12-13-F | Diodes Incorporated | Independent Type 11.4V~12.6V 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C110523 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@9.1V | 7Ω | Independent Type | 11.4V~12.6V | 1W | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11072
(196+10876+0)In Stock | 1SMB5918BT3G | FUXINSEMI | Independent Type 4.84V~5.36V 3W 5.1V SMB(DO-214AA) Zener Diodes ROHS | C7422621 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 4.84V~5.36V | 3W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11071
(6331+4740+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5239B_R1_00001 | PANJIT International | Independent Type 8.65V~9.56V 500mW 9.1V SOD-123 Zener Diodes ROHS | C268600 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 10Ω | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11053
(11053+0+0)In Stock | BZT52C15 | hongjiacheng | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C19077412 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 40Ω | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11024
(8574+2450+0)In Stock | BZT52C3V6S | XZT | 200mW 3.6V SOD-323 Zener Diodes ROHS | C5805768 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 200mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11015
(5180+5835+0)In Stock | BZT52C12S | MDD(Microdiode Semiconductor) | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C173449 | SOD-323 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10998
(0+10998+0)In Stock | BZT52C36 | GOODWORK | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C2932754 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
10961
(3448+7513+0)In Stock | ZMM10 | Guangdong Hottech | Independent Type 9.4V~10.6V 500mW LL-34 Zener Diodes ROHS | C181070 | LL-34 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 9.4V~10.6V | 500mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10939
(10939+0+0)In Stock | MM1Z3V0 | hongjiacheng | Independent Type 500mW 2.8V~3.2V 3V SOD-123 Zener Diodes ROHS | C22379463 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
10933
(6083+4850+0)In Stock | ZMM12 | Guangdong Hottech | Independent Type 11.4V~12.7V 500mW LL-34 Zener Diodes ROHS | C181072 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | Independent Type | 11.4V~12.7V | 500mW | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10907
(10899+8+0)In Stock | 1SMA5918B | LGE | Independent Type 4.845V~5.355V 1.5W 5.1V DO-214AC(SMA) Zener Diodes ROHS | C3010094 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 4.845V~5.355V | 1.5W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10905
(6086+4819+0)In Stock
View marketplace suppliers’ inventory
| BZT52-C8V2S_R1_00001 | PANJIT International | Independent Type 7.79V~8.61V 200mW 8.2V SOD-323 Zener Diodes ROHS | C268484 | SOD-323 | Tape & Reel (TR) | 100nA@6V | 7Ω | Independent Type | 7.79V~8.61V | 200mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10880
(0+10880+0)In Stock | MMBZ5231BLT1G | FUXINSEMI | SOT-23 Zener Diodes ROHS | C20426296 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10875
(10875+0+0)In Stock | BZT52C6V8 | HXY MOSFET | Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C20616323 | SOD-123 | Tape & Reel (TR) | 1.6uA@4V | 14.2Ω | Independent Type | 6.46V~7.14V | 500mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
10860
(3331+7529+0)In Stock | ZMM24 | HXY MOSFET | Independent Type 22.8V~25.6V 500mW 24V LL-34 Zener Diodes ROHS | C7470923 | LL-34 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10833
(0+10833+0)In Stock | BZT52C15 | Slkor(SLKORMICRO Elec.) | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C707144 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10789
(10789+0+0)In Stock | MMSZ5238B | hongjiacheng | Independent Type 8.27V~9.14V 500mW 8.7V SOD-123 Zener Diodes ROHS | C22399897 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 8Ω | Independent Type | 8.27V~9.14V | 500mW | 8.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10786
(8660+2126+0)In Stock | BZT52C3V0 | BORN | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C266562 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10770
(10753+17+0)In Stock | 1SMA4732A | Shandong Jingdao Microelectronics | Independent Type 4.5V~4.93V 1W 4.7V SMA Zener Diodes ROHS | C438354 | SMA | Tape & Reel (TR) | 10uA@1V | 8Ω | Independent Type | 4.5V~4.93V | 1W | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10766
(10488+278+0)In Stock | 1SMA5936A | LGE | Independent Type 27V~33V 1.5W 30V DO-214AC(SMA) Zener Diodes ROHS | C713641 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@22.8V | 26Ω | Independent Type | 27V~33V | 1.5W | 30V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10766
(9957+809+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5929BT3G | onsemi | Independent Type 14.25V~15.75V 1.5W 15V SMA(DO-214AC) Zener Diodes ROHS | C32357 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@11.4V | 9Ω | Independent Type | 14.25V~15.75V | 1.5W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10752
(8672+2080+0)In Stock
View marketplace suppliers’ inventory
| MM3Z12VST1G | onsemi | 300mW 12V SOD-323 Zener Diodes ROHS | C236107 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | - | 300mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10739
(10739+0+0)In Stock | BZX84C33 | hongjiacheng | Independent Type 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C22379474 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 300mW | 33V |