Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11503
(0+11503+0)In Stock
View marketplace suppliers’ inventory
| DDZ9694T-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 150mW 8.2V SOD-523 Zener Diodes ROHS | C151367 | SOD-523 | Tape & Reel (TR) | 100nA@6.2V | - | Independent Type | 7.79V~8.61V | 150mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11497
(0+8540+2957)In Stock | LM3Z3V6T1G | LRC | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C131811 | SOD-323 | Tape & Reel (TR) | - | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11467
(0+7814+3653)In Stock | BZX584B5V1 | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-523 Zener Diodes ROHS | C503683 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11460
(0+11460+0)In Stock | BZT52C24S | BORN | Independent Type 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS | C266585 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11437
(0+5589+5848)In Stock | BZT52C8V2 | Shikues | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C216717 | SOD-123 | Tape & Reel (TR) | 500nA@5V | 30Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11433
(0+7802+3631)In Stock
View marketplace suppliers’ inventory
| MM3Z11VT1G | onsemi | Independent Type 10.4V~11.6V 300mW 11V SOD-323 Zener Diodes ROHS | C242271 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 300mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11413
(0+7153+4260)In Stock | BZT52C5V1S | HXY MOSFET | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C5184389 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11399
(0+0+11399)In Stock
View marketplace suppliers’ inventory
| MM3Z16VT1G | onsemi | Independent Type 15.3V~17.1V 300mW 16.2V SOD-323 Zener Diodes ROHS | C150089 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 300mW | 16.2V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11378
(0+9058+2320)In Stock | BZT52-C5V6S_R1_00001 | PANJIT International | Independent Type 5.32V~5.88V 200mW 5.6V SOD-323 Zener Diodes ROHS | C313486 | SOD-323 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.32V~5.88V | 200mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11376
(0+474+10902)In Stock | MM3Z6V8 | CBI | Independent Type 6.4V~7.2V 300mW 6.8V SOD-323 Zener Diodes ROHS | C2832600 | SOD-323 | Tape & Reel (TR) | 500nA@3.5V | 30Ω | Independent Type | 6.4V~7.2V | 300mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
11373
(0+9162+2211)In Stock | ZMM27 | Slkor(SLKORMICRO Elec.) | Independent Type 25.1V~28.9V 500mW 27V LL-34 Zener Diodes ROHS | C707211 | LL-34 | Tape & Reel (TR) | 100nA@20V | - | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11354
(0+8554+2800)In Stock | BZT52C3V9S | hongjiacheng | Independent Type 200mW 3.7V~4.1V 3.9V SOD-323 Zener Diodes ROHS | C22375299 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11346
(0+5360+5986)In Stock | BZT52C6V2 | BORN | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C271260 | SOD-123 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11344
(0+11344+0)In Stock | BZX84C12 | hongjiacheng | Independent Type 11.4V~12.7V 300mW 12V SOT-23 Zener Diodes ROHS | C19077471 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 300mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11343
(0+8393+2950)In Stock | BZT52C20S | hongjiacheng | Independent Type 200mW 18.8V~21.2V 20V SOD-323 Zener Diodes ROHS | C19077451 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 18.8V~21.2V | 200mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11324
(0+7674+3650)In Stock | PZ3D4V2H | Shanghai Prisemi Elec | Independent Type 500mW 5.1V SOD-323 Zener Diodes ROHS | C110757 | SOD-323 | Tape & Reel (TR) | 5uA@4.2V | 55Ω | Independent Type | - | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11283
(0+11283+0)In Stock | BZX84C33 | hongjiacheng | Independent Type 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C22379474 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 300mW | 33V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11274
(0+4333+6941)In Stock | 1SMA5930B | LGE | Independent Type 500mW 16V DO-214AC(SMA) Zener Diodes ROHS | C330251 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | - | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11267
(0+11119+148)In Stock | MM1Z15 | Shandong Jingdao Microelectronics | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C115219 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
11252
(0+2733+8519)In Stock | BZV55C3V3 | LGE | Independent Type 3.1V~3.5V 500mW SOD-80 Zener Diodes ROHS | C545323 | SOD-80 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 3.1V~3.5V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11210
(0+6210+5000)In Stock | BZT52-C5V1S-AU_R1_00001 | PANJIT International | 200mW 5.1V SOD-323 Zener Diodes ROHS | C696403 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | - | - | - | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11210
(0+11169+41)In Stock | BZT52C15 WJ | LGE | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C545292 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11196
(0+1202+9994)In Stock | BZT52C10 | BORN | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C511887 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11150
(0+11000+150)In Stock | BZT52C11 | DOWO | SOD-123 Zener Diodes ROHS | C7544545 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11135
(0+11135+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B27,115 | Nexperia | Independent Type 26.5V~27.5V 300mW 27V SOD-323 Zener Diodes ROHS | C503396 | SOD-323 | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 26.5V~27.5V | 300mW | 27V |