Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
11319
(0+11319+0)In Stock
View marketplace suppliers’ inventory
| UDZVTE-176.8B | ROHM Semicon | Independent Type 6.65V~6.93V 200mW 6.8V SOD-323F Zener Diodes ROHS | C123062 | SOD-323F | Tape & Reel (TR) | 500nA@3.5V | 40Ω | Independent Type | 6.65V~6.93V | 200mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11310
(8810+2500+0)In Stock | BZX84C8V2 | Guangdong Hottech | 350mW 8.2V SOT-23 Zener Diodes ROHS | C5190198 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 8.2V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11253
(11253+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5919BT3G | onsemi | Independent Type 5.32V~5.88V 1.5W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C20555 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@3V | 2Ω | Independent Type | 5.32V~5.88V | 1.5W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11250
(4309+6941+0)In Stock | 1SMA5930B | LGE | Independent Type 15.2V~16.8V 500mW 16V DO-214AC(SMA) Zener Diodes ROHS | C330251 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | 15.2V~16.8V | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11236
(6232+5004+0)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1S-7-F | Diodes Incorporated | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C151348 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11232
(11232+0+0)In Stock | BZT52C30S | hongjiacheng | Independent Type 200mW 28V~32V 30V SOD-323 Zener Diodes ROHS | C22375291 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 300Ω | Independent Type | 28V~32V | 200mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11212
(9272+1940+0)In Stock | 1SMA4733A | hongjiacheng | Independent Type 1W 4.85V~5.36V 5.1V SMA(DO-214AC) Zener Diodes ROHS | C19077476 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.85V~5.36V | 1W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11190
(6190+5000+0)In Stock | BZT52-C5V1S-AU_R1_00001 | PANJIT International | 200mW 5.1V SOD-323 Zener Diodes ROHS | C696403 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | - | - | - | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11151
(6411+4740+0)In Stock | MMSZ5239B_R1_00001 | PANJIT International | Independent Type 8.65V~9.56V 500mW 9.1V SOD-123 Zener Diodes ROHS | C268600 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 10Ω | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11150
(11000+150+0)In Stock | BZT52C11 | DOWO | SOD-123 Zener Diodes ROHS | C7544545 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11137
(3237+7900+0)In Stock | BZT52C18S | BORN | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C266584 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11107
(11107+0+0)In Stock | BZX84C33 | hongjiacheng | Independent Type 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C22379474 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 300mW | 33V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
11062
(2583+8479+0)In Stock | BZV55C3V3 | LGE | Independent Type 3.1V~3.5V 500mW 3.3V SOD-80 Zener Diodes ROHS | C545323 | SOD-80 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11053
(2170+8883+0)In Stock | LM5Z3V6T1G | LRC | Independent Type 3.4V~3.8V 200mW 3.6V SOD-523 Zener Diodes ROHS | C111055 | SOD-523 | Tape & Reel (TR) | - | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11041
(10226+815+0)In Stock | LM5Z4V3T1G | LRC | Independent Type 4V~4.6V 200mW 4.3V SOD-523 Zener Diodes ROHS | C131794 | SOD-523 | Tape & Reel (TR) | - | 90Ω | Independent Type | 4V~4.6V | 200mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11035
(8035+3000+0)In Stock | BZT52B12S | MSKSEMI | Independent Type 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C5277973 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.76V~12.24V | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11016
(8539+2477+0)In Stock | BZT52C2V0 | MSKSEMI | Independent Type 1.8V~2.15V 500mW 2V SOD-123 Zener Diodes ROHS | C2891405 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 150Ω | Independent Type | 1.8V~2.15V | 500mW | 2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10933
(0+10933+0)In Stock | BZT52C15 | Slkor(SLKORMICRO Elec.) | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C707144 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10933
(10747+186+0)In Stock
View marketplace suppliers’ inventory
| BZX84C5V1LT1G | onsemi | Independent Type 4.8V~5.4V 225mW 5.1V SOT-23 Zener Diodes ROHS | C47075 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 225mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10931
(8131+2800+0)In Stock | BZT52C20S | hongjiacheng | Independent Type 200mW 18.8V~21.2V 20V SOD-323 Zener Diodes ROHS | C19077451 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 18.8V~21.2V | 200mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10929
(7298+3631+0)In Stock
View marketplace suppliers’ inventory
| MM3Z11VT1G | onsemi | Independent Type 10.4V~11.6V 300mW 11V SOD-323 Zener Diodes ROHS | C242271 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 300mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10928
(10920+8+0)In Stock | 1SMA5918B | LGE | Independent Type 4.845V~5.355V 1.5W 5.1V DO-214AC(SMA) Zener Diodes ROHS | C3010094 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 4.845V~5.355V | 1.5W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10905
(6086+4819+0)In Stock
View marketplace suppliers’ inventory
| BZT52-C8V2S_R1_00001 | PANJIT International | Independent Type 7.79V~8.61V 200mW 8.2V SOD-323 Zener Diodes ROHS | C268484 | SOD-323 | Tape & Reel (TR) | 100nA@6V | 7Ω | Independent Type | 7.79V~8.61V | 200mW | 8.2V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10890
(0+10890+0)In Stock
View marketplace suppliers’ inventory
| BZX384C16-HE3-08 | Vishay Intertech | 200mW 16V SOD-323 Zener Diodes ROHS | C5236666 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | - | - | 200mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10874
(2394+8480+0)In Stock | BZT52C8V2 | BORN | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C271262 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V |