Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
11100
(0+0+11100)In Stock
View marketplace suppliers’ inventory
| BZX384C16-HE3-08 | Vishay Intertech | 200mW 16V SOD-323 Zener Diodes ROHS | C5236666 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | 200mW | 16V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11090
(0+0+11090)In Stock | BZT52C6V2S-7-F | Diodes Incorporated | Independent Type 5.8V~6.6V 200mW 6.2V SOD-323 Zener Diodes ROHS | C177018 | SOD-323 | Tape & Reel (TR) | 2uA@4V | 10Ω | 200mW | 6.2V | Independent Type | 5.8V~6.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11076
(0+5326+5750)In Stock | BZT52C13S | TWGMC | Independent Type 12.4V~14.1V 200mW 13V SOD-323 Zener Diodes ROHS | C727036 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | 200mW | 13V | Independent Type | 12.4V~14.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11072
(0+11072+0)In Stock | 1SMA4728A | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 1W 3.3V SMA Zener Diodes ROHS | C438350 | SMA | Tape & Reel (TR) | 100uA@1V | 10Ω | 1W | 3.3V | Independent Type | 3.1V~3.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11035
(0+8035+3000)In Stock | BZT52B12S | MSKSEMI | Independent Type 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C5277973 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | 200mW | 12V | Independent Type | 11.76V~12.24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11034
(0+2534+8500)In Stock | BZT52C8V2 | BORN | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C271262 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | 500mW | 8.2V | Independent Type | 7.7V~8.7V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
11032
(0+2337+8695)In Stock | ZMM8V2 | HXY MOSFET | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C7470927 | LL-34 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | 500mW | 8.2V | Independent Type | 7.7V~8.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11021
(0+4491+6530)In Stock
View marketplace suppliers’ inventory
| MM3Z3V3T1G | onsemi | Independent Type 3.1V~3.5V 300mW 3.3V SOD-323 Zener Diodes ROHS | C75073 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | 300mW | 3.3V | Independent Type | 3.1V~3.5V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10994
(0+10836+158)In Stock | 1SMA4740A | LGE | Independent Type 9.5V~10.5V 1W 10V DO-214AC(SMA) Zener Diodes ROHS | C545269 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@7.6V | 7Ω | 1W | 10V | Independent Type | 9.5V~10.5V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10973
(0+1518+9455)In Stock
View marketplace suppliers’ inventory
| 1SMB5919BT3G | onsemi | Independent Type 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C70260 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@3V | 2Ω | 3W | 5.6V | Independent Type | 5.32V~5.88V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10956
(20+8017+2919)In Stock | MM1Z2V0 | ST(Semtech) | Independent Type 1.8V~2.15V 500mW 2V SOD-123 Zener Diodes ROHS | C118627 | SOD-123 | Tape & Reel (TR) | 120uA@500mV | 100Ω | 500mW | 2V | Independent Type | 1.8V~2.15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10945
(0+6126+4819)In Stock
View marketplace suppliers’ inventory
| BZT52-C8V2S_R1_00001 | PANJIT International | Independent Type 7.79V~8.61V 200mW 8.2V SOD-323 Zener Diodes ROHS | C268484 | SOD-323 | Tape & Reel (TR) | 100nA@6V | 7Ω | 200mW | 8.2V | Independent Type | 7.79V~8.61V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10939
(0+708+10231)In Stock | MM1Z5B1 | ST(Semtech) | Independent Type 4.998V~5.202V 500mW 5.1V SOD-123 Zener Diodes ROHS | C108142 | SOD-123 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | 500mW | 5.1V | Independent Type | 4.998V~5.202V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10933
(0+0+10933)In Stock | BZT52C15 | Slkor(SLKORMICRO Elec.) | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C707144 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | 500mW | 15V | Independent Type | 13.8V~15.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10926
(0+2276+8650)In Stock | BZT52C3V0 | TWGMC | 500mW 3V SOD-123 Zener Diodes ROHS | C726989 | SOD-123 | Tape & Reel (TR) | 10uA@1V | - | 500mW | 3V | - | - | ||
| Min: 5 Mult: 5 |
10908
(0+7933+2975)In Stock | 1N5350B | SUNMATE Elec | Independent Type 5W 13V DO-27 Zener Diodes ROHS | C5308045 | DO-27 | Tape & Reel (TR) | 500nA@9.9V | 2.5Ω | 5W | 13V | Independent Type | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10882
(0+10882+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4697-E3-08 | Vishay Intertech | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C142574 | SOD-123 | Tape & Reel (TR) | 1uA@7.6V | - | 500mW | 10V | Independent Type | 9.5V~10.5V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10858
(0+10850+8)In Stock | 1SMA5918B | LGE | 1.5W 5.1V DO-214AC(SMA) Zener Diodes ROHS | C3010094 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@2V | 4Ω | 1.5W | 5.1V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
10856
(0+5484+5372)In Stock
View marketplace suppliers’ inventory
| 1SMA4744_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C282256 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@11.4V | 14Ω | 1W | 15V | Independent Type | 14.25V~15.75V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10845
(0+10845+0)In Stock | BZX384B9V1-E3-08 | Vishay Intertech | Independent Type 8.92V~9.28V 200mW 9.1V SOD-323 Zener Diodes ROHS | C241956 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 6Ω | 200mW | 9.1V | Independent Type | 8.92V~9.28V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10801
(0+0+10801)In Stock | BZT52C13V | JUXING | SOD-123 Zener Diodes ROHS | C5365456 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10800
(0+1953+8847)In Stock
View marketplace suppliers’ inventory
| MMSZ5242BT1G | onsemi | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C82050 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | 500mW | 12V | Independent Type | 11.4V~12.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10796
(0+5903+4893)In Stock
View marketplace suppliers’ inventory
| EDZVT2R27B | ROHM Semicon | Independent Type 26.19V~27.53V 150mW 27V SOD-523 Zener Diodes ROHS | C209636 | SOD-523 | Tape & Reel (TR) | 100nA@21V | 150Ω | 150mW | 27V | Independent Type | 26.19V~27.53V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10792
(0+10777+15)In Stock | 1SMA4739A | Shandong Jingdao Microelectronics | Independent Type 8.6V~9.59V 1W 9.1V SMA Zener Diodes ROHS | C438359 | SMA | Tape & Reel (TR) | 10uA@7V | 5Ω | 1W | 9.1V | Independent Type | 8.6V~9.59V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10785
(0+5885+4900)In Stock | MMBZ5242B | DOWO | SOT-23 Zener Diodes ROHS | C21547686 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - |