Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
11609
(0+11609+0)In Stock | BZT52C18 | hongjiacheng | Independent Type 500mW 17.1V~18.9V 18V SOD-123 Zener Diodes ROHS | C19077414 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 55Ω | Independent Type | 500mW | 17.1V~18.9V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11609
(0+157+11452)In Stock | LM5Z4V7T1G | LRC | Independent Type 4.4V~5V 200mW 4.7V SOD-523 Zener Diodes ROHS | C131793 | SOD-523 | Tape & Reel (TR) | - | 80Ω | Independent Type | 200mW | 4.4V~5V | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11600
(0+0+11600)In Stock | BZT52C12S | YFW | Independent Type 200mW 12V~12.7V 11.4V SOD-323 Zener Diodes ROHS | C5270768 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 200mW | 12V~12.7V | 11.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11598
(0+5700+5898)In Stock | BZT52C22S | YFW | Independent Type 200mW 22V~23.3V 20.8V SOD-323 Zener Diodes ROHS | C5270782 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 200mW | 22V~23.3V | 20.8V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11568
(0+7815+3753)In Stock | BZX584B5V1 | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-523 Zener Diodes ROHS | C503683 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11560
(0+11560+0)In Stock | BZT52C24S | BORN | Independent Type 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS | C266585 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 200mW | 22.8V~25.6V | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11551
(0+6691+4860)In Stock | MMSZ5239B_R1_00001 | PANJIT International | Independent Type 8.65V~9.56V 500mW 9.1V SOD-123 Zener Diodes ROHS | C268600 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 10Ω | Independent Type | 500mW | 8.65V~9.56V | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11547
(0+8590+2957)In Stock | LM3Z3V6T1G | LRC | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C131811 | SOD-323 | Tape & Reel (TR) | - | 90Ω | Independent Type | 200mW | 3.4V~3.8V | 3.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11529
(0+7879+3650)In Stock | DL4733A | LGE | Independent Type 1W 5.1V MELF Zener Diodes ROHS | C841097 | MELF | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 1W | - | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11520
(0+8620+2900)In Stock | MM1Z3V3 | hongjiacheng | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C22379456 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 500mW | 3.1V~3.5V | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11503
(0+11503+0)In Stock
View marketplace suppliers’ inventory
| DDZ9694T-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 150mW 8.2V SOD-523 Zener Diodes ROHS | C151367 | SOD-523 | Tape & Reel (TR) | 100nA@6.2V | - | Independent Type | 150mW | 7.79V~8.61V | 8.2V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
11490
(0+6108+5382)In Stock
View marketplace suppliers’ inventory
| 1SMA4744_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C282256 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@11.4V | 14Ω | Independent Type | 1W | 14.25V~15.75V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11479
(0+1279+10200)In Stock | BZT52C13S | BORN | 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C6165151 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | - | 200mW | 12.4V~14.1V | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11475
(0+3238+8237)In Stock
View marketplace suppliers’ inventory
| BZX384-B5V1,115 | Nexperia | Independent Type 5V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C426823 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 300mW | 5V~5.2V | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11458
(0+7178+4280)In Stock | BZT52C5V1S | HXY MOSFET | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C5184389 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 200mW | 4.8V~5.4V | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
11456
(0+6563+4893)In Stock
View marketplace suppliers’ inventory
| EDZVT2R27B | ROHM Semicon | Independent Type 26.19V~27.53V 150mW 27V SOD-523 Zener Diodes ROHS | C209636 | SOD-523 | Tape & Reel (TR) | 100nA@21V | 150Ω | Independent Type | 150mW | 26.19V~27.53V | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11445
(0+8455+2990)In Stock | BZX84C5V6 | LGE | Independent Type 5.2V~6V 350mW 5.6V SOT-23 Zener Diodes ROHS | C841159 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 350mW | 5.2V~6V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11437
(0+11437+0)In Stock | 1SMA4744A | LGE | Independent Type 14.3V~15.8V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C362281 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11.4V | 14Ω | Independent Type | 1W | 14.3V~15.8V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11426
(0+524+10902)In Stock | MM3Z6V8 | CBI | Independent Type 6.4V~7.2V 300mW 6.8V SOD-323 Zener Diodes ROHS | C2832600 | SOD-323 | Tape & Reel (TR) | 500nA@3.5V | 30Ω | Independent Type | 300mW | 6.4V~7.2V | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11399
(0+0+11399)In Stock
View marketplace suppliers’ inventory
| MM3Z16VT1G | onsemi | Independent Type 15.3V~17.1V 300mW 16.2V SOD-323 Zener Diodes ROHS | C150089 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 300mW | 15.3V~17.1V | 16.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11396
(0+5496+5900)In Stock | BZT52C13S | TWGMC | Independent Type 12.4V~14.1V 200mW 13V SOD-323 Zener Diodes ROHS | C727036 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 200mW | 12.4V~14.1V | 13V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11378
(0+9058+2320)In Stock | BZT52-C5V6S_R1_00001 | PANJIT International | Independent Type 5.32V~5.88V 200mW 5.6V SOD-323 Zener Diodes ROHS | C313486 | SOD-323 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 200mW | 5.32V~5.88V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11351
(0+11351+0)In Stock | BZT52C2V7S | hongjiacheng | Independent Type 200mW 2.5V~2.9V 2.7V SOD-323 Zener Diodes ROHS | C22375298 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 200mW | 2.5V~2.9V | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11341
(0+11341+0)In Stock | MM1Z18B | hongjiacheng | Independent Type 17.64V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS | C22379455 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 45Ω | Independent Type | 500mW | 17.64V~18.36V | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11317
(0+11317+0)In Stock | BZX84C33 | hongjiacheng | Independent Type 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C22379474 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 300mW | 31V~35V | 33V |