Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
11317
(0+11317+0)In Stock | BZX84C33 | hongjiacheng | Independent Type 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C22379474 | SOT-23 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 300mW | 31V~35V | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11310
(0+11269+41)In Stock | BZT52C15 WJ | LGE | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C545292 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 500mW | 13.8V~15.6V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11307
(0+11159+148)In Stock | MM1Z15 | Shandong Jingdao Microelectronics | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C115219 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 500mW | 13.8V~15.6V | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11281
(0+4340+6941)In Stock | 1SMA5930B | LGE | Independent Type 500mW 16V DO-214AC(SMA) Zener Diodes ROHS | C330251 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | 500mW | - | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11236
(0+1242+9994)In Stock | BZT52C10 | BORN | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C511887 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 500mW | 9.4V~10.6V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11230
(0+6230+5000)In Stock | BZT52-C5V1S-AU_R1_00001 | PANJIT International | 200mW 5.1V SOD-323 Zener Diodes ROHS | C696403 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | - | - | 200mW | - | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11179
(0+10529+650)In Stock
View marketplace suppliers’ inventory
| BZX384-B15,115 | Nexperia | Independent Type 14.7V~15.3V 300mW 15V SOD-323 Zener Diodes ROHS | C455001 | SOD-323 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 300mW | 14.7V~15.3V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11156
(0+306+10850)In Stock | BZT52C30 | BORN | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C266573 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 500mW | 28V~32V | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11151
(0+5143+6008)In Stock | BZT52C6V2 | MDD(Microdiode Semiconductor) | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C173405 | SOD-123 | Tape & Reel (TR) | 1uA@3V | 50Ω | Independent Type | 500mW | 5.8V~6.6V | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11150
(0+11000+150)In Stock | BZT52C11 | DOWO | SOD-123 Zener Diodes ROHS | C7544545 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11141
(0+10326+815)In Stock
View marketplace suppliers’ inventory
| LM5Z4V3T1G | LRC | Independent Type 4V~4.6V 200mW 4.3V SOD-523 Zener Diodes ROHS | C131794 | SOD-523 | Tape & Reel (TR) | - | 90Ω | Independent Type | 200mW | 4V~4.6V | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11135
(0+11135+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B27,115 | Nexperia | Independent Type 26.5V~27.5V 300mW 27V SOD-323 Zener Diodes ROHS | C503396 | SOD-323 | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 300mW | 26.5V~27.5V | 27V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11120
(0+0+11120)In Stock
View marketplace suppliers’ inventory
| BZX384C16-HE3-08 | Vishay Intertech | 200mW 16V SOD-323 Zener Diodes ROHS | C5236666 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | - | 200mW | - | 16V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11092
(0+11092+0)In Stock | 1SMA4728A | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 1W 3.3V SMA Zener Diodes ROHS | C438350 | SMA | Tape & Reel (TR) | 100uA@1V | 10Ω | Independent Type | 1W | 3.1V~3.5V | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11084
(0+11070+14)In Stock | MMSZ5243B | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 12.35V~13.65V 350mW 13V SOD-123 Zener Diodes ROHS | C21547 | SOD-123 | Tape & Reel (TR) | 500nA@9.9V | 13Ω | Independent Type | 350mW | 12.35V~13.65V | 13V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
11064
(0+2780+8284)In Stock | ZMM15PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C5246606 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11054
(0+2534+8520)In Stock | BZT52C8V2 | BORN | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C271262 | SOD-123 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 500mW | 7.7V~8.7V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11035
(0+8035+3000)In Stock | BZT52B12S | MSKSEMI | Independent Type 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C5277973 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 200mW | 11.76V~12.24V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11006
(20+8017+2969)In Stock | MM1Z2V0 | ST(Semtech) | Independent Type 1.8V~2.15V 500mW 2V SOD-123 Zener Diodes ROHS | C118627 | SOD-123 | Tape & Reel (TR) | 120uA@500mV | 100Ω | Independent Type | 500mW | 1.8V~2.15V | 2V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10945
(0+6126+4819)In Stock
View marketplace suppliers’ inventory
| BZT52-C8V2S_R1_00001 | PANJIT International | Independent Type 7.79V~8.61V 200mW 8.2V SOD-323 Zener Diodes ROHS | C268484 | SOD-323 | Tape & Reel (TR) | 100nA@6V | 7Ω | Independent Type | 200mW | 7.79V~8.61V | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10933
(0+0+10933)In Stock | BZT52C15 | Slkor(SLKORMICRO Elec.) | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C707144 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 500mW | 13.8V~15.6V | 15V | ||
| Min: 5 Mult: 5 |
10908
(0+7933+2975)In Stock | 1N5350B | SUNMATE Elec | Independent Type 5W 13V DO-27 Zener Diodes ROHS | C5308045 | DO-27 | Tape & Reel (TR) | 500nA@9.9V | 2.5Ω | Independent Type | 5W | - | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10904
(0+10904+0)In Stock | MMSZ4699 | hongjiacheng | Independent Type 11.4V~12.6V 350mW 12V SOD-123 Zener Diodes ROHS | C22395551 | SOD-123 | Tape & Reel (TR) | 50nA@9.1V | - | Independent Type | 350mW | 11.4V~12.6V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10901
(0+0+10901)In Stock | BZT52C13V | JUXING | SOD-123 Zener Diodes ROHS | C5365456 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10882
(0+10882+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4697-E3-08 | Vishay Intertech | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C142574 | SOD-123 | Tape & Reel (TR) | 1uA@7.6V | - | Independent Type | 500mW | 9.5V~10.5V | 10V |