Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
10558
(0+10558+0)In Stock | LBZX84C5V1LT1G | LRC | Independent Type 4.8V~5.4V 225mW 5.1V SOT-23 Zener Diodes ROHS | C38670 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 225mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10555
(9865+690+0)In Stock | BZT52C7V5 | YFW | Independent Type 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS | C2898604 | SOD-123 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10550
(2095+8455+0)In Stock
View marketplace suppliers’ inventory
| 1SMB5919BT3G | onsemi | Independent Type 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C70260 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@3V | 2Ω | Independent Type | 5.32V~5.88V | 3W | 5.6V | ||
| Min: 5 Mult: 5 |
10538
(7628+2910+0)In Stock | 1N5350B | SUNMATE Elec | Independent Type 5W 13V DO-27 Zener Diodes ROHS | C5308045 | DO-27 | Tape & Reel (TR) | 500nA@9.9V | 2.5Ω | Independent Type | - | 5W | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10537
(10537+0+0)In Stock | LBZT52C47T1G | LRC | Independent Type 44V~50V 500mW 47V SOD-123 Zener Diodes ROHS | C56946 | SOD-123 | Tape & Reel (TR) | 100nA | 100Ω | Independent Type | 44V~50V | 500mW | 47V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10532
(9304+1208+20)In Stock
View marketplace suppliers’ inventory
| 1SMB5915BT3G | onsemi | Independent Type 3.7V~4.1V 3W 3.9V SMB(DO-214AA) Zener Diodes ROHS | C152473 | SMB(DO-214AA) | Tape & Reel (TR) | 25uA@1V | 7.5Ω | Independent Type | 3.7V~4.1V | 3W | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10462
(10404+58+0)In Stock
View marketplace suppliers’ inventory
| PDZ5.1B,115 | Nexperia | Independent Type 4.96V~5.2V 400mW 5.1V SOD-323 Zener Diodes ROHS | C85392 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.96V~5.2V | 400mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10460
(10460+0+0)In Stock | BZT52C30 | YFW | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C2898608 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10415
(2715+7700+0)In Stock | BZT52C5V6S | Foshan Blue Rocket Elec | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C5137049 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10402
(4383+6019+0)In Stock | LMSZ5264BT1G | LRC | Independent Type 57V~63V 500mW 60V SOD-123 Zener Diodes ROHS | C883189 | SOD-123 | Tape & Reel (TR) | - | 170Ω | Independent Type | 57V~63V | 500mW | 60V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10387
(10387+0+0)In Stock | BZT52C5V1T-TP | MCC(Micro Commercial Components) | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C2987034 | SOD-523 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10373
(5373+5000+0)In Stock | MMSZ5V1 | DOWO | SOD-123 Zener Diodes ROHS | C21547700 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10369
(7919+2450+0)In Stock | BZT52B5V6S | hongjiacheng | Independent Type 200mW 5.49V~5.71V 5.6V SOD-323 Zener Diodes ROHS | C19077435 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10363
(6820+3543+0)In Stock | 1SMA5926B | LGE | Independent Type 1.5W 10.45V~11.55V 11V DO-214AC(SMA) Zener Diodes ROHS | C5183385 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@8.4V | 5.5Ω | Independent Type | 10.45V~11.55V | 1.5W | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10356
(7417+2919+20)In Stock | MM1Z2V0 | ST(Semtech) | Independent Type 1.8V~2.15V 500mW 2V SOD-123 Zener Diodes ROHS | C118627 | SOD-123 | Tape & Reel (TR) | 120uA@500mV | 100Ω | Independent Type | 1.8V~2.15V | 500mW | 2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10338
(778+9560+0)In Stock | BZT52C10S | Shandong Jingdao Microelectronics | Independent Type 9.4V~10.6V 200mW 10V SOD-323 Zener Diodes ROHS | C353563 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10329
(7579+2750+0)In Stock | BZT52C2V7S | hongjiacheng | Independent Type 200mW 2.5V~2.9V 2.7V SOD-323 Zener Diodes ROHS | C22375298 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.5V~2.9V | 200mW | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10314
(5064+5250+0)In Stock | LM5Z6V8T1G | LRC | Independent Type 6.4V~7.2V 200mW 6.8V SOD-523 Zener Diodes ROHS | C131789 | SOD-523 | Tape & Reel (TR) | - | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10305
(5005+5300+0)In Stock | MMSZ5228B | Slkor(SLKORMICRO Elec.) | 3.71V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C707160 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 23Ω | - | 3.71V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10300
(10292+8+0)In Stock | BZT52C6V2 | MDD(Microdiode Semiconductor) | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C173405 | SOD-123 | Tape & Reel (TR) | 1uA@3V | 50Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10293
(839+9454+0)In Stock | BZT52C10 | BORN | Independent Type 9.4V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C511887 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10254
(7654+2600+0)In Stock | BZT52C3V6S | YFW | Independent Type 200mW 3.6V~3.8V 3.4V SOD-323 Zener Diodes ROHS | C5270767 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.6V~3.8V | 200mW | 3.4V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10250
(0+10250+0)In Stock | SMA4728A | ZHIDE | 3.14V~3.47V 1W 3.3V SMA Zener Diodes ROHS | C2917846 | SMA | Tape & Reel (TR) | 100uA@1V | 10Ω | - | 3.14V~3.47V | 1W | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10236
(2186+8050+0)In Stock | BZT52C24W | CBI | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2832638 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10228
(1858+8370+0)In Stock | DL4750A | LGE | Independent Type 25.65V~28.35V 1W 27V MELF Zener Diodes ROHS | C841104 | MELF | Tape & Reel (TR) | 5uA@20.6V | 35Ω | Independent Type | 25.65V~28.35V | 1W | 27V |