Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
8673
(8655+18+0)In Stock | 1SMA4731A | Shandong Jingdao Microelectronics | Independent Type 4.06V~4.56V 1W 4.3V SMA Zener Diodes ROHS | C438353 | SMA | Tape & Reel (TR) | 25uA@1V | 9Ω | Independent Type | 4.06V~4.56V | 1W | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8670
(40+8630+0)In Stock
View marketplace suppliers’ inventory
| BZX84C4V7Q-13-F | Diodes Incorporated | Independent Type 4.7V SOT-23 Zener Diodes ROHS | C5244791 | SOT-23 | Tape & Reel (TR) | 3uA@2V | - | Independent Type | - | - | 4.7V | ||
| Min: 5 Mult: 5 |
8666
(8665+1+0)In Stock | 1N4733 | LGE | Independent Type 4.59V~5.61V 1W 5.1V DO-41 Zener Diodes ROHS | C5122130 | DO-41 | Box-packed | 10uA@1V | 7Ω | Independent Type | 4.59V~5.61V | 1W | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8656
(8656+0+0)In Stock | SMA4742A | ZHIDE | 11.4V~12.6V 1W 12V SMA Zener Diodes ROHS | C2917849 | SMA | Tape & Reel (TR) | 500nA@9.1V | 9Ω | - | 11.4V~12.6V | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8640
(0+8640+0)In Stock | BZT52-B6V2S_R1_00001 | PANJIT International | Independent Type 6.08V~6.32V 200mW 6.2V SOD-323 Zener Diodes ROHS | C391445 | SOD-323 | Tape & Reel (TR) | 100nA@2V | 10Ω | Independent Type | 6.08V~6.32V | 200mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8625
(5725+2900+0)In Stock | LBZX84C7V5LT1G | LRC | Independent Type 7V~7.9V 225mW 7.5V SOT-23 Zener Diodes ROHS | C12729 | SOT-23 | Tape & Reel (TR) | - | 15Ω | Independent Type | 7V~7.9V | 225mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8617
(1167+7450+0)In Stock | MM3Z75B | Shandong Jingdao Microelectronics | Independent Type 300mW 73.5V~76.5V 75V SOD-323 Zener Diodes ROHS | C2826558 | SOD-323 | Tape & Reel (TR) | 100nA@56V | 265Ω | Independent Type | 73.5V~76.5V | 300mW | 75V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8611
(3751+4860+0)In Stock | 1SMA4734A | Slkor(SLKORMICRO Elec.) | 5.6V~45V 1W SMA(DO-214AC) Zener Diodes ROHS | C2843312 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.6V~45V | 1W | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8600
(0+8600+0)In Stock | 1SMA4753A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387578 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8600
(0+8600+0)In Stock | BZX84C6V2 | MSKSEMI | Independent Type 300mW 5.8V~6.6V 6.2V SOT-23 Zener Diodes ROHS | C5359906 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 300mW | 6.2V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8582
(5582+3000+0)In Stock | BZD27C30P | LGE | Independent Type 28V~32V 800mW 30V SOD-123FL Zener Diodes ROHS | C362297 | SOD-123FL | Tape & Reel (TR) | 1uA@22V | 15Ω | Independent Type | 28V~32V | 800mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8573
(0+8573+0)In Stock
View marketplace suppliers’ inventory
| DZ9F3V0S92-7 | Diodes Incorporated | Independent Type 3V SOD-923 Zener Diodes ROHS | C5244901 | SOD-923 | Tape & Reel (TR) | 10uA@1V | - | Independent Type | - | - | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8555
(2995+5560+0)In Stock
View marketplace suppliers’ inventory
| BZT52C3V6-7-F | Diodes Incorporated | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C85211 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
8548
(3176+5372+0)In Stock
View marketplace suppliers’ inventory
| 1SMA4744_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C282256 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@11.4V | 14Ω | Independent Type | 14.25V~15.75V | 1W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8543
(8543+0+0)In Stock | BZX84C5V1 | hongjiacheng | Independent Type 4.8V~5.4V 300mW 5.1V SOT-23 Zener Diodes ROHS | C19077468 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8537
(0+8537+0)In Stock | BZX79-C30,113 | Nexperia | Independent Type 400mW 28V~32V 30V DO-204AH(DO-35) Zener Diodes ROHS | C550821 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 30Ω | Independent Type | 28V~32V | 400mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
8528
(3040+5488+0)In Stock | SMAJ4763A-TP | MCC(Micro Commercial Components) | Independent Type 1W 91V SMA(DO-214AC) Zener Diodes ROHS | C151793 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@69.2V | 250Ω | Independent Type | - | 1W | 91V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8523
(5723+2800+0)In Stock | BZT52C20S | hongjiacheng | Independent Type 200mW 18.8V~21.2V 20V SOD-323 Zener Diodes ROHS | C19077451 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 18.8V~21.2V | 200mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8514
(8514+0+0)In Stock
View marketplace suppliers’ inventory
| BZT52H-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 375mW 5.6V SOD-123F Zener Diodes ROHS | C426804 | SOD-123F | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 375mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8510
(0+8510+0)In Stock | 1SMA4738A | BORN | 1W 8.2V SMA Zener Diodes ROHS | C20612288 | SMA | Tape & Reel (TR) | - | - | - | - | 1W | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8490
(0+8490+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C27,135 | Nexperia | Independent Type 25.1V~28.9V 500mW 27V MiniMELF Zener Diodes ROHS | C550424 | MiniMELF | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8485
(5526+2959+0)In Stock
View marketplace suppliers’ inventory
| BZX384-C5V1,115 | Nexperia | Independent Type 4.8V~5.4V 300mW 5.1V SOD-323 Zener Diodes ROHS | C72346 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8483
(0+8483+0)In Stock
View marketplace suppliers’ inventory
| LBZX84C10LT1G | LRC | Independent Type 9.4V~10.6V 225mW 10V SOT-23 Zener Diodes ROHS | C12772 | SOT-23 | Tape & Reel (TR) | 200nA | 20Ω | Independent Type | 9.4V~10.6V | 225mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
8478
(2432+6046+0)In Stock | ZMM12 | JSMSEMI | 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C2857260 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | - | 11.4V~12.7V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8472
(8472+0+0)In Stock | MM1Z62 | hongjiacheng | Independent Type 58V~66V 500mW 62V SOD-123 Zener Diodes ROHS | C22395540 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | Independent Type | 58V~66V | 500mW | 62V |