Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
8570
(8560+10+0)In Stock | TZMB15-GS18 | Vishay Intertech | 500mW 15V MiNiMELF(SOD-80) Zener Diodes ROHS | C5358707 | MiNiMELF(SOD-80) | Tape & Reel (TR) | 100nA@11V | 30Ω | 500mW | 15V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8553
(1103+7450+0)In Stock | MM3Z75B | Shandong Jingdao Microelectronics | Independent Type 300mW 73.5V~76.5V 75V SOD-323 Zener Diodes ROHS | C2826558 | SOD-323 | Tape & Reel (TR) | 100nA@56V | 265Ω | 300mW | 75V | Independent Type | 73.5V~76.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8539
(3589+4950+0)In Stock | MMSZ5V1 | DOWO | SOD-123 Zener Diodes ROHS | C21547700 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8535
(8535+0+0)In Stock
View marketplace suppliers’ inventory
| BZX884-B4V7,315 | Nexperia | Independent Type 250mW 4.61V~4.79V 4.7V SOD-882 Zener Diodes ROHS | C551205 | SOD-882 | Tape & Reel (TR) | 3uA@2V | 50Ω | 250mW | 4.7V | Independent Type | 4.61V~4.79V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8533
(5543+2990+0)In Stock | BZX84C5V6 | LGE | Independent Type 5.2V~6V 350mW 5.6V SOT-23 Zener Diodes ROHS | C841159 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | 350mW | 5.6V | Independent Type | 5.2V~6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8527
(8527+0+0)In Stock | MMSZ5227B | hongjiacheng | Independent Type 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C22395553 | SOD-123 | Tape & Reel (TR) | 15uA@1V | 24Ω | 500mW | 3.6V | Independent Type | 3.42V~3.78V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8519
(5519+3000+0)In Stock | BZD27C30P | LGE | Independent Type 28V~32V 800mW 30V SOD-123FL Zener Diodes ROHS | C362297 | SOD-123FL | Tape & Reel (TR) | 1uA@22V | 15Ω | 800mW | 30V | Independent Type | 28V~32V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
8514
(3026+5488+0)In Stock | SMAJ4763A-TP | MCC(Micro Commercial Components) | Independent Type 1W 91V SMA(DO-214AC) Zener Diodes ROHS | C151793 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@69.2V | 250Ω | 1W | 91V | Independent Type | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8490
(0+8490+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C27,135 | Nexperia | Independent Type 25.1V~28.9V 500mW 27V MiniMELF Zener Diodes ROHS | C550424 | MiniMELF | Tape & Reel (TR) | 50nA@18.9V | 25Ω | 500mW | 27V | Independent Type | 25.1V~28.9V | ||
| Min: 20 Mult: 20 |
8487
(2815+5672+0)In Stock | 1N4734A | ST(Semtech) | Independent Type 1W 5.6V DO-41 Zener Diodes ROHS | C41430 | DO-41 | Tape & Reel (TR) | 10uA@2V | 5Ω | 1W | 5.6V | Independent Type | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8483
(0+8483+0)In Stock | LBZX84C10LT1G | LRC | Independent Type 9.4V~10.6V 225mW 10V SOT-23 Zener Diodes ROHS | C12772 | SOT-23 | Tape & Reel (TR) | 200nA | 20Ω | 225mW | 10V | Independent Type | 9.4V~10.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8480
(2473+6007+0)In Stock | LBZX84C30LT1G | LRC | Independent Type 28V~32V 225mW 30V SOT-23 Zener Diodes ROHS | C131830 | SOT-23 | Tape & Reel (TR) | - | 80Ω | 225mW | 30V | Independent Type | 28V~32V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8462
(8416+46+0)In Stock | BZT52C3V3S | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C353527 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | 200mW | 3.3V | Independent Type | 3.1V~3.5V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8460
(0+8460+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C4V3,113 | Nexperia | 400mW 4.3V DO-204AH(DO-35) Zener Diodes ROHS | C550850 | DO-204AH(DO-35) | Tape & Reel (TR) | 3uA@1V | 90Ω | 400mW | 4.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8444
(8444+0+0)In Stock
View marketplace suppliers’ inventory
| DDZ9694T-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 150mW 8.2V SOD-523 Zener Diodes ROHS | C151367 | SOD-523 | Tape & Reel (TR) | 100nA@6.2V | - | 150mW | 8.2V | Independent Type | 7.79V~8.61V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8420
(0+8420+0)In Stock | 1SMA4734A | TWGMC | Independent Type 1W 5.32V~5.92V 5.6V SMA(DO-214AC) Zener Diodes ROHS | C4154507 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | 1W | 5.6V | Independent Type | 5.32V~5.92V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8418
(8418+0+0)In Stock
View marketplace suppliers’ inventory
| BZT52H-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 375mW 5.6V SOD-123F Zener Diodes ROHS | C426804 | SOD-123F | Tape & Reel (TR) | 1uA@2V | 40Ω | 375mW | 5.6V | Independent Type | 5.49V~5.71V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8407
(0+8407+0)In Stock | BZX79-C30,113 | Nexperia | Independent Type 400mW 28V~32V 30V DO-204AH(DO-35) Zener Diodes ROHS | C550821 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 30Ω | 400mW | 30V | Independent Type | 28V~32V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8400
(0+8400+0)In Stock | 1SMA4738A | BORN | 1W 8.2V SMA Zener Diodes ROHS | C20612288 | SMA | Tape & Reel (TR) | - | - | 1W | 8.2V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8394
(8394+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5930BT3G | onsemi | Independent Type 15.2V~16.8V 1.5W 16V SMA Zener Diodes ROHS | C128848 | SMA | Tape & Reel (TR) | 500nA@12.2V | 10Ω | 1.5W | 16V | Independent Type | 15.2V~16.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8392
(8392+0+0)In Stock | BZX84C30 | hongjiacheng | Independent Type 300mW 28V~32V 30V SOT-23 Zener Diodes ROHS | C22379472 | SOT-23 | Tape & Reel (TR) | 100nA@21V | 80Ω | 300mW | 30V | Independent Type | 28V~32V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8380
(0+8380+0)In Stock | 1SMB5927B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387582 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8380
(8380+0+0)In Stock | MM1Z5V6B | hongjiacheng | Independent Type 500mW 5.49V~5.71V 5.6V SOD-123 Zener Diodes ROHS | C22395536 | SOD-123 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | 500mW | 5.6V | Independent Type | 5.49V~5.71V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8372
(0+8372+0)In Stock
View marketplace suppliers’ inventory
| BZX884-B18,315 | Nexperia | Independent Type 17.64V~18.36V 250mW 18V SOD-882 Zener Diodes ROHS | C551187 | SOD-882 | Tape & Reel (TR) | 50nA@0.7V | 10Ω | 250mW | 18V | Independent Type | 17.64V~18.36V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
8365
(5905+2460+0)In Stock | 1SMA4742A | JSMSEMI | Independent Type 1W 11.4V~12.6V 12V SMA Zener Diodes ROHS | C20754785 | SMA | Tape & Reel (TR) | 5uA@9.1V | 9Ω | 1W | 12V | Independent Type | 11.4V~12.6V |