Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
9000
(0+0+9000)In Stock | KDZ18V-Y-RTK/P | KEC Semicon | SOD-323 Zener Diodes ROHS | C17701482 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8996
(0+6446+2550)In Stock | BZT52C4V7S | TWGMC | Independent Type 4.4V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C727025 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8980
(0+0+8980)In Stock | 1SMA4751A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387577 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
8960
(0+0+8960)In Stock | BZX79-C56,133 | Nexperia | Independent Type 52V~60V 400mW 56V DO-204AH(DO-35) Zener Diodes ROHS | C550860 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 70Ω | Independent Type | 52V~60V | 400mW | 56V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8960
(0+8920+40)In Stock | ZM4743A | MSKSEMI | Independent Type 1W 13V LL-41 Zener Diodes ROHS | C5359939 | LL-41 | Tape & Reel (TR) | 5uA@9.9V | 10Ω | Independent Type | - | 1W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8957
(0+8957+0)In Stock | MMSZ5236B | hongjiacheng | Independent Type 7.13V~7.88V 500mW 7.5V SOD-123 Zener Diodes ROHS | C22395556 | SOD-123 | Tape & Reel (TR) | 3uA@6V | 6Ω | Independent Type | 7.13V~7.88V | 500mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8953
(0+2953+6000)In Stock | LBZT52B5V6T1G | LRC | Independent Type 500mW 5.49V~5.73V 5.6V SOD-123 Zener Diodes ROHS | C2912016 | SOD-123 | Tape & Reel (TR) | 1uA | 60Ω | Independent Type | 5.49V~5.73V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8952
(0+8952+0)In Stock | MMSZ5230B | hongjiacheng | Independent Type 4.47V~4.94V 500mW 4.7V SOD-123 Zener Diodes ROHS | C22395554 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 19Ω | Independent Type | 4.47V~4.94V | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8950
(0+8950+0)In Stock | BZT52C36T1G | MOT | 500mW 34.2V~37.8V 36V SOD-123 Zener Diodes ROHS | C6771763 | SOD-123 | Tape & Reel (TR) | 40nA@25V | 345Ω | - | 34.2V~37.8V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8944
(0+4084+4860)In Stock | BZT52-B11S_R1_00001 | PANJIT International | Independent Type 10.78V~11.22V 200mW 11V SOD-323 Zener Diodes ROHS | C263145 | SOD-323 | Tape & Reel (TR) | 100nA@8.5V | 20Ω | Independent Type | 10.78V~11.22V | 200mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8920
(0+0+8920)In Stock | MM3Z8V2ST3G | onsemi | 300mW 8.19V SOD-323 Zener Diodes ROHS | C896762 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | - | - | 300mW | 8.19V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8913
(0+5946+2967)In Stock | LMSZ5248BT1G | LRC | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C131740 | SOD-123 | Tape & Reel (TR) | - | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8907
(0+2707+6200)In Stock | BZT52C39 | Slkor(SLKORMICRO Elec.) | Independent Type 37V~41V 500mW 39V SOD-123 Zener Diodes ROHS | C707154 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 37V~41V | 500mW | 39V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8900
(0+0+8900)In Stock | 1SMB5927B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387582 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8893
(0+8893+0)In Stock | S-LMSZ5232BT1G | LRC | 5.6V SOD-123 Zener Diodes ROHS | C5383054 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8891
(0+7592+1299)In Stock
View marketplace suppliers’ inventory
| BZX384-C5V1,115 | Nexperia | Independent Type 4.8V~5.4V 300mW 5.1V SOD-323 Zener Diodes ROHS | C72346 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8884
(0+265+8619)In Stock | LM3Z51VT1G | LRC | Independent Type 48V~54V 200mW 51V SOD-323 Zener Diodes ROHS | C2912022 | SOD-323 | Tape & Reel (TR) | - | 180Ω | Independent Type | 48V~54V | 200mW | 51V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8871
(0+5131+3740)In Stock | BZT52-B20S_R1_00001 | PANJIT International | Independent Type 19.6V~20.4V 200mW 20V SOD-323 Zener Diodes ROHS | C268467 | SOD-323 | Tape & Reel (TR) | 100nA@15V | 50Ω | Independent Type | 19.6V~20.4V | 200mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8870
(0+8870+0)In Stock
View marketplace suppliers’ inventory
| PDZ18BGWX | Nexperia | 365mW 18V SOD-123 Zener Diodes ROHS | C552291 | SOD-123 | Tape & Reel (TR) | 50nA@13V | 20Ω | - | - | 365mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8870
(0+4420+4450)In Stock | BZT52C3V0S | BORN | Independent Type 2.8V~3.2V 200mW 3V SOD-323 Zener Diodes ROHS | C266575 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 200mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8865
(0+8847+18)In Stock | LBZT52B9V1T1G | LRC | Independent Type 8.85V~9.23V 500mW 9.1V SOD-123 Zener Diodes ROHS | C2972806 | SOD-123 | Tape & Reel (TR) | 500nA | 30Ω | Independent Type | 8.85V~9.23V | 500mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8850
(0+8745+105)In Stock | 1SMB5949BT3G | FUXINSEMI | Independent Type 95V~105V 3W 100V SMB(DO-214AA) Zener Diodes ROHS | C7503108 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@76V | 250Ω | Independent Type | 95V~105V | 3W | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8833
(0+3033+5800)In Stock | MM3Z75BW | Shandong Jingdao Microelectronics | 73.5V~76.5V 300mW 75V SOD-323W Zener Diodes ROHS | C5157081 | SOD-323W | Tape & Reel (TR) | 100nA@56V | 265Ω | - | 73.5V~76.5V | 300mW | 75V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8824
(0+0+8824)In Stock | SMB5938B | DOWO | Independent Type 3W 36V SMB Zener Diodes ROHS | C781800 | SMB | Tape & Reel (TR) | 500nA@27.4V | 22Ω | Independent Type | - | 3W | 36V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8820
(0+6455+2365)In Stock | BZT52-B10S_R1_00001 | PANJIT International | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C263144 | SOD-323 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 9.8V~10.2V | 200mW | 10V |