Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
8670
(40+8630+0)In Stock
View marketplace suppliers’ inventory
| BZX84C4V7Q-13-F | Diodes Incorporated | Independent Type 4.7V SOT-23 Zener Diodes ROHS | C5244791 | SOT-23 | Tape & Reel (TR) | 3uA@2V | - | Independent Type | - | 4.7V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8668
(5708+2960+0)In Stock | LBZX84C12LT1G | LRC | Independent Type 11.4V~12.7V 225mW 12V SOT-23 Zener Diodes ROHS | C12773 | SOT-23 | Tape & Reel (TR) | 100nA | 25Ω | Independent Type | 225mW | 12V | 11.4V~12.7V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
8666
(3294+5372+0)In Stock
View marketplace suppliers’ inventory
| 1SMA4744_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C282256 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@11.4V | 14Ω | Independent Type | 1W | 15V | 14.25V~15.75V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8656
(8656+0+0)In Stock | SMA4742A | ZHIDE | 11.4V~12.6V 1W 12V SMA Zener Diodes ROHS | C2917849 | SMA | Tape & Reel (TR) | 500nA@9.1V | 9Ω | - | 1W | 12V | 11.4V~12.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8650
(8650+0+0)In Stock | MMSZ4699 | hongjiacheng | Independent Type 11.4V~12.6V 350mW 12V SOD-123 Zener Diodes ROHS | C22395551 | SOD-123 | Tape & Reel (TR) | 50nA@9.1V | - | Independent Type | 350mW | 12V | 11.4V~12.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8640
(0+8640+0)In Stock | BZT52-B6V2S_R1_00001 | PANJIT International | Independent Type 6.08V~6.32V 200mW 6.2V SOD-323 Zener Diodes ROHS | C391445 | SOD-323 | Tape & Reel (TR) | 100nA@2V | 10Ω | Independent Type | 200mW | 6.2V | 6.08V~6.32V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8635
(3775+4860+0)In Stock | 1SMA4734A | Slkor(SLKORMICRO Elec.) | 5.6V~45V 1W SMA(DO-214AC) Zener Diodes ROHS | C2843312 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 1W | - | 5.6V~45V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8617
(1167+7450+0)In Stock | MM3Z75B | Shandong Jingdao Microelectronics | Independent Type 300mW 73.5V~76.5V 75V SOD-323 Zener Diodes ROHS | C2826558 | SOD-323 | Tape & Reel (TR) | 100nA@56V | 265Ω | Independent Type | 300mW | 75V | 73.5V~76.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8604
(2981+5623+0)In Stock | MMSZ5251A_R1_00001 | PANJIT International | Independent Type 21.56V~22.44V 500mW 22V SOD-123 Zener Diodes ROHS | C268619 | SOD-123 | Tape & Reel (TR) | 100nA@17V | 29Ω | Independent Type | 500mW | 22V | 21.56V~22.44V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8590
(8590+0+0)In Stock | BZT52C3V0 | hongjiacheng | Independent Type 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C19077395 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 500mW | 3V | 2.85V~3.15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8584
(7395+1189+0)In Stock
View marketplace suppliers’ inventory
| SZMMBZ5245BLT1G | onsemi | 225mW 15V SOT-23 Zener Diodes ROHS | C464131 | SOT-23 | Tape & Reel (TR) | 100nA@11V | 16Ω | - | 225mW | 15V | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8582
(6337+2245+0)In Stock | BZT52-B10S_R1_00001 | PANJIT International | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C263144 | SOD-323 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 200mW | 10V | 9.8V~10.2V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8573
(0+8573+0)In Stock
View marketplace suppliers’ inventory
| DZ9F3V0S92-7 | Diodes Incorporated | Independent Type 3V SOD-923 Zener Diodes ROHS | C5244901 | SOD-923 | Tape & Reel (TR) | 10uA@1V | - | Independent Type | - | 3V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8547
(8547+0+0)In Stock
View marketplace suppliers’ inventory
| BZT52H-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 375mW 5.6V SOD-123F Zener Diodes ROHS | C426804 | SOD-123F | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 375mW | 5.6V | 5.49V~5.71V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8544
(3629+4915+0)In Stock | 1SMA4733AG | Shikues | Independent Type 4.84V~5.36V 1W 5.1V SMA Zener Diodes ROHS | C433400 | SMA | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 1W | 5.1V | 4.84V~5.36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8540
(2222+6318+0)In Stock | BZT52C4V7S | YONGYUTAI | 4.7V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C2891791 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | 200mW | 4.7V | 4.7V~5V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8537
(0+8537+0)In Stock | BZX79-C30,113 | Nexperia | Independent Type 400mW 28V~32V 30V DO-204AH(DO-35) Zener Diodes ROHS | C550821 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 30Ω | Independent Type | 400mW | 30V | 28V~32V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8533
(0+8533+0)In Stock
View marketplace suppliers’ inventory
| LBZX84C10LT1G | LRC | Independent Type 9.4V~10.6V 225mW 10V SOT-23 Zener Diodes ROHS | C12772 | SOT-23 | Tape & Reel (TR) | 200nA | 20Ω | Independent Type | 225mW | 10V | 9.4V~10.6V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
8528
(3040+5488+0)In Stock | SMAJ4763A-TP | MCC(Micro Commercial Components) | Independent Type 1W 91V SMA(DO-214AC) Zener Diodes ROHS | C151793 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@69.2V | 250Ω | Independent Type | 1W | 91V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8510
(6010+2500+0)In Stock | BZT52C4V7S | TWGMC | Independent Type 4.4V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C727025 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 200mW | 4.7V | 4.4V~5V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8510
(0+8510+0)In Stock | 1SMA4738A | BORN | 1W 8.2V SMA Zener Diodes ROHS | C20612288 | SMA | Tape & Reel (TR) | - | - | - | 1W | 8.2V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8494
(8488+6+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C15,215 | Nexperia | Independent Type 13.8V~15.6V 250mW 15V SOT-23 Zener Diodes ROHS | C143972 | SOT-23 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 250mW | 15V | 13.8V~15.6V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8490
(0+8490+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C27,135 | Nexperia | Independent Type 25.1V~28.9V 500mW 27V MiniMELF Zener Diodes ROHS | C550424 | MiniMELF | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 500mW | 27V | 25.1V~28.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8472
(8472+0+0)In Stock | MM1Z62 | hongjiacheng | Independent Type 58V~66V 500mW 62V SOD-123 Zener Diodes ROHS | C22395540 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | Independent Type | 500mW | 62V | 58V~66V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8470
(8452+18+0)In Stock | BZT52C6V8 | Yangzhou Yangjie Elec Tech | 500mW 6.8V SOD-123 Zener Diodes ROHS | C699165 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | - | 500mW | 6.8V | - |