Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
8655
(0+2527+6128)In Stock | LM5Z15VT1G | LRC | Independent Type 14.3V~15.8V 200mW 15V SOD-523 Zener Diodes ROHS | C131800 | SOD-523 | Tape & Reel (TR) | - | 30Ω | Independent Type | 14.3V~15.8V | 200mW | 15V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8652
(0+2575+6077)In Stock | SMBJ5342B | LGE | 5W 6.8V SMB Zener Diodes ROHS | C3010123 | SMB | Tape & Reel (TR) | 10uA@4.9V | 1Ω | - | - | 5W | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8629
(0+3769+4860)In Stock | 1SMA4734A | Slkor(SLKORMICRO Elec.) | 5.6V~45V 1W SMA(DO-214AC) Zener Diodes ROHS | C2843312 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.6V~45V | 1W | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8617
(0+1167+7450)In Stock | MM3Z75B | Shandong Jingdao Microelectronics | Independent Type 300mW 73.5V~76.5V 75V SOD-323 Zener Diodes ROHS | C2826558 | SOD-323 | Tape & Reel (TR) | 100nA@56V | 265Ω | Independent Type | 73.5V~76.5V | 300mW | 75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8570
(0+8570+0)In Stock | BZX84C6V2 | LGE | Independent Type 5.8V~6.6V 350mW 6.2V SOT-23 Zener Diodes ROHS | C841160 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 350mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8555
(0+6406+2149)In Stock | BZT52C33 | BORN | Independent Type 31V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C266574 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31V~35V | 500mW | 33V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8540
(0+0+8540)In Stock | BZX79-C30,113 | Nexperia | Independent Type 400mW 28V~32V 30V DO-204AH(DO-35) Zener Diodes ROHS | C550821 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 30Ω | Independent Type | 28V~32V | 400mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8540
(0+0+8540)In Stock | 1SMA4738A | BORN | 1W 8.2V SMA Zener Diodes ROHS | C20612288 | SMA | Tape & Reel (TR) | - | - | - | - | 1W | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8520
(0+0+8520)In Stock
View marketplace suppliers’ inventory
| BZX79-C2V4,113 | Nexperia | Independent Type 2.2V~2.6V 400mW 2.4V DO-204AH(DO-35) Zener Diodes ROHS | C550815 | DO-204AH(DO-35) | Tape & Reel (TR) | 50uA@1V | 70Ω | Independent Type | 2.2V~2.6V | 400mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8506
(0+5606+2900)In Stock
View marketplace suppliers’ inventory
| LBZX84C7V5LT1G | LRC | Independent Type 7V~7.9V 225mW 7.5V SOT-23 Zener Diodes ROHS | C12729 | SOT-23 | Tape & Reel (TR) | - | 15Ω | Independent Type | 7V~7.9V | 225mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8498
(0+8498+0)In Stock | MMSZ5248BS | hongjiacheng | Independent Type 200mW 17.1V~18.9V 18V SOD-323 Zener Diodes ROHS | C22395566 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8496
(0+8496+0)In Stock | MM1Z62 | hongjiacheng | Independent Type 58V~66V 500mW 62V SOD-123 Zener Diodes ROHS | C22395540 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | Independent Type | 58V~66V | 500mW | 62V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8490
(0+0+8490)In Stock
View marketplace suppliers’ inventory
| BZV55-C27,135 | Nexperia | Independent Type 25.1V~28.9V 500mW 27V MiniMELF Zener Diodes ROHS | C550424 | MiniMELF | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8480
(0+0+8480)In Stock
View marketplace suppliers’ inventory
| BZX79-C4V3,113 | Nexperia | 400mW 4.3V DO-204AH(DO-35) Zener Diodes ROHS | C550850 | DO-204AH(DO-35) | Tape & Reel (TR) | 3uA@1V | 90Ω | - | - | 400mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8475
(0+2375+6100)In Stock | BZT52B15S | BORN | 14.7V~15.3V 200mW 15V SOD-323 Zener Diodes ROHS | C18199551 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | - | 14.7V~15.3V | 200mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8447
(0+1446+7001)In Stock | SMBJ5347B | LGE | 5W 10V SMB Zener Diodes ROHS | C2903873 | SMB | Tape & Reel (TR) | 5uA@7.2V | 2Ω | - | - | 5W | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8444
(0+8444+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8437
(0+5035+3402)In Stock | SMBJ5361B | LGE | 5W 27V SMB Zener Diodes ROHS | C2940171 | SMB | Tape & Reel (TR) | 500nA@19.4V | 5Ω | - | - | 5W | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8437
(0+2479+5958)In Stock | LBZT52C33T1G | LRC | Independent Type 31V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C131839 | SOD-123 | Tape & Reel (TR) | - | 80Ω | Independent Type | 31V~35V | 500mW | 33V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8422
(0+0+8422)In Stock
View marketplace suppliers’ inventory
| BZX884-B18,315 | Nexperia | Independent Type 17.64V~18.36V 250mW 18V SOD-882 Zener Diodes ROHS | C551187 | SOD-882 | Tape & Reel (TR) | 50nA@0.7V | 10Ω | Independent Type | 17.64V~18.36V | 250mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8420
(0+4100+4320)In Stock | 1SMA5936BG | Shikues | Independent Type 28.2V~32V 1.5W 30V SMA Zener Diodes ROHS | C5356476 | SMA | Tape & Reel (TR) | 1uA | 26Ω | Independent Type | 28.2V~32V | 1.5W | 30V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8395
(0+6495+1900)In Stock | BZX584C8V2 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 7.7V~8.7V 150mW 8.2V SOD-523 Zener Diodes ROHS | C2991969 | SOD-523 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 150mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8383
(0+8365+18)In Stock | BZT52C3V0T | YONGYUTAI | Independent Type 150mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2909959 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 150mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8380
(0+0+8380)In Stock | BZT52C3V3S | LGE | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C545302 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8380
(0+8369+11)In Stock | BZX584C10V | Yangzhou Yangjie Elec Tech | Independent Type 9.4V~10.6V 200mW 10V SOD-523(SC-79) Zener Diodes ROHS | C968180 | SOD-523(SC-79) | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V |