Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
7881
(1231+6650+0)In Stock | BZT52C3V3S | TWGMC | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C727021 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7880
(0+7880+0)In Stock | MMSZ5232A_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 500mW 5.6V SOD-123 Zener Diodes ROHS | C268592 | SOD-123 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.49V~5.71V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7880
(0+7880+0)In Stock | BZX584C4V7 | MSKSEMI | Independent Type 200mW 4.4V~5V 4.7V SOD-523 Zener Diodes ROHS | C5277968 | SOD-523 | Tape & Reel (TR) | 2uA@1V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7878
(4882+2996+0)In Stock | 3SMB5924B | LGE | Independent Type 8.65V~9.56V 3W 9.1V SMB Zener Diodes ROHS | C5174499 | SMB | Tape & Reel (TR) | 5uA@7V | 4Ω | Independent Type | 8.65V~9.56V | 3W | 9.1V | ||
| Min: 50 Mult: 50 |
7877
(7875+2+0)In Stock | BZX55C18 | LGE | Independent Type 500mW 17.1V~18.9V 18V DO-35 Zener Diodes ROHS | C5158989 | DO-35 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7877
(7420+457+0)In Stock | BZV55C3V0 | LGE | Independent Type 2.8V~3.2V 500mW 3V SOD-80 Zener Diodes ROHS | C545368 | SOD-80 | Tape & Reel (TR) | 4uA@1V | 85Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7875
(7828+47+0)In Stock | BZT52C6V2S | Shandong Jingdao Microelectronics | Independent Type 5.8V~6.6V 200mW 6.2V SOD-323 Zener Diodes ROHS | C353511 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 200mW | 6.2V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7860
(0+7860+0)In Stock
View marketplace suppliers’ inventory
| EMZT6.8ET2R | ROHM Semicon | 2 Pair Common Anode 150mW 6.8V SOT-553 Zener Diodes ROHS | C510333 | SOT-553 | Tape & Reel (TR) | - | - | 2 Pair Common Anode | - | 150mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7860
(5840+2000+20)In Stock | 1SMA4750A-MS | MSKSEMI | Independent Type 25.3V~28.9V 1W 27V DO-214AC(SMA) Zener Diodes ROHS | C7528853 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 25.3V~28.9V | 1W | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7851
(2592+5259+0)In Stock | BZT52C27 | BORN | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C511889 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7850
(3575+4275+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5939BT3G | onsemi | Independent Type 37.05V~40.95V 1.5W 39V SMA(DO-214AC) Zener Diodes ROHS | C238874 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@29.7V | 45Ω | Independent Type | 37.05V~40.95V | 1.5W | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7850
(0+7850+0)In Stock | BZX84C15 | HXY MOSFET | Independent Type 200mW 13.8V~15.6V 15V SOT-23 Zener Diodes ROHS | C20616325 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7848
(7848+0+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7847
(7847+0+0)In Stock | BZX584B18V | Yangzhou Yangjie Elec Tech | Independent Type 17.64V~18.36V 200mW 18V SOD-523(SC-79) Zener Diodes ROHS | C968161 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@12.6V | 45Ω | Independent Type | 17.64V~18.36V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7845
(7845+0+0)In Stock | BZT52C2V0 | Shandong Jingdao Microelectronics | Independent Type 1.91V~2.09V 500mW 2V SOD-123 Zener Diodes ROHS | C438287 | SOD-123 | Tape & Reel (TR) | 150uA@1V | 100Ω | Independent Type | 1.91V~2.09V | 500mW | 2V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7831
(0+7831+0)In Stock
View marketplace suppliers’ inventory
| EDZVFHT2R18B | ROHM Semicon | 150mW 18V SC-79 Zener Diodes ROHS | C4748923 | SC-79 | Tape & Reel (TR) | 100nA@13V | 65Ω | - | - | 150mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7823
(7775+48+0)In Stock | BZX84C9V1 | Guangdong Hottech | 350mW 9.1V SOT-23 Zener Diodes ROHS | C5190199 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 9.1V | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
7800
(0+7800+0)In Stock
View marketplace suppliers’ inventory
| CDZFHT2RA18B | ROHM Semicon | Independent Type 100mW 17.56V~18.35V 17.96V SOD-923 Zener Diodes ROHS | C510315 | SOD-923 | Tape & Reel (TR) | 100nA@13V | 65Ω | Independent Type | 17.56V~18.35V | 100mW | 17.96V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+7800+0)In Stock | BZX584B5V6 | amsem | Independent Type 200mW 5.49V~5.71V SOD-523 Zener Diodes ROHS | C7528988 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 5.49V~5.71V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+7800+0)In Stock | BZX584C18 | amsem | Independent Type 16.8V~19.1V 200mW SOD-523 Zener Diodes ROHS | C7528991 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 16.8V~19.1V | 200mW | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7799
(7767+32+0)In Stock | BZX584B27V | Yangzhou Yangjie Elec Tech | Independent Type 26.46V~27.54V 200mW 27V SOD-523(SC-79) Zener Diodes ROHS | C968165 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@18.9V | 80Ω | Independent Type | 26.46V~27.54V | 200mW | 27V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7780
(4926+2854+0)In Stock | SMA4733A | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Zener Diodes ROHS | C5339838 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7780
(2780+5000+0)In Stock | SZ455B | LGE | Independent Type 2W 4.85V~5.36V 5.1V DO-214AC(SMA) Zener Diodes ROHS | C7425113 | DO-214AC(SMA) | Tape & Reel (TR) | 50uA@1.0V | 3.5Ω | Independent Type | 4.85V~5.36V | 2W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7779
(6540+1239+0)In Stock | BZT52-C11S_R1_00001 | PANJIT International | Independent Type 200mW 10.45V~11.55V 11V SOD-323 Zener Diodes ROHS | C2912870 | SOD-323 | Tape & Reel (TR) | 100nA@8.5V | 20Ω | Independent Type | 10.45V~11.55V | 200mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7775
(7774+1+0)In Stock | LBZT52C6V8T1G | LRC | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C12759 | SOD-123 | Tape & Reel (TR) | 2uA | 15Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V |