Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+0+7800)In Stock | BZX584B5V6 | amsem | Independent Type 200mW 5.49V~5.71V SOD-523 Zener Diodes ROHS | C7528988 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 5.49V~5.71V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+0+7800)In Stock | BZX584C18 | amsem | Independent Type 16.8V~19.1V 200mW SOD-523 Zener Diodes ROHS | C7528991 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 16.8V~19.1V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7791
(0+7791+0)In Stock
View marketplace suppliers’ inventory
| BZT52C2V4T-7 | Diodes Incorporated | 2.2V~2.6V 300mW 2.4V SOD-523 Zener Diodes ROHS | C2760566 | SOD-523 | Tape & Reel (TR) | - | 300mW | 2.2V~2.6V | 2.4V | 50uA@1V | 100Ω | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7788
(0+3488+4300)In Stock | BZX584C5V1 | MSKSEMI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C5277969 | SOD-523 | Tape & Reel (TR) | Independent Type | 200mW | 4.8V~5.4V | 5.1V | 2uA@1.5V | 60Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7766
(0+7747+19)In Stock | BZT52B18 | Yangzhou Yangjie Elec Tech | 410mW 18V SOD-123 Zener Diodes ROHS | C699161 | SOD-123 | Tape & Reel (TR) | - | 410mW | - | 18V | 100nA@14V | 50Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7760
(0+0+7760)In Stock | BZX584B18 | Slkor(SLKORMICRO Elec.) | Independent Type 17.64V~18.36V 150mW 18V SOD-523 Zener Diodes ROHS | C5185995 | SOD-523 | Tape & Reel (TR) | Independent Type | 150mW | 17.64V~18.36V | 18V | 100nA@12.6V | 45Ω | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7758
(0+6519+1239)In Stock | BZT52-C11S_R1_00001 | PANJIT International | Independent Type 200mW 10.45V~11.55V 11V SOD-323 Zener Diodes ROHS | C2912870 | SOD-323 | Tape & Reel (TR) | Independent Type | 200mW | 10.45V~11.55V | 11V | 100nA@8.5V | 20Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7757
(0+7743+14)In Stock | BZX584C5V1 | Yangzhou Yangjie Elec Tech | Independent Type 4.8V~5.4V 150mW 5.1V SOD-523(SC-79) Zener Diodes ROHS | C968205 | SOD-523(SC-79) | Tape & Reel (TR) | Independent Type | 150mW | 4.8V~5.4V | 5.1V | 2uA@2V | 60Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7756
(0+7756+0)In Stock | MM1W18 | hongjiacheng | Independent Type 16.8V~19.2V 1W 18V SOD-123 Zener Diodes ROHS | C22395529 | SOD-123 | Tape & Reel (TR) | Independent Type | 1W | 16.8V~19.2V | 18V | 5uA@13V | 20Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7754
(0+7754+0)In Stock
View marketplace suppliers’ inventory
| MM3Z7V5ST1G | onsemi | Independent Type 7.28V~7.6V 300mW 7.5V SOD-323 Zener Diodes ROHS | C891650 | SOD-323 | Tape & Reel (TR) | Independent Type | 300mW | 7.28V~7.6V | 7.5V | 1uA@5V | 15Ω | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7750
(0+0+7750)In Stock | ZMM2V4 | HXY MOSFET | Independent Type 2.28V~2.56V 500mW 2.4V LL-34 Zener Diodes ROHS | C7470926 | LL-34 | Tape & Reel (TR) | Independent Type | 500mW | 2.28V~2.56V | 2.4V | 50uA@1V | 85Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7745
(0+7745+0)In Stock | BZX84C10 | Guangdong Hottech | 350mW 10V SOT-23 Zener Diodes ROHS | C5190200 | SOT-23 | Tape & Reel (TR) | - | 350mW | - | 10V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7740
(0+360+7380)In Stock | MMSZ5251B_R1_00001 | PANJIT International | Independent Type 20.9V~23.1V 500mW 22V SOD-123 Zener Diodes ROHS | C282320 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 20.9V~23.1V | 22V | 100nA@17V | 29Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7738
(0+7738+0)In Stock | BZT52B10 | LGE | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C545390 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 9.8V~10.2V | 10V | - | 15Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7720
(0+0+7720)In Stock
Not recommended for new designs
| BZX584C8V2 | DIYI Elec Tech | SOD-523 Zener Diodes ROHS | C18164528 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7717
(0+6977+740)In Stock
View marketplace suppliers’ inventory
| MM3Z24VT1G | onsemi | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C463816 | SOD-323 | Tape & Reel (TR) | Independent Type | 300mW | 22.8V~25.6V | 24V | 50nA@16.8V | 70Ω | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7711
(0+0+7711)In Stock | BZX79-C22,113 | Nexperia | 400mW 22V DO-204AH(DO-35) Zener Diodes ROHS | C550807 | DO-204AH(DO-35) | Tape & Reel (TR) | - | 400mW | - | 22V | 50nA@700mV | 55Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7700
(0+0+7700)In Stock | MMSZ5228BW | Shandong Jingdao Microelectronics | 3.71V~4.1V 500mW 3.9V SOD-123W Zener Diodes ROHS | C7528229 | SOD-123W | Tape & Reel (TR) | - | 500mW | 3.71V~4.1V | 3.9V | 10uA@1V | 23Ω | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7699
(1200+6499+0)In Stock | BZT52C12-13-F | Diodes Incorporated | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C177013 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 11.4V~12.7V | 12V | 100nA@8V | 25Ω | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7698
(0+1998+5700)In Stock | MMSZ5241B_R1_00001 | PANJIT International | Independent Type 10.45V~11.55V 500mW 11V SOD-123 Zener Diodes ROHS | C282314 | SOD-123 | Tape & Reel (TR) | Independent Type | 500mW | 10.45V~11.55V | 11V | 2uA@8.4V | 22Ω | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7695
(0+0+7695)In Stock | 3SMB5925B | LGE | 3W 10V SMB Zener Diodes ROHS | C2940076 | SMB | Tape & Reel (TR) | - | 3W | - | 10V | 5uA@8V | 4.5Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7691
(0+4736+2955)In Stock
View marketplace suppliers’ inventory
| BZX84-C3V3,215 | Nexperia | Independent Type 3.1V~3.5V 250mW 3.3V SOT-23 Zener Diodes ROHS | C85087 | SOT-23 | Tape & Reel (TR) | Independent Type | 250mW | 3.1V~3.5V | 3.3V | 5uA@1V | 95Ω | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7686
(0+986+6700)In Stock | EDZVT2R30B | ROHM Semicon | Independent Type 29.19V~30.69V 150mW 30V SOD-523 Zener Diodes ROHS | C209637 | SOD-523 | Tape & Reel (TR) | Independent Type | 150mW | 29.19V~30.69V | 30V | 100nA@23V | 200Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7680
(0+7383+297)In Stock | BZX84C15 | Guangdong Hottech | 350mW 15V SOT-23 Zener Diodes ROHS | C5190203 | SOT-23 | Tape & Reel (TR) | - | 350mW | - | 15V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7675
(0+7671+4)In Stock
View marketplace suppliers’ inventory
| BZT52C5V6T-7 | Diodes Incorporated | 5.2V~6V 300mW 5.6V SOD-523 Zener Diodes ROHS | C516598 | SOD-523 | Tape & Reel (TR) | - | 300mW | 5.2V~6V | 5.6V | 1uA@2V | 40Ω |